Osciliatoriai

Osciliatorių tipai

Pakeisti kategorijos rodinį
Rezultatai: 302
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS Gaminio tipas Pakuotė / Korpusas Dažnis Dažnio stabilumas Apkrovos Talpa Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Išvesties Formatas Terminacijos Stilius Minimali darbinė temperatūra Didžiausia darbinė temperatūra Ilgis Plotis Aukštis Pakavimas
Texas Instruments LMK6CE03333CDLER
Texas Instruments Standard clock osciliatoriai Low-jitter high-per formance bulk-acous 2 720Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Standard Oscillators VSON-4 33.33 MHz 25 PPM 2 pF 2.5 V 3.3 V LVPECL SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard clock osciliatoriai Low-jitter high-per formance bulk-acous 944Prieinamumas
3 000Tikėtina 2026-09-04
Min.: 1
Daugkart.: 1
: 3 000

Standard Oscillators VSON-4 40 MHz 25 PPM 30 pF 2.37 V 3.5 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard clock osciliatoriai Low-jitter high-per formance bulk-acous 2 860Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Standard Oscillators VSON-4 48 MHz 25 PPM 30 pF 1.7 V 1.9 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard clock osciliatoriai 200-MHz LVDS +/-50 p pm high-performanc 162Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Standard Oscillators QFM-6 200 MHz 50 PPM 2 pF 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard clock osciliatoriai 100-MHz HCSL +/-25 p pm high-performan A 281Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Standard Oscillators QFM-6 100 MHz 25 PPM 2 pF 3.135 V 3.465 V HCSL SMD/SMT - 40 C + 85 C 5.1 mm (0.201 in) 3.3 mm (0.13 in) 1.1 mm (0.043 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard clock osciliatoriai 125-MHz +/-50 ppm LV DS ultra-low jitte A 595-MK61A2125M00SIAR 112Prieinamumas
500Tikėtina 2026-08-27
Min.: 1
Daugkart.: 1
: 250

Standard Oscillators QFM-6 125 MHz 50 PPM 2 pF 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.15 mm (0.045 in) Reel, Cut Tape, MouseReel
Texas Instruments VCO Osciliatoriai Voltage-Controlled O scillator A 595-SN7 A 595-SN74LS624DR 337Prieinamumas
Min.: 1
Daugkart.: 1

VCO SOIC-14 1.1 MHz to 25 MHz 45 pF 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments VCO Osciliatoriai Voltage-Controlled O scillator 81Prieinamumas
Min.: 1
Daugkart.: 1

VCO PDIP-14 1.1 MHz to 25 MHz 45 pF 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments VCO Osciliatoriai Dual voltage-cntrld oscillator 192Prieinamumas
Min.: 1
Daugkart.: 1

VCO PDIP-16 1.1 MHz to 25 MHz 45 pF 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments VCO Osciliatoriai Dual voltage-cntrld oscillator 39Prieinamumas
Min.: 1
Daugkart.: 1

VCO SOIC-Narrow-16 25 MHz to 85 MHz 15 pF 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments VCO Osciliatoriai Dual voltage-cntrld oscillator 77Prieinamumas
Min.: 1
Daugkart.: 1

VCO PDIP-16 25 MHz to 85 MHz 15 pF 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Standard clock osciliatoriai 100.0-MHz LVPECL + / -50 ppm high-perfo 17Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Standard Oscillators QFM-6 100 MHz 50 PPM 2 pF 3.135 V 3.465 V LVPECL SMD/SMT - 40 C + 85 C 7.1 mm (0.28 in) 5.1 mm (0.201 in) 1.15 mm (0.045 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard clock osciliatoriai 156.25-MHz LVDS +/- 50 ppm high-perform 4Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Standard Oscillators QFM-6 156.25 MHz 50 PPM 2 pF 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard clock osciliatoriai 266.66-MHz LVDS +/- 50 ppm high-perform 10Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Standard Oscillators QFM-6 266.66 MHz 50 PPM 2 pF 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) Reel, Cut Tape, MouseReel
Texas Instruments VCO Osciliatoriai Dual voltage-cntrld oscillator 115Prieinamumas
Min.: 1
Daugkart.: 1

VCO SOIC-Narrow-16 1.1 MHz to 25 MHz 45 pF 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Standard clock osciliatoriai BAW OSC LVDS 2.5/3.3 V 100MHZ 6 PIN
5 988Tikėtina 2026-11-12
Min.: 1
Daugkart.: 1
: 3 000

Standard Oscillators VSON-6 100 MHz 25 PPM 2.2 pF 2.5 V 3.3 V LVDS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard clock osciliatoriai Automotive low-powe r low-ppm bulk-aco
3 000Tikėtina 2026-12-07
Min.: 1
Daugkart.: 1
: 3 000

Standard Oscillators VSON-4 25 MHz 25 PPM 30 pF 1.8 V 3.3 V LVCMOS SMD/SMT - 40 C + 125 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard clock osciliatoriai Automotive low-powe r low-ppm bulk-aco
2 800Tikėtina 2026-09-24
Min.: 1
Daugkart.: 1
: 3 000

Standard Oscillators VSON-4 25 MHz 25 PPM 30 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard clock osciliatoriai Low-power low-jitte r bulk-acoustic-wav
3 000Tikėtina 2026-09-24
Min.: 1
Daugkart.: 1
: 3 000

VSON-4 25 MHz 25 PPM 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard clock osciliatoriai Low-power low-jitte r bulk-acoustic-wav
3 000Tikėtina 2026-10-16
Min.: 1
Daugkart.: 1
: 3 000

VSON-4 8.192 MHz 25 PPM 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard clock osciliatoriai Low-power low-jitte r bulk-acoustic-wav
3 000Tikėtina 2026-09-21
Min.: 1
Daugkart.: 1
: 3 000

Standard Oscillators VSON-4 20 MHz 50 PPM 30 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard clock osciliatoriai Low-power low-jitte r bulk-acoustic-wav
3 000Tikėtina 2026-08-31
Min.: 1
Daugkart.: 1
: 3 000

Standard Oscillators VSON-4 24 MHz 50 PPM 30 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard clock osciliatoriai Low-power low-jitte r bulk-acoustic-wav
2 999Tikėtina 2026-09-18
Min.: 1
Daugkart.: 1
: 3 000

Standard Oscillators VSON-4 25 MHz 45 PPM, 55 PPM 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape
Texas Instruments Standard clock osciliatoriai Low-power low-jitte r bulk-acoustic-wav
3 000Tikėtina 2026-10-15
Min.: 1
Daugkart.: 1
: 3 000

Standard Oscillators VSON-4 25 MHz 50 PPM 30 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard clock osciliatoriai Low-power low-jitte r bulk-acoustic-wav
3 000Tikėtina 2026-10-15
Min.: 1
Daugkart.: 1
: 3 000

Standard Oscillators VSON-4 33.333 MHz 50 PPM 30 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel