ECS Dažnio Valdymas ir Laiko Nustatymo Prietaisai

Dažnio valdymo tipai & Laiko matavimo prietaisai

Pakeisti kategorijos rodinį
Rezultatai: 7 079
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS Gaminio tipas Dažnis Dažnio stabilumas tolerancija Terminacijos Stilius Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Pakavimas
ECS Standard clock osciliatoriai ECS-2200X,OSC XO 16.000MHZ TTL PC PIN, TTL,5V, 50ppm,0C 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk 997Prieinamumas
Min.: 1
Daugkart.: 1

Standard Oscillators 16 MHz 50 PPM Radial 13.2 mm x 13.2 mm 0 C + 70 C Tube
ECS Standard clock osciliatoriai 25MHz 3.3V 50ppm -40C +85C 2 144Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 25 MHz 50 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Kristalai 24MHz 10ppm 10pF -20C +70C 3 469Prieinamumas
2 000Tikėtina 2026-08-28
Min.: 1
Daugkart.: 1
: 1 000

Crystals 24 MHz 10 PPM 10 PPM SMD/SMT 5 mm x 3.2 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Kristalai 24MHz ESR 50 10pF-40C +85C 6 802Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Crystals 24 MHz 20 PPM 10 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Kristalai 24MHz 12pF 20ppm -40C +125C AEC-Q200 4 652Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Crystals 24 MHz 50 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Kristalai 24MHz ESR 50 12pF-30C +85C 10 985Prieinamumas
26 000Tikėtina 2026-12-01
Min.: 1
Daugkart.: 1
: 1 000

Crystals 24 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Kristalai 24MHz 18pF ESR 30 -40C +85C 13 702Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Crystals 24 MHz 30 PPM 20 PPM SMD/SMT 5 mm x 3.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Kristalai 24MHz 18pF 20ppm -40C +85C 10 210Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Crystals 24 MHz 30 PPM 20 PPM SMD/SMT ECX-32 - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Kristalai 24.000 MHz 8 pF 15 15 -40 +85 C 2 ppm Max. ESR = 50 8 565Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Crystals 24 MHz 15 PPM 10 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Kristalai 24MHz,CL 8,TOL 10 ppm,STAB 10 ppm,-20 +70 C,ESR O60 15 271Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Crystals 24 MHz 10 PPM 10 PPM SMD/SMT 2.5 mm x 2 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Kristalai 24.576MHz 12pF 20ppm -40C +125C AEC-Q200 3 226Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Crystals 24.576 MHz 50 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Kristalai 25MHz 10ppm 10pF -20C +70C 5 673Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Crystals 25 MHz 10 PPM 10 PPM SMD/SMT 5 mm x 3.2 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Kristalai 25MHz 10ppm 10pF -40C +85C 24 729Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Crystals 25 MHz 15 PPM 10 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Kristalai 25MHz ESR 50 10pF-40C +85C 63 123Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Crystals 25 MHz 20 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Kristalai ESR 50,FREQ 25,STABILITY 15ppm,TOLERANCE 10ppm,CL 10pF,AGING 2 ppm ,-40 C 85 C,10uW in typical (Max 100uW),2.00mm x 1.60mm 7 200Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Crystals 25 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Kristalai 25MHz 18pF 50ppm -40C +85C 7 247Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Crystals 25 MHz 50 PPM 30 PPM SMD/SMT 6 mm x 3.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Kristalai 25MHz 18pF 20ppm -40C +85C 20 013Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Crystals 25 MHz 30 PPM 20 PPM SMD/SMT ECX-32 - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Kristalai 25MHz,CL 18,TOL 20 ppm ,STAB 30 ppm,-40 +85 C,ESR 40O 10 144Prieinamumas
24 000Tikėtina 2026-12-01
Min.: 1
Daugkart.: 1
: 3 000

Crystals 25 MHz 30 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Kristalai 25.000 MHz 18 pF +/-30/100 ppm -40 +125 C AEC-Q200 ECX-33Q 3.2X2.5 mm RoHS 2 991Prieinamumas
3 000Tikėtina 2026-08-25
Min.: 1
Daugkart.: 1
: 3 000

Crystals 25 MHz 100 PPM 30 PPM SMD/SMT - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Kristalai 25MHz ESR 50 18pF-30C +85C 11 144Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Crystals 25 MHz 10 PPM 10 PPM SMD/SMT 2.5 mm x 2 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Kristalai 25.00MHz 18pF 100 ppm -40 C +85C 5 342Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Crystals 25 MHz 100 PPM 30 PPM SMD/SMT HC-49/US - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Kristalai 25.000MHz 20pF 10ppm -20C +70C 15 744Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Crystals 25 MHz 10 PPM 10 PPM SMD/SMT 3.2 mm x 2.5 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Kristalai 25.000MHz 20pF 100 ppm -55C +125C 6 882Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Crystals 25 MHz 100 PPM 50 PPM SMD/SMT 3.2 mm x 2.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
ECS Kristalai 25MHz 20pF 20ppm -40C +85C 7 677Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Crystals 25 MHz 20 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Kristalai 25.000MHZ 8pF 10ppm -20C +70C 5 825Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Crystals 25 MHz 10 PPM 10 PPM SMD/SMT 5 mm x 3.2 mm - 20 C + 70 C Reel, Cut Tape, MouseReel