ABRACON Ferrite Beads

Results: 217
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Packaging
ABRACON Ferrite Beads Bead 120 ohm 0.6A 250mOhm 11 663In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 1000ohm 0.4A 450mOhm 5 302In Stock
Min.: 1
Mult.: 1
: 4 000

AFBC-Q0805 SMD/SMT 0805 (2012 metric) 1 kOhms 400 mA 25 % 450 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 120 OHM 14 014In Stock
Min.: 1
Mult.: 1
: 15 000

ACML Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 120 Ohms 200 mA 25 % 800 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
ABRACON AFBC-Q0603-221-T
ABRACON Ferrite Beads Bead 220&! 2A 100m&! 7 900In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 5 Ohms at 100MHz 0.500 A 50.00 mOhm 27 588In Stock
Min.: 1
Mult.: 1
: 10 000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 5 Ohms 500 mA 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 80 Ohms at 100MHz 0.200 A 350.00 mOhm 108In Stock
Min.: 1
Mult.: 1
: 10 000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 200 mA 25 % 350 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 500 Ohms at 100MHz 0.500 A 300.00 mOhm 3 046In Stock
Min.: 1
Mult.: 1
: 4 000

ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 500 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 1500ohm 0.35A 500mOhm 2 002In Stock
12 000Expected 8/11/2026
Min.: 1
Mult.: 1
: 4 000

AFBC-Q0805 SMD/SMT 0805 (2012 metric) 1.5 kOhms 350 mA 25 % 500 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FERRITE BEAD 470 OHM 0603 1LN 7 852In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 60 Ohms at 100MHz 0.600 A 300.00 mOhm 9 798In Stock
Min.: 1
Mult.: 1
: 4 000

ACML Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 600 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 2200 OHM 25% 2 175In Stock
Min.: 1
Mult.: 1
: 4 000

ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 2 kOhms 200 mA 25 % 800 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 60 Ohms at 100MHz 3.000 A 50.00 mOhm 3 932In Stock
4 000Expected 11/30/2026
Min.: 1
Mult.: 1
: 4 000

ACML-H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 1000 Ohms at 100MHz 0.100 A 1300.00 mOhm 22 734In Stock
Min.: 1
Mult.: 1
: 10 000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 100 mA 25 % 1.3 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 120 Ohms at 100MHz 0.150 A 400.00 mOhm 3 251In Stock
Min.: 1
Mult.: 1
: 10 000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 150 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 70 Ohms at 100MHz 1.300 A 100.00 mOhm 5 580In Stock
Min.: 1
Mult.: 1
: 10 000

ACML-HC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 70 Ohms 1.3 A 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 50 Ohms at 100MHz 0.500 A 100.00 mOhm 718In Stock
8 000Expected 12/22/2026
Min.: 1
Mult.: 1
: 4 000

ACML Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 50 Ohms 200 mA 25 % 450 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 110 OHM AXIAL 195 306In Stock
1 000On Order
Min.: 1
Mult.: 1

Ferrite Beads Axial 110 Ohms 5 A - 40 C + 85 C 4.7 mm 3.5 mm Bulk
ABRACON Ferrite Beads Bead 1000ohm 0.05A 1200mOhm 9 430In Stock
Min.: 1
Mult.: 1
: 10 000

AFBC-Q0402 SMD/SMT 0402 (1005 metric) 1 kOhms 50 mA 25 % 1.2 Ohms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 300ohm 0.1A 500mOhm 19 985In Stock
Min.: 1
Mult.: 1
: 10 000

AFBC-Q0402 SMD/SMT 0402 (1005 metric) 300 Ohms 100 mA 25 % 500 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 100? 1.1A 100m? 9 479In Stock
Min.: 1
Mult.: 1
: 10 000

AFBC-SF0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 100 Ohms 1.1 A 25 % 100 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 1500? 0.4A 600m? 4 520In Stock
Min.: 1
Mult.: 1
: 10 000

AFBC-SF0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 1.5 kOhms 400 mA 25 % 600 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 250? 1.2A 150m? 9 588In Stock
Min.: 1
Mult.: 1
: 10 000

AFBC-SF0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 250 Ohms 1.2 A 25 % 150 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 2600? 0.35A 800m? 9 375In Stock
Min.: 1
Mult.: 1
: 10 000

AFBC-SF0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 2.6 kOhms 350 mA 25 % 800 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 3500? 0.27A 1350m? 9 590In Stock
Min.: 1
Mult.: 1
: 10 000

AFBC-SF0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 3.5 kOhms 270 mA 25 % 1.35 Ohms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 4600? 0.27A 1650m? 7 573In Stock
Min.: 1
Mult.: 1
: 10 000

AFBC-SF0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 4.6 kOhms 270 mA 25 % 1.65 Ohms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel