500 mA Common Mode Filter Chokes

Results: 248
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
TDK Common Mode Chokes / Filters 0.47mH 500mA 170mohms 12 940In Stock
Min.: 1
Mult.: 1
: 1 500

PCB Mount 1 Channel B82790C SMD/SMT 470 uH 30 % 500 mA 170 mOhms - 40 C + 125 C 9 mm 6 mm 5.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Coilcraft Common Mode Chokes / Filters For Hi Speed Signal 47nH DCR=.17Ohms 14 096In Stock
28 000Expected 10/2/2026
Min.: 1
Mult.: 1
: 2 000

PCB Mount 1 Channel 0805USB SMD/SMT 47 nH 290 Ohms 500 mA 170 mOhms - 40 C + 85 C 2.03 mm 1.27 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Pulse Electronics Common Mode Chokes / Filters Chilisin Common Mode Choke (CMC) For USB 2.0,IEEE1394b,LVDS 5 980In Stock
Min.: 1
Mult.: 1
: 2 000

PCB Mount BWCU SMD/SMT 60 Ohms 20 % 500 mA 109 mOhms - 40 C + 105 C 1.6 mm 0.8 mm 1.1 mm Reel, Cut Tape, MouseReel SMD Common Mode Chokes
Coilcraft Common Mode Chokes / Filters For NoiseAttenuation 35uH 500mA .075Ohms 1 622In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel PTRF SMD/SMT 35 uH 814 Ohms 500 mA 75 mOhms - 40 C + 85 C 7.8 mm 5.5 mm 3.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Data Line Filter
Coilcraft Common Mode Chokes / Filters For Data Line 5uH 500mA DCR= 180mOhms 2 245In Stock
3 000Expected 9/17/2026
Min.: 1
Mult.: 1
: 1 000

PCB Mount 1 Channel CDF SMD/SMT 5 uH 520 Ohms 500 mA 180 mOhms - 40 C + 85 C 8 mm x 8 mm 8 mm 8 mm 4.5 mm Reel, Cut Tape, MouseReel EMI Filters Data Line EMI Filter
TDK Common Mode Chokes / Filters 2.2mH 500mA 7.1x6mm SMD 2 933In Stock
Min.: 1
Mult.: 1
: 1 500

PCB Mount 1 Channel B82793C SMD/SMT 2.2 mH - 30 %, + 50 % 500 mA 400 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Data Line Chokes
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 2200uH .4Ohms LwPrfl 3 191In Stock
Min.: 1
Mult.: 1
: 1 600

PCB Mount 1 Channel T811X SMD/SMT 2.2 mH - 30 %, + 50 % 500 mA 400 mOhms - 40 C + 85 C 8.9 mm 6.3 mm 3.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke
TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X25UH -30%/+30% 2 280In Stock
Min.: 1
Mult.: 1
: 1 500

PCB Mount 2 Channel B82790C SMD/SMT 25 uH - 30 %, + 50 % 500 mA 130 mOhms - 40 C + 125 C 9 mm 6 mm 5.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Coilcraft Common Mode Chokes / Filters For Hi Speed Signal 147nH DCR=.26Ohms 1 222In Stock
2 000Expected 10/2/2026
Min.: 1
Mult.: 1
: 2 000

PCB Mount 1 Channel 0805USB SMD/SMT 147 nH 820 Ohms 500 mA 260 mOhms - 40 C + 85 C 2.03 mm 1.27 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
TDK Common Mode Chokes / Filters RING CORE CHOKE 2x15mH 0,5 A +40 C 198In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel B82721A Radial 15 mH 30 % 500 mA + 40 C 12.6 mm Tray Ring Core Chokes
Coilcraft Common Mode Chokes / Filters For Hi Speed Signal 189nH DCR=.32Ohms 702In Stock
2 000Expected 8/10/2026
Min.: 1
Mult.: 1
: 2 000

PCB Mount 1 Channel 0805USB SMD/SMT 189 nH 1.06 kOhms 500 mA 320 mOhms - 40 C + 85 C 2.03 mm 1.27 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
KEMET Common Mode Chokes / Filters 80V DCR=100mOhm 0.5A Imped 700Ohm 2 880In Stock
Min.: 1
Mult.: 1
: 1 500

PCB Mount M-500CT SMD/SMT 700 uH 500 mA 100 mOhms - 25 C + 85 C Reel 9 mm 5 mm 4.2 mm Reel, Cut Tape, MouseReel DC Line Filters
Coilcraft Common Mode Chokes / Filters For Hi Speed Signal 84nH DCR=.25Ohms 1 056In Stock
Min.: 1
Mult.: 1
: 2 000

PCB Mount 1 Channel 0805USB SMD/SMT 84 nH 640 Ohms 500 mA 250 mOhms - 40 C + 85 C 2.03 mm 1.27 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Bourns Common Mode Chokes / Filters 1000uH 25% Bifilar 19 374In Stock
Min.: 1
Mult.: 1
: 1 500

PCB Mount 1 Channel DR331 SMD/SMT 1 mH 500 mA 400 mOhms - 40 C + 135 C 9 mm 5.4 mm 4.7 mm Reel, Cut Tape, MouseReel Common Mode Chokes Surface Mount Data Line Chokes
KEMET Common Mode Chokes / Filters 250V 0.5A 1.1mH DCR=840mOhms 4 219In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SU7VC Through Hole 1.1 mH 500 mA 840 mOhms - 25 C + 120 C Tray 15 mm 10 mm 8.5 mm Tray Common Mode Chokes Line Filter
Coilcraft Common Mode Chokes / Filters For Hi Speed Signal 273nH DCR=.37Ohms 198In Stock
10 000Expected 9/11/2026
Min.: 1
Mult.: 1
: 2 000

PCB Mount 1 Channel 0805USB SMD/SMT 273 nH 1.42 kOhms 500 mA 370 mOhms - 40 C + 85 C 2.03 mm 1.27 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
TDK Common Mode Chokes / Filters D CORE-CHOKE 2X47MH 0.5A 1 028In Stock
1 600Expected 9/8/2026
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82731M Through Hole 47 mH - 30 %, + 50 % 500 mA 2 Ohms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
Pulse Electronics Common Mode Chokes / Filters SMT COMMON MODE IND 886In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel PE-5391x SMD/SMT 13.2 mH 500 mA 850 mOhms 300 kHz - 40 C + 130 C 14.22 mm 16.38 mm 9.89 mm Tray Common Mode Chokes
TDK Common Mode Chokes / Filters 18mH 0.5A Horizontal Core 586In Stock
Min.: 1
Mult.: 1

Horizontal Mount 2 Channel B82721A Through Hole 18 mH 30 % 500 mA 1.4 Ohms - 40 C + 125 C 17.9 mm 17.3 mm 12.6 mm Tray Common Mode Chokes Power Line
Wurth Elektronik Common Mode Chokes / Filters WE-ZB Line Choke 100MHz 3000Ohm 627In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-ZB Radial 100 uH 3 kOhms 35 % 500 mA 170 mOhms - 40 C + 85 C 8 mm 3.5 mm 9.5 mm Bulk Common Mode Chokes Line Filter
Bourns Common Mode Chokes / Filters Common Mode Choke HORIZONTAL 201In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel 7300 Radial 5 mH 500 mA 1 Ohms - 55 C + 105 C 17 mm 11 mm 0.6 mm Tray Common Mode Chokes
Bourns Common Mode Chokes / Filters 25uH 25% Sector 2 530In Stock
Min.: 1
Mult.: 1
: 1 500

PCB Mount 1 Channel DR331 SMD/SMT 25 uH 25 % 500 mA 200 mOhms - 40 C + 135 C 9 mm 5.4 mm 4.7 mm Reel, Cut Tape, MouseReel Common Mode Chokes Data Line Filter
KEMET Common Mode Chokes / Filters 50V 40uH 0.5A 35% DCR=40mOhms 1 000In Stock
Min.: 1
Mult.: 1
Max.: 2 000

PCB Mount 1 Channel SBT-01W Through Hole 40 uH 35 % 500 mA 40 mOhms - 25 C + 70 C Bulk 7.5 mm 6.4 mm 8 mm Bulk DC Line Filters
KEMET Common Mode Chokes / Filters 50V 8uH 50% 0.5A DCR=20mOhms 2 704In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SBT Through Hole 8 uH 50 % 500 mA 20 mOhms - 25 C + 70 C Bulk 3 mm 7.5 mm 8.7 mm Bulk DC Line Filters
KEMET Common Mode Chokes / Filters 50V 0.5A DCR=100mOhms 323In Stock
Min.: 1
Mult.: 1

PCB Mount ST Through Hole 250 Ohms 500 mA 100 mOhms - 20 C + 75 C Tray 13 mm 13 mm 11 mm Tray DC Line Filters