Common Mode Chokes Common Mode Filter Chokes

Results: 2 895
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Pulse Electronics Common Mode Chokes / Filters 1100Ohms 80V 0.25A RDC=0.5 -40 / + 125C AEC-Q200 4 983In Stock
Min.: 1
Mult.: 1
: 2 000

PCB Mount 1 Channel AGC SMD/SMT 22 uH 1.1 kOhms 250 mA 500 mOhms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 200uH 17A 6.4pF SMT AEC-Q200 641In Stock
Min.: 1
Mult.: 1
: 100

PCB Mount 1 Channel PM9407.xxxNLT SMD/SMT 200 uH 1.08 kOhms 35 % 3.5 mOhms 1.79 MHz - 40 C + 125 C 24.9 mm x 21.6 mm 24.9 mm 21.6 mm 16.9 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-SL2 SMD Bifilar 2x250uH 1200mA 24 148In Stock
Min.: 1
Mult.: 1
: 1 000

PCB Mount 1 Channel WE-SL2 SMD/SMT 250 uH 1.8 kOhms 50 % 1.2 A 130 mOhms - 40 C + 125 C 9.2 mm 6 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
TDK Common Mode Chokes / Filters 0.47mH 500mA 170mohms 12 937In Stock
Min.: 1
Mult.: 1
: 1 500

PCB Mount 1 Channel B82790C SMD/SMT 470 uH 30 % 500 mA 170 mOhms - 40 C + 125 C 9 mm 6 mm 5.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Vishay / Dale Common Mode Chokes / Filters 260 Ohms 20% 974In Stock
Min.: 1
Mult.: 1
: 2 000

PCB Mount SMD/SMT 260 Ohms 20 % 300 mA 400 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Vishay / Dale Common Mode Chokes / Filters 2.2Kohms 20% 7 029In Stock
Min.: 1
Mult.: 1
: 2 000

PCB Mount 2 Channel ICM-1206 SMD/SMT 2.2 kOhms 20 % 200 mA 1.2 Ohms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes High Reliability Common Mode Choke
KEMET Common Mode Chokes / Filters 1000V 0.64mH 35A 4-Phs AsyDCR=1.420 mohm 89In Stock
Min.: 1
Mult.: 1

PCB Mount SCF-XV 3 Phase Asymmetric Through Hole 640 uH 35 A 1.42 mOhms - 40 C + 120 C 33 mm AEC-Q200 Tray Common Mode Chokes Automotive Grade
Pulse Electronics Common Mode Chokes / Filters 480uH 10A 7.8pF SMT AEC-Q200 684In Stock
Min.: 1
Mult.: 1
: 80

PCB Mount 1 Channel PM9407.xxxNLT SMD/SMT 480 uH 2.35 kOhms 35 % 7.8 mOhms 1.42 MHz - 40 C + 125 C 24.9 mm x 21.6 mm 24.9 mm 21.6 mm 16.9 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-CMB Power Choke 39mH 0.3A 3000m 7 984In Stock
Min.: 1
Mult.: 1
: 300

PCB Mount 1 Channel WE-CMB Through Hole 39 mH 30 % 300 mA 3 Ohms - 40 C + 125 C 15 mm 7.5 mm 18 mm Reel, Cut Tape Common Mode Chokes Power Line
Bel Signal Transformer Common Mode Chokes / Filters SMD Common Mode Choke 2 220In Stock
Min.: 1
Mult.: 1
: 1 500

PCB Mount 2 Channel SPDL Series II SMD/SMT 500 Ohms 4 A 15 Ohms - 40 C + 125 C 7.5 mm 6 mm 4 mm Reel, Cut Tape Common Mode Chokes Ultra-Compact Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 0.3A 12mH 1100mOhm Vertical Choke 19 858In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RN Through Hole 12 mH - 30 %, + 50 % 300 mA 1.1 Ohms - 40 C + 100 C 18.2 mm x 8.8 mm x 13.5 mm 8.8 mm 18.2 mm 13.5 mm Common Mode Chokes Current Compensated Choke
Laird Common Mode Chokes / Filters 0.25ohm 200MHz 0.35A 9 620In Stock
Min.: 1
Mult.: 1
: 2 000

PCB Mount 1 Channel CMA0805 SMD/SMT 200 Ohms 25 % 350 mA 250 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Common Mode Choke
Laird Common Mode Chokes / Filters COMMON MODE CHOKE 11 411In Stock
Min.: 1
Mult.: 1
: 1 500
CM Reel, Cut Tape Common Mode Chokes
TDK Common Mode Chokes / Filters 600ohms 0.45ohms 0.3A 53 833In Stock
Min.: 1
Mult.: 1
: 2 000

PCB Mount 2 Channel ACM SMD/SMT 1.23 uH 600 Ohms 300 mA 450 mOhms - 40 C + 85 C 1008 (2520 metric) 2.5 mm 2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Filter for High-Speed Differential Signal Line, General Signal Line
Laird Common Mode Chokes / Filters 470uH 750volts 0.2ohms 2 792In Stock
Min.: 1
Mult.: 1
: 1 500

PCB Mount 1 Channel CC SMD/SMT 470 uH 8.6 kOhms 700 mA 200 mOhms - 40 C + 125 C 7.5 mm 6 mm 3.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Coilcraft Common Mode Chokes / Filters For Hi Speed Signal 319nH DCR=.3Ohms 4 607In Stock
Min.: 1
Mult.: 1
: 2 000

1206USB Reel, Cut Tape, MouseReel Common Mode Chokes
Coilcraft Common Mode Chokes / Filters For Hi Speed Signal 23nH DCR=.12Ohms 7 690In Stock
Min.: 1
Mult.: 1
: 2 000

0805USB Reel, Cut Tape, MouseReel Common Mode Chokes
Coilcraft Common Mode Chokes / Filters For Hi Speed Signal 47nH DCR=.17Ohms 11 614In Stock
68 000On Order
Min.: 1
Mult.: 1
: 2 000

PCB Mount 1 Channel 0805USB SMD/SMT 47 nH 290 Ohms 500 mA 170 mOhms - 40 C + 85 C 2.03 mm 1.27 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Coilcraft Common Mode Chokes / Filters For NoiseAttenuation 35uH 500mA .075Ohms 1 622In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel PTRF SMD/SMT 35 uH 814 Ohms 500 mA 75 mOhms - 40 C + 85 C 7.8 mm 5.5 mm 3.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Data Line Filter
Coilcraft Common Mode Chokes / Filters For Hi Speed Signal 31nH DCR=.1Ohms 3 046In Stock
Min.: 1
Mult.: 1
: 2 000

1206USB Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 2200uH .4Ohms LwPrfl 3 191In Stock
Min.: 1
Mult.: 1
: 1 600

PCB Mount 1 Channel T811X SMD/SMT 2.2 mH - 30 %, + 50 % 500 mA 400 mOhms - 40 C + 85 C 8.9 mm 6.3 mm 3.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke
Wurth Elektronik Common Mode Chokes / Filters WE-SL1 SMD Ln Filter 2x47uH 300ohm 1 283In Stock
Min.: 1
Mult.: 1
: 1 000

PCB Mount 1 Channel WE-SL1 SMD/SMT 47 uH 300 Ohms 50 % 300 mA 160 mOhms - 40 C + 105 C 6.5 mm 3.6 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
TDK Common Mode Chokes / Filters D CORE-CHOKE 2X6 8MH 1 3A 2 099In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82731M Through Hole 6.8 mH - 30 %, + 50 % 1.3 A 280 mOhms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters D CORE-CHOKE 2X6.8MH 3.2A 766In Stock
Min.: 1
Mult.: 1

Horizontal Mount 2 Channel B82734W Through Hole 6.8 mH - 30 %, + 50 % 3.2 A 85 mOhms - 40 C + 125 C 32.5 mm x 21.7 mm 32.5 mm 21.7 mm 21.7 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters RING CORE CHOKE 2X30MH 0.3A 5 262In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82791H Through Hole 30 mH - 30 %, + 50 % 300 mA 2.2 Ohms - 40 C + 125 C 15.3 mm 7.4 mm 17.6 mm Bulk Common Mode Chokes Power Line