23 mm Bendrieji Mode Filtro Droseliai

Rezultatai: 42
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Montavimo stilius Kanalų skaičius Serija Terminacijos Stilius Induktyvumas Didžiausia nuolatinė srovė Didžiausia nuolatinės srovės varža Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakuotė / Korpusas Ilgis Plotis Aukštis Pakavimas Gaminys Tipas
KEMET Bendri Mode Duslintuvai / Filtrai 250VAC 47.5mH 1A 20.9mm DCR=0.58mOhms 370Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount 1 Channel SSR21NH-M Through Hole 47.5 mH 1 A 580 mOhms - 25 C + 120 C Tray 3.5 mm 23 mm 14.5 mm Tray AC Line Filters
KEMET Bendri Mode Duslintuvai / Filtrai 250VAC 12.5mH 1.5A 20.9mm DCR=0.19mOhms 95Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount 1 Channel SSR21NHS-M Through Hole 12.5 mH 1.8 A 190 mOhms - 25 C + 120 C Tray 3.5 mm 23 mm 14.5 mm Tray AC Line Filters
KEMET Bendri Mode Duslintuvai / Filtrai 250V 2A 1mH 15Prieinamumas
Min.: 1
Daugkart.: 1

Vertical Mount 1 Channel SC Through Hole 1 mH 2 A 100 mOhms - 25 C + 105 C Tray 23 mm 18.5 mm 23 mm Tray Common Mode Chokes Line Filter
KEMET Bendri Mode Duslintuvai / Filtrai 250V 2A 1mH 363Prieinamumas
Min.: 1
Daugkart.: 1

Vertical Mount 1 Channel SC Through Hole 1 mH 2 A 110 mOhms - 25 C + 105 C Tray 23 mm 13 mm 23 mm Tray Common Mode Chokes Line Filter
KEMET Bendri Mode Duslintuvai / Filtrai 250V 2A 2mH 52Prieinamumas
300Tikėtina 2026-12-28
Min.: 1
Daugkart.: 1

Vertical Mount 1 Channel SC Through Hole 2 mH 2 A 110 mOhms - 25 C + 105 C Tray 23 mm 18.5 mm 23 mm Tray Common Mode Chokes Line Filter
KEMET Bendri Mode Duslintuvai / Filtrai 250V 2A 100 uH 334Prieinamumas
360Tikėtina 2026-09-09
Min.: 1
Daugkart.: 1

Vertical Mount 1 Channel SC-D Through Hole 100 uH 2 A 70 mOhms - 25 C + 105 C Tray 23 mm 13 mm 23 mm Tray Common Mode Chokes Line Filter
KEMET Bendri Mode Duslintuvai / Filtrai 110uH 3A DCR=71mOhms 94Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount 1 Channel SN-J Through Hole 110 uH 3 A 71 mOhms - 25 C + 105 C Tray 22 mm 26 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
KEMET Bendri Mode Duslintuvai / Filtrai 250VAC 190mH 0.3A 20.9mm DCR=2.9Ohms 323Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount 1 Channel SSR21NH-M Through Hole 190 mH 300 mA 2.9 Ohms - 25 C + 120 C Tray 3.5 mm 23 mm 14.5 mm Tray AC Line Filters
KEMET Bendri Mode Duslintuvai / Filtrai 250VAC 150mH 0.4A 20.9mm DCR=2mOhms 88Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount 1 Channel SSR21NH-M Through Hole 150 mH 400 mA 2 Ohms - 25 C + 120 C Tray 3.5 mm 23 mm 14.5 mm Tray AC Line Filters
KEMET Bendri Mode Duslintuvai / Filtrai 250VAC 89mH 0.7A 20.9mm DCR=1.05mOhms 52Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount 1 Channel SSR21NH-M Through Hole 89 mH 700 mA 1.05 Ohms - 25 C + 120 C Tray 3.5 mm 23 mm 14.5 mm Tray AC Line Filters
KEMET Bendri Mode Duslintuvai / Filtrai 250VAC 68mH 0.8A 20.9mm DCR=0.8mOhms 166Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount 1 Channel SSR21NH-M Through Hole 68 mH 800 mA 800 mOhms - 25 C + 120 C Tray 3.5 mm 23 mm 14.5 mm Tray AC Line Filters
KEMET Bendri Mode Duslintuvai / Filtrai 250VAC 22mH 1.3A 20.9mm DCR=0.26mOhms 17Prieinamumas
420Tikėtina 2026-12-29
Min.: 1
Daugkart.: 1

PCB Mount 1 Channel SSR21NH-M Through Hole 22 mH 1.5 A 260 mOhms - 25 C + 120 C Tray 3.5 mm 23 mm 14.5 mm Tray AC Line Filters
KEMET Bendri Mode Duslintuvai / Filtrai 250VAC 16.4mH 1.5A 20.9mm DCR=0.21mOhms 17Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount 1 Channel SSR21NH-M Through Hole 16.4 mH 1.8 A 210 mOhms - 25 C + 120 C Tray 3.5 mm 23 mm 14.5 mm Tray AC Line Filters
KEMET Bendri Mode Duslintuvai / Filtrai 250VAC 12.5mH 2A 20.9mm DCR=0.16mOhms 138Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount 1 Channel SSR21NH-M Through Hole 12.5 mH 2 A 160 mOhms - 25 C + 120 C Tray 3.5 mm 23 mm 14.5 mm Tray AC Line Filters
KEMET Bendri Mode Duslintuvai / Filtrai 250VAC 10.3mH 2.5A 20.9mm DCR=0.12mOhms 362Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount 1 Channel SSR21NH-M Through Hole 10.3 mH 2.5 A 120 mOhms - 25 C + 120 C Tray 3.5 mm 23 mm 14.5 mm Tray AC Line Filters
KEMET Bendri Mode Duslintuvai / Filtrai 250VAC 6.4mH 3A 20.9mm DCR=0.08mOhms 389Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount 1 Channel SSR21NH-M Through Hole 6.4 mH 3 A 80 mOhms - 25 C + 120 C Tray 3.5 mm 23 mm 14.5 mm Tray AC Line Filters
KEMET Bendri Mode Duslintuvai / Filtrai 250VAC 23.5mH 0.8A 20.9mm DCR=0.42mOhms 265Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount 1 Channel SSR21NHS Through Hole 23.5 mH 800 mA 420 mOhms - 25 C + 120 C Tray 3.5 mm 23 mm 14.5 mm Tray AC Line Filters
KEMET Bendri Mode Duslintuvai / Filtrai 250VAC 3.4mH 2A 20.9mm DCR=0.07mOhms 100Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount 1 Channel SSR21NHS Through Hole 3.4 mH 2 A 70 mOhms - 25 C + 120 C Tray 3.5 mm 23 mm 14.5 mm Tray AC Line Filters
KEMET Bendri Mode Duslintuvai / Filtrai 250VAC 150mH 0.3A 20.9mm DCR=2.7mOhms 150Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount 1 Channel SSR21NHS-M Through Hole 150 mH 300 mA 2.7 Ohms - 25 C + 120 C Tray 3.5 mm 23 mm 14.5 mm Tray AC Line Filters
KEMET Bendri Mode Duslintuvai / Filtrai 250VAC 120mH 0.5A 20.9mm DCR=1.85mOhms 24Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount 1 Channel SSR21NHS-M Through Hole 120 mH 500 mA 1.85 Ohms - 25 C + 120 C Tray 3.5 mm 23 mm 14.5 mm Tray AC Line Filters
KEMET Bendri Mode Duslintuvai / Filtrai 250VAC 89mH 0.6A 20.9mm DCR=1.35mOhms 227Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount 1 Channel SSR21NHS-M Through Hole 89 mH 600 mA 1.35 Ohms - 25 C + 120 C Tray 3.5 mm 23 mm 14.5 mm Tray AC Line Filters
KEMET Bendri Mode Duslintuvai / Filtrai 250VAC 47.5mH 0.8A 20.9mm DCR=0.68mOhms 178Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount 1 Channel SSR21NHS-M Through Hole 47.5 mH 800 mA 680 mOhms - 25 C + 120 C Tray 3.5 mm 23 mm 14.5 mm Tray AC Line Filters
KEMET Bendri Mode Duslintuvai / Filtrai 250VAC 34.5mH 1A 20.9mm DCR=0.51mOhms 387Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount 1 Channel SSR21NHS-M Through Hole 34.5 mH 1 A 510 mOhms - 25 C + 120 C Tray 3.5 mm 23 mm 14.5 mm Tray AC Line Filters
KEMET Bendri Mode Duslintuvai / Filtrai 250VAC 22mH 1.2A 20.9mm DCR=0.35mOhms 65Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount 1 Channel SSR21NHS-M Through Hole 22 mH 1.2 A 350 mOhms - 25 C + 120 C Tray 3.5 mm 23 mm 14.5 mm Tray AC Line Filters
KEMET Bendri Mode Duslintuvai / Filtrai 250VAC 16.4mH 1.3A 20.9mm DCR=0.23mOhms 38Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount 1 Channel SSR21NHS-M Through Hole 16.4 mH 1.5 A 230 mOhms - 25 C + 120 C Tray 3.5 mm 23 mm 14.5 mm Tray AC Line Filters