Filtrai

Rezultatai: 68 616
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS Gaminio tipas Gaminys Tipas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Terminacijos Stilius Montavimo stilius Pakavimas
Proterial Ferito toroidai / ferito žiedai 15uH@100kHz Nano CMC Core110x80x20BKT 13Prieinamumas
Min.: 1
Daugkart.: 1

Ferrite Toroids / Ferrite Rings Toroids Nanocrystalline Core
Astrodyne TDI Elektros Linijų Filtrai MIL/COTS AC, 1PH, 1U Height EMI Power Line Filter

Power Line Filters - 40 C + 70 C Stud Chassis Mount
Astrodyne TDI Elektros Linijų Filtrai TEMPEST/COTS AC EMI Power Line Filter

Power Line Filters - 40 C + 70 C Stud
Fairview Microwave Signal Kondicionavimas 2 Way Broadband Combiner N Interface from 800 MHz to 2.5 GHz
1Prieinamumas
Min.: 1
Daugkart.: 1

Signal Conditioning Combiners Bag
Coilcraft Bendri Mode Duslintuvai / Filtrai For Hi Speed Signal 23nH DCR=.12Ohms 7 817Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Common Mode Chokes Common Mode Chokes Reel, Cut Tape, MouseReel
Coilcraft Bendri Mode Duslintuvai / Filtrai For Hi Speed Signal 47nH DCR=.17Ohms 13 231Prieinamumas
28 000Tikėtina 2026-10-02
Min.: 1
Daugkart.: 1
: 2 000

Common Mode Chokes Common Mode Chokes Signal Line - 40 C + 85 C SMD/SMT PCB Mount Reel, Cut Tape, MouseReel
Coilcraft Bendri Mode Duslintuvai / Filtrai For NoiseAttenuation 10mH .25A 2.5Ohms 961Prieinamumas
Min.: 1
Daugkart.: 1
: 350

Common Mode Chokes Reel, Cut Tape, MouseReel
Mini-Circuits Signal Kondicionavimas LTCC SMT Low Pass Filter, DC - 22 GHz, 50ohm 480Prieinamumas
Min.: 1
Daugkart.: 1
: 500

Signal Conditioning Low Pass Filters Low Pass - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
TE Connectivity / Raychem EMI Tarpikliai, Lakštai, Absorbentai ir Apsauginiai Skydeliai FNG Cord 2.0mm x 1m L 81Prieinamumas
Min.: 1
Daugkart.: 1

EMI Gaskets, Sheets & Absorbers Gaskets Extrusions Bulk
TE Connectivity / Kemtron EMI Tarpikliai, Lakštai, Absorbentai ir Apsauginiai Skydeliai SNG Tube 2.6mm OD x 1.1mm ID x 1m L 95Prieinamumas
Min.: 1
Daugkart.: 1

EMI Gaskets, Sheets & Absorbers Gaskets Extrusions Bulk
KEMET Bendri Mode Duslintuvai / Filtrai 1000V 0.23mH 40A 4-Phase 0.530 mohm AEC-Q200 88Prieinamumas
Min.: 1
Daugkart.: 1

Common Mode Chokes AC Line Filters Automotive Grade Single-Phase Common Mode Coil - 40 C + 150 C Through Hole PCB Mount Tray
KEMET Bendri Mode Duslintuvai / Filtrai 1000V 0.6 mH 15A 3.95mOhms AEC-Q200 Dual Mode 173Prieinamumas
Min.: 1
Daugkart.: 1

Common Mode Chokes AC Line Filters - 40 C + 150 C SMD/SMT PCB Mount Tray
Marki Microwave Signal Kondicionavimas A broadband MMIC LO buffer amplifier that efficiently provides high gain and output power over a 20-55 GHz frequency band. It is designed to provide a strong, flat output power response when driven with an input power at 0 dBm. 2Prieinamumas
Min.: 1
Daugkart.: 1

Signal Conditioning - 40 C + 85 C Connector
Marki Microwave Signal Kondicionavimas A high power type N-connectorized bidirectional coupler capable of operation to 18 GHz. This coupler features a unique air-line construction that simultaneously enables extremely low loss and high directivity. 3Prieinamumas
Min.: 1
Daugkart.: 1

Signal Conditioning Couplers - 40 C + 100 C Connector
Marki Microwave Signal Kondicionavimas MM1-0222L is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations, and spurious performance across a broad bandwidth. The MM1 0222L works well as both an up and down converter through the Ku band and beyond. 6Prieinamumas
Min.: 1
Daugkart.: 1

Signal Conditioning Mixers - 55 C + 100 C Connector
Astrodyne TDI Elektros Linijų Filtrai 80A 10nF 250V Power Line Filter
18Prieinamumas
Min.: 1
Daugkart.: 1

Power Line Filters - 25 C + 50 C Quick Connect Chassis Mount
Astrodyne TDI Elektros Linijų Filtrai FILTER DC HI PERF 125A 4.7NF
7Prieinamumas
Min.: 1
Daugkart.: 1

Power Line Filters - 25 C + 55 C Stud Chassis Mount Bulk
TE Connectivity / Schaffner Elektros Linijų Filtrai 3-PH NEUTRAL 600A RFI Fltr Regen Units
1Prieinamumas
Min.: 1
Daugkart.: 1

Power Line Filters Busbar Chassis Mount
Fairview Microwave Signal Kondicionavimas 2 Way Power Divider 2.92mm Interface from 2 GHz to 40 GHz Rated at 20 Watts
1Prieinamumas
Min.: 1
Daugkart.: 1

Signal Conditioning Power Dividers Bag
TDK EMI Tarpikliai, Lakštai, Absorbentai ir Apsauginiai Skydeliai T=125um PET Film 3.7ohm/sq 210x297mm 86Prieinamumas
125Tikėtina 2026-10-05
Min.: 1
Daugkart.: 1

EMI Gaskets, Sheets & Absorbers Sheets Bulk
TDK Ferrite šerdys ir priedai 50X30X20 N27 TOROID 210Prieinamumas
120Tikėtina 2026-11-30
Min.: 1
Daugkart.: 1

Ferrite Cores & Accessories Toroids Ungapped Bulk
Coilcraft Bendri Mode Duslintuvai / Filtrai For Data Line 0.07uH DCR=.2mOhms 500mA 765Prieinamumas
Min.: 1
Daugkart.: 1
: 600

Common Mode Chokes EMI Filters Data Line EMI Filter - 40 C + 85 C SMD/SMT PCB Mount Reel, Cut Tape, MouseReel
Coilcraft Bendri Mode Duslintuvai / Filtrai For Data Line 1mH 900mA DCR= 0.21mOhms 1 568Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Common Mode Chokes EMI Filters Data Line EMI Filter - 40 C + 85 C SMD/SMT PCB Mount Reel, Cut Tape, MouseReel
Marki Microwave Signal Kondicionavimas MC16-0222SM is a MMIC 2-22 GHz Directional Coupler. Passive GaAs MMIC technology allows production of smaller constructions that replace larger form factor circuit board constructions. The MC16-0222SM is available as a 4 X 4 mm QFN package. 51Prieinamumas
Min.: 1
Daugkart.: 1

Signal Conditioning Couplers - 55 C + 100 C SMD/SMT
Marki Microwave Signal Kondicionavimas The MMIQ-0416L is a low LO drive, passive GaAs MMIC IQ mixer. This is an ultra-broadband mixer spanning 4 to 16 GHz on the RF and LO ports with an IF from DC to 6 GHz. 2Prieinamumas
Min.: 1
Daugkart.: 1

Signal Conditioning Mixers - 55 C + 100 C Connector