- 40 C Ferito rutuliukai

Rezultatai: 1 059
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Terminacijos Stilius Pakuotė / Korpusas Varža Didžiausia nuolatinė srovė tolerancija Didžiausia nuolatinės srovės varža Minimali darbinė temperatūra Didžiausia darbinė temperatūra Ilgis Plotis Aukštis Skersmuo Kvalifikacija Pakavimas
Pulse Electronics Ferito rutuliukai 20V 24A 170nH 2-Phase 0.25mohm -40 / 125C 1 800Prieinamumas
Min.: 1
Daugkart.: 1
: 600

PGL725XHLT Power Beads SMD/SMT 250 uOhms - 40 C + 125 C 12.3 mm 8 mm 6 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferito rutuliukai 20V 24A 170nH 4-Phase 0.25mohm -40 125C 1 775Prieinamumas
Min.: 1
Daugkart.: 1
: 600

PGL725XHLT Power Beads 250 uOhms - 40 C + 125 C 24.35 mm 8 mm 6 mm Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Ferito rutuliukai BMC-Q 1204 ZR 0-15R Tol. High Current 8 000Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 0 Ohms 4 A 0 Ohms to 15 Ohms 40 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferito rutuliukai BMC-Q 1204 ZR 0-15R Tol. UH Current 7 938Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 0 Ohms 4 A 0 Ohms to 15 Ohms 40 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferito rutuliukai BMC-Q 1204 5R0 0-15R Tol. High Current 7 880Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 5 Ohms 4 A 0 Ohms to 15 Ohms 40 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferito rutuliukai BMC-Q 1204 5R0 0-15R Tol. UH Current 8 000Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 5 Ohms 4 A 0 Ohms to 15 Ohms 40 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferito rutuliukai BMC-Q 1204 7R0 0-11RTol. High Current 8 000Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 7 Ohms 4 A 0 Ohms to 11 Ohms 40 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferito rutuliukai BMC-Q 1204 7R0 0-11RTol. UH Current 8 000Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 7 Ohms 4 A 0 Ohms to 11 Ohms 40 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferito rutuliukai BMC-Q 1204 9R0 5-13R Tol. High Current 8 000Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 9 Ohms 4 A 5 Ohms to 13 Ohms 50 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferito rutuliukai BMC-Q 1204 9R0 5-13R Tol. UH Current 8 000Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 9 Ohms 4 A 5 Ohms to 13 Ohms 50 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferito rutuliukai BMC-Q 1204 11R 7-15R Tol. High Current 8 000Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 11 Ohms 4 A 0 Ohms to 15 Ohms 50 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferito rutuliukai BMC-Q 1204 11R 7-15R Tol. UH Current 8 000Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 11 Ohms 4 A 0 Ohms to 15 Ohms 50 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferito rutuliukai BMC-Q 1204 15R 9-21R Tol. High Current 8 000Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 15 Ohms 3 A 9 Ohms to 21 Ohms 50 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferito rutuliukai BMC-Q 1204 15R 9-21R Tol. UH Current 7 900Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 15 Ohms 3 A 9 Ohms to 21 Ohms 50 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferito rutuliukai BMC-Q 1204 19R 12-25R Tol. High Current 8 000Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 19 Ohms 3 A 12 Ohms to 25 Ohms 50 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferito rutuliukai BMC-Q 1204 19R 12-25R Tol. UH Current 7 650Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 19 Ohms 3 A 12 Ohms to 25 Ohms 50 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferito rutuliukai BMC-Q 1204 26R 25% Tol. High Current 8 000Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 26 Ohms 3 A 25 % 50 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferito rutuliukai BMC-Q 1204 26R 25% Tol. UH Current 8 000Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 26 Ohms 3 A 25 % 50 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferito rutuliukai BMC-Q 1204 28R 25% Tol. High Current 8 000Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 28 Ohms 3 A 25 % 70 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferito rutuliukai BMC-Q 1204 28R 25% Tol. UH Current 8 000Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 28 Ohms 3 A 25 % 70 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferito rutuliukai BMC-Q 1204 30R 25% Tol. High Current 8 000Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 30 Ohms 3 A 25 % 70 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferito rutuliukai BMC-Q 1204 30R 25% Tol. UH Current 7 980Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 30 Ohms 3 A 25 % 70 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferito rutuliukai BMC-Q 1204 31R 25% Tol. High Current 8 000Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 31 Ohms 3 A 25 % 70 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferito rutuliukai BMC-Q 1204 31R 25% Tol. UH Current 7 975Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 31 Ohms 3 A 25 % 70 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferito rutuliukai BMC-Q 1204 50R 25% Tol. High Current 8 000Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 50 Ohms 3 A 25 % 70 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape