Qnity Ferrite Beads

Results: 186
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Packaging
Laird Ferrite Beads 600ohms 100MHz 300mA Monolithic 0603 SMD 271 983In Stock
240 000Expected 11/2/2026
Min.: 1
Mult.: 1
: 4 000

HZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 300 mA 450 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads Broadband,1Ln 0603,HZ 19 875In Stock
Min.: 1
Mult.: 1
: 4 000

HZ Ferrite Chip Beads Reel, Cut Tape
Laird Ferrite Beads 2700ohms 100MHz .2A Monolithic 0805 SMD 21 995In Stock
20 000Expected 11/3/2026
Min.: 1
Mult.: 1
: 2 000

HZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 2.7 kOhms 200 mA 800 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 1000ohms 100MHz .4A Monolithic 0805 SMD 67 004In Stock
Min.: 1
Mult.: 1
: 4 000

HZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 400 mA 300 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 600ohms 100MHz .5A Monolithic 0805 SMD 462 209In Stock
420 000Expected 12/1/2026
Min.: 1
Mult.: 1
: 4 000

HZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 500 mA 300 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 2000ohms 30MHz .3A Monolithic 1206 SMD 52 806In Stock
60 000Expected 8/24/2026
Min.: 1
Mult.: 1
: 3 000

HZ Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 2 kOhms 300 mA 500 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 1000ohms 0.15ohms 1.5A 6 432In Stock
Min.: 1
Mult.: 1
: 2 000

HZ Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 1 kOhms 1.5 A 150 mOhms - 40 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads IMP 3K Ohms 100mA DCR 1.05 Ohms 14 912In Stock
Min.: 1
Mult.: 1
: 3 000

LF Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1.05 Ohms 100 mA 1.05 Ohms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 915ohms 0.5ohms 300mA 17 254In Stock
Min.: 1
Mult.: 1
: 3 000

LF Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 500 mOhms 300 mA 500 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 220ohms 0.35ohms 300mA 41 200In Stock
50 000Expected 11/23/2026
Min.: 1
Mult.: 1
: 10 000

LI Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 300 mA 350 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.65 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 60ohms 100MHz .5A Monolithic 0402 SMD 66 196In Stock
Min.: 1
Mult.: 1
: 10 000

LI Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 500 mA 300 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.65 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 300ohms 100MHz .7A Monolithic 0805 SMD 74 412In Stock
Min.: 1
Mult.: 1
: 4 000

LI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 700 mA 200 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.1 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 150ohms 100MHz .8A Monolithic 0805 SMD 101 988In Stock
180 000Expected 10/28/2026
Min.: 1
Mult.: 1
: 4 000

LI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 150 Ohms 800 mA 150 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.1 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 120ohms 100MHz .8A Monolithic 1206 SMD 19 099In Stock
Min.: 1
Mult.: 1
: 3 000

LI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 800 mA 150 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 150ohms 100MHz .3A Monolithic 1806 SMD 43 436In Stock
40 000Expected 12/9/2026
Min.: 1
Mult.: 1
: 2 000

LI Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 150 Ohms 300 mA 500 mOhms - 40 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 120ohms 0.4ohms 400mA 7 500In Stock
Min.: 1
Mult.: 1
: 2 500

LI Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 400 mA 400 mOhms - 40 C + 125 C 4.5 mm 3.2 mm 5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads Broadband,1Ln 0402,MI 21 469In Stock
30 000Expected 12/21/2026
Min.: 1
Mult.: 1
: 10 000

MI Ferrite Chip Beads Reel, Cut Tape, MouseReel
Laird Ferrite Beads 220ohms 100MHz 2A Monolithic 0603 SMD 204 242In Stock
Min.: 1
Mult.: 1
: 4 000

MI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2 A 80 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 120ohms 100MHz 2.5A Monolithic 0603 SMD 61 860In Stock
Min.: 1
Mult.: 1
: 4 000

MI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2.5 A 50 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 40ohms 100MHz 1.5A Monolithic 0805 SMD 448 830In Stock
Min.: 1
Mult.: 1
: 4 000

MI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 40 Ohms 1.5 A 50 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 600ohms 100MHz 1.5A Monolithic 0805 SMD 264 466In Stock
240 000Expected 10/15/2026
Min.: 1
Mult.: 1
: 4 000

MI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 1.5 A 100 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 220ohms 100MHz 2.5A Monolithic 0805 SMD 130 876In Stock
Min.: 1
Mult.: 1
: 4 000

MI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2.5 A 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 26ohms 100MHz 1.5A Monolithic 1206 SMD 46 403In Stock
Min.: 1
Mult.: 1
: 3 000

MI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 26 Ohms 1.5 A 60 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 600ohms 100MHz 1.5A Monolithic 1206 SMD 144 128In Stock
165 000Expected 1/18/2027
Min.: 1
Mult.: 1
: 3 000

MI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 1.5 A 80 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 500ohms 100MHz 2A Monolithic 1206 SMD 33 896In Stock
73 800On Order
Min.: 1
Mult.: 1
: 3 000

MI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 500 Ohms 2 A 60 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel