Ferito rutuliukai

 Ferito rutuliukai
Ferrite beads are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for leading ferrite bead manufacturers including Fair-Rite, Murata, Qnity, TAIYO YUDEN, TDK, Wurth Elektronik, and many more.
Rezultatai: 5 299
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Terminacijos Stilius Pakuotė / Korpusas Varža Didžiausia nuolatinė srovė tolerancija Didžiausia nuolatinės srovės varža Minimali darbinė temperatūra Didžiausia darbinė temperatūra Ilgis Plotis Aukštis Skersmuo Kvalifikacija Pakavimas
Pulse Electronics Ferito rutuliukai 0805 220Ohms SMT FERRITE CHIP BEAD 122 178Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

PFB Ferrite Chip Beads SMD/SMT 220 Ohms 2 A 70 mOhms - 40 C + 105 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferito rutuliukai 470 OHM 25% Alternate Sizing Guide Below 21 362Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 500 mA 25 % 210 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Ferito rutuliukai 1000ohms 100MHz .2A 4 line Monolithic 13 640Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

DA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 1 kOhms 200 mA 800 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Ferito rutuliukai 91ohms 0.03ohms 3A 24 930Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

HI Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 91 Ohms 3 A 30 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Laird Ferito rutuliukai 60ohms 100MHz 6A Monolithic 1806 SMD 39 215Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

HI Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 60 Ohms 6 A 10 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Laird Ferito rutuliukai 750ohms 100MHz .2A Monolithic 0603 SMD 102 701Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

HZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 750 Ohms 200 mA 600 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferito rutuliukai 2 618Prieinamumas
Min.: 1
Daugkart.: 1
: 15 000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 120 Ohms 250 mA 25 % 500 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferito rutuliukai 9 900Prieinamumas
Min.: 1
Daugkart.: 1
: 15 000

NFZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 670 Ohms 250 mA 25 % 880 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferito rutuliukai PLEASE SEE SUGGESTED ALTERNATE LBMCA321611T380NG 6 422Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 60 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.05 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferito rutuliukai PLEASE SEE SUGGESTED ALTERNATE LBMGA452525T102NG 3 188Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 220 Ohms 4 A 30 % 20 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferito rutuliukai PLEASE SEE SUGGESTED ALTERNATE LBMCC321611T480NG 5 257Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 38 Ohms 6 A 30 % 5 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferito rutuliukai 1 249Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

NFZ EMI Filters SMD/SMT 0603 (1608 metric) 250 Ohms 1.1 A 25 % 190 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferito rutuliukai PLEASE SEE SUGGESTED ALTERNATE LAMGM160808T221RD 4 164Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 950 mA 25 % 130 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferito rutuliukai PLEASE SEE SUGGESTED ALTERNATE LAMGM160808T300RD 5 126Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 650 mA 25 % 170 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferito rutuliukai 800 OHM 500MA 14 666Prieinamumas
Min.: 1
Daugkart.: 1
: 15 000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 80 Ohms 500 mA 25 % 180 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape
TDK Ferito rutuliukai 0.6mm x 0.3mm x 0.3mm, -55 to +125 degC, 100mA, 470, 1.3 3 777Prieinamumas
Min.: 1
Daugkart.: 1
: 15 000

MMZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 470 Ohms 100 mA 25 % 1.3 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
ABRACON Ferito rutuliukai 120 OHM 14 014Prieinamumas
Min.: 1
Daugkart.: 1
: 15 000

ACML Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 120 Ohms 200 mA 25 % 800 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferito rutuliukai 0.6mm x 0.3mm x 0.3mm, -55 to +125 degC, 200mA, 240, 800m 16 828Prieinamumas
Min.: 1
Daugkart.: 1
: 15 000

MMZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 240 Ohms 200 mA 25 % 800 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferito rutuliukai PLEASE SEE SUGGESTED ALTERNATE LBMCC201208T420RG 495Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

FB Ferrite Chip Beads SMD/SMT 1810 (4525 metric) 1 kOhms 3 A 30 % 60 mOhms - 40 C + 125 C 4.5 mm 2.5 mm 2.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferito rutuliukai PLEASE SEE SUGGESTED ALTERNATE LAMGL160808T600RD 4 752Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 680 mA 25 % 150 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferito rutuliukai PLEASE SEE SUGGESTED ALTERNATE LAMGM160808T471RD 836Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 600 mA 25 % 210 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferito rutuliukai PLEASE SEE SUGGESTED ALTERNATE LBMGA201208T221RG 6 366Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 800 mA 25 % 210 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferito rutuliukai HI CURR 0805 42 OHMS 25% 330Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

LLMC Reel, Cut Tape, MouseReel
TDK Ferito rutuliukai Audio Noise Suprsion Filter 1kOhms 230mA 12 697Prieinamumas
Min.: 1
Daugkart.: 1
: 8 000

MAF-F Noise Suppression Filters SMD/SMT 0402 (1005 metric) 1 kOhms 230 mA 900 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.75 mm Reel, Cut Tape
TDK Ferito rutuliukai 80ohm 25% 800mA 39 514Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

MMZ-H Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 800 mA 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel