Ferito rutuliukai

 Ferito rutuliukai
Ferrite beads are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for leading ferrite bead manufacturers including Fair-Rite, Murata, Qnity, TAIYO YUDEN, TDK, Wurth Elektronik, and many more.
Rezultatai: 5 242
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Terminacijos Stilius Pakuotė / Korpusas Varža Didžiausia nuolatinė srovė tolerancija Didžiausia nuolatinės srovės varža Minimali darbinė temperatūra Didžiausia darbinė temperatūra Ilgis Plotis Aukštis Skersmuo Kvalifikacija Pakavimas

Fair-Rite Ferito rutuliukai 43 BEAD ON LEAD Z=391 OHM @ 100MHz 3 452Prieinamumas
Min.: 1
Daugkart.: 1

27 Ferrite Beads on Leads Axial 391 Ohms - 55 C + 125 C 16.5 mm 9.8 mm Bulk
Fair-Rite Ferito rutuliukai 43 BEAD ON LEAD Z=82 OHM @ 100MHz 46 783Prieinamumas
Min.: 1
Daugkart.: 1
: 13 500

27 Ferrite Beads on Leads Axial 82 Ohms - 55 C + 125 C 5.25 mm 9.8 mm Reel, Cut Tape

Fair-Rite Ferito rutuliukai 43 SM BEAD Z=47 OHM @ 100MHz 189 591Prieinamumas
252 000Tikėtina 2026-10-07
Min.: 1
Daugkart.: 1
: 28 000

27 Ferrite Chip Beads, Differential Mode SMD/SMT 53 Ohms 5 A 800 uOhms - 55 C + 125 C 5.1 mm 3.05 mm 2.85 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferito rutuliukai 43 SM BEAD 200 701Prieinamumas
196 000Pagal užsakymą
Min.: 1
Daugkart.: 1
: 2 800

27 Ferrite Chip Beads, Differential Mode SMD/SMT 95 Ohms 10 A 1.2 mOhms - 55 C + 125 C 9.6 mm 3.05 mm 2.85 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferito rutuliukai 43 SM BEAD Z=100 OHM @250MHz 23 107Prieinamumas
Min.: 1
Daugkart.: 1
: 11 200

27 Ferrite Chip Beads, Differential Mode SMD/SMT 95 Ohms 10 A 1.2 mOhms - 55 C + 125 C 9.25 mm 4.6 mm 2.7 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferito rutuliukai 44 SM BEAD Z=575 OHM @250MHz 15 018Prieinamumas
76 500Tikėtina 2026-09-28
Min.: 1
Daugkart.: 1
: 9 000

27 Ferrite Chip Beads, Differential Mode SMD/SMT 600 Ohms 5 A 6.2 mOhms - 55 C + 125 C 11 mm 5 mm 5 mm Reel, Cut Tape, MouseReel

Fair-Rite Ferito rutuliukai 61 SM BEAD Z=50 OHM @250MHz 17 795Prieinamumas
Min.: 1
Daugkart.: 1
: 28 000

27 Ferrite Beads Axial 36 Ohms 5.1 mm 3.5 mm Reel, Cut Tape, MouseReel

Fair-Rite Ferito rutuliukai 61 SM BEAD Z=94 OHM @250MHz 18 150Prieinamumas
Min.: 1
Daugkart.: 1
: 19 600

27 Ferrite Beads Axial 69 Ohms 9.6 mm 3.5 mm Reel, Cut Tape, MouseReel

Fair-Rite Ferito rutuliukai 73 Bead on Lead 1MHz@36OHM 35 621Prieinamumas
Min.: 1
Daugkart.: 1
: 13 500

27 Ferrite Beads on Leads Axial 115 Ohms - 55 C + 125 C 8.9 mm 3.5 mm Reel, Cut Tape

Fair-Rite Ferito rutuliukai 73 Bead on Lead 1MHz@22OHM 40 173Prieinamumas
Min.: 1
Daugkart.: 1
: 13 500

27 Ferrite Beads on Leads Axial 78 Ohms - 55 C + 125 C 6 mm 3.5 mm Reel, Cut Tape
Fair-Rite Ferito rutuliukai 73 SM BEAD Z=40 OHM @25MHz 53 606Prieinamumas
Min.: 1
Daugkart.: 1
: 2 800

27 Ferrite Beads 40 Ohms 3.19 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferito rutuliukai 44 WOUND BEAD Z=690 OHM @100MHz 6 933Prieinamumas
Min.: 1
Daugkart.: 1

29 Ferrite Beads Radial 690 Ohms - 55 C + 125 C 10 mm 6 mm Bulk
Fair-Rite Ferito rutuliukai 44 WOUND BEAD Z=470 OHM @100MHz 6 908Prieinamumas
Min.: 1
Daugkart.: 1

29 Ferrite Beads Axial 470 Ohms - 55 C + 125 C 10 mm 6 mm Bulk
Fair-Rite Ferito rutuliukai 44 WOUND BEAD Z=1.02 kOHM @100MHz 14 337Prieinamumas
Min.: 1
Daugkart.: 1

29 Ferrite Beads Axial 1.02 kOhms - 55 C + 125 C 10 mm 6 mm Bulk
Fair-Rite Ferito rutuliukai MultLyr Chip Bead 30 OHM 1206 3000mA 30 229Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 30 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Bourns Ferito rutuliukai 120 ohms 25% HIGH CURRENT 68 714Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

MH Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferito rutuliukai 470 ohms 25% HIGH CURRENT 78 083Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

MH Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferito rutuliukai 600 ohms 25% HIGH CURRENT 318 265Prieinamumas
316 000Tikėtina 2026-11-03
Min.: 1
Daugkart.: 1
: 4 000

MH Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferito rutuliukai 100 ohms 25% HIGH CURRENT 121 757Prieinamumas
188 000Tikėtina 2027-01-11
Min.: 1
Daugkart.: 1
: 4 000

MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferito rutuliukai 600 ohms 25% HIGH CURRENT 236 194Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferito rutuliukai 120 ohms 25% HIGH CURRENT 7 851Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

MH Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Bourns Ferito rutuliukai 1.3K ohms 25% HIGH CURRENT 24 369Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

MH Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 1.3 kOhms 3 A 25 % 60 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferito rutuliukai 200 mA 25 % IMP=2.5 kOhms Shielded SMD/SMT DCR=800 mOhms - 55 C to + 125 C 67 900Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

BBBK RF Inductors SMD/SMT 0603 (1608 metric) 2.5 kOhms 200 mA 25 % 800 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferito rutuliukai 450 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=230 mOhms - 55 C to + 125 C 104 800Prieinamumas
Min.: 1
Daugkart.: 1
: 15 000

BBPY Ferrite Beads SMD/SMT 0201 (0603 metric) 120 Ohms 450 mA 25 % 230 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferito rutuliukai 1.2 A 25 % IMP=70 Ohms Shielded SMD/SMT DCR=90 mOhms - 55 C to + 125 C 127 983Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

BBPY Ferrite Beads SMD/SMT 0402 (1005 metric) 70 Ohms 1.2 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel