Ferito rutuliukai

 Ferito rutuliukai
Ferrite beads are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for leading ferrite bead manufacturers including Fair-Rite, Murata, Qnity, TAIYO YUDEN, TDK, Wurth Elektronik, and many more.
Rezultatai: 5 298
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Terminacijos Stilius Pakuotė / Korpusas Varža Didžiausia nuolatinė srovė tolerancija Didžiausia nuolatinės srovės varža Minimali darbinė temperatūra Didžiausia darbinė temperatūra Ilgis Plotis Aukštis Skersmuo Kvalifikacija Pakavimas
TE Connectivity / Sigma Inductors 2176486-2
TE Connectivity / Sigma Inductors Ferito rutuliukai BMC 0805 120R 25% A Gen C 2 199Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Reel, Cut Tape
TE Connectivity / Holsworthy 2176487-1
TE Connectivity / Holsworthy Ferito rutuliukai BMC 0805 300R 25% A Med C 21 663Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Reel, Cut Tape
Walsin WLBD1005K2U200TP
Walsin Ferito rutuliukai Chip Bead 1005K2(0402) 20 OHM +/-25% 59 354Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 20 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Proterial FT-3AM B3AR
Proterial Ferito rutuliukai 3.3uH 4x7x1.6mm NANO BEAD 2 890Prieinamumas
Min.: 1
Daugkart.: 1

FT-3AM B Ferrite Beads SMD/SMT 3.3 Ohms 7 mm 4 mm
Walsin WLBD1608K2U252TB
Walsin Ferito rutuliukai Chip Bead 1608K2(0603) 2500 OHM +/-25%,200mA 497Prieinamumas
20 000Tikėtina 2026-12-07
Min.: 1
Daugkart.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 2.5 kOhms 200 mA 25 % 700 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Walsin WLBD3225K2U900PP
Walsin Ferito rutuliukai Chip Bead 3225K2(1210) 90 OHM +/-25% 5 955Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 90 Ohms 800 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.3 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferito rutuliukai 20V 24A 170nH 2Phase 0.2mOhms 125C 788Prieinamumas
Min.: 1
Daugkart.: 1
: 900

PGL Power Beads SMD/SMT 20 % 200 mOhms - 40 C + 125 C 12.3 mm 8 mm 4 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferito rutuliukai 20V 24A 170nH 3Phase 0.2mOhms 125C 800Prieinamumas
Min.: 1
Daugkart.: 1
: 900

PGL Power Beads SMD/SMT 20 % 200 mOhms - 40 C + 125 C 18.3 mm 8 mm 4 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferito rutuliukai 20V 24A 170nH 4Phase 0.2mOhms 125C 800Prieinamumas
Min.: 1
Daugkart.: 1
: 900

PGL Power Beads SMD/SMT 20 % 200 mOhms - 40 C + 125 C 24.3 mm 8 mm 4 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferito rutuliukai WE-AENA Na Cryst Blk 5.2mm 45Ohms AECQ2 179Prieinamumas
Min.: 1
Daugkart.: 1

WE-AENA EMI Suppression Ferrite Beads Axial 17 Ohms, 45 Ohms 25 % - 40 C + 125 C 20 mm 15.3 mm AEC-Q200 Tray
TE Connectivity / Holsworthy Ferito rutuliukai BMC 0201 30R 25% A Gen C 14 566Prieinamumas
Min.: 1
Daugkart.: 1
: 15 000

BMC Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 30 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel

Fair-Rite Ferito rutuliukai 73 BEAD ON LEAD Z=68OHM @ 25MHZ 9 574Prieinamumas
Min.: 1
Daugkart.: 1
: 13 500

27 Ferrite Beads Axial 68 Ohms - 55 C + 125 C 5.25 mm 3.5 mm Reel, Cut Tape
TE Connectivity / Holsworthy Ferito rutuliukai BMC 0201 40R 25% A Gen C 14 948Prieinamumas
Min.: 1
Daugkart.: 1
: 15 000

BMC Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 40 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel


Delevan Ferito rutuliukai 2.5 Turns 2 489Prieinamumas
Min.: 1
Daugkart.: 1
: 700
SMB2.5 Ferrite Chip Beads SMD/SMT 490 Ohms 9.5 A 5 mOhms - 40 C + 125 C 9.02 mm 7.2 mm 4.7 mm Reel, Cut Tape, MouseReel
KOA Speer Ferito rutuliukai 0805 220ohm 25% 79 215Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

CZP Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferito rutuliukai 75 OHM 450MA 29 004Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

MFBW1V Multilayer Chip Beads SMD/SMT 0402 (1005 metric) 75 Ohms 450 mA 25 % 200 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferito rutuliukai 70 OHM 1.0A 5 804Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 70 Ohms 1 A 25 % 150 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Niterra Ferito rutuliukai AMORPHOUS CORE - AMOBEAD 50Prieinamumas
6 000Tikėtina 2026-08-26
Min.: 1
Daugkart.: 1
: 6 000

LEADED Ferrite Beads on Leads Radial 5 A Reel, Cut Tape
KOA Speer Ferito rutuliukai 0603 60ohm 25% 12 878Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

CZB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 600 mA 25 % - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferito rutuliukai Multi H Cur, Impedance 5O 6.0A SMT 11 950Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

MFBM1V Ferrite Beads SMD/SMT 1206 (3216 metric) 5 Ohms 6 A 0 Ohms to 15 Ohms 10 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferito rutuliukai Multi Nor Cur, Impedance 15O 800mA SMT 20 004Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

MFBW1V Multilayer Chip Beads SMD/SMT 0402 (1005 metric) 15 Ohms 800 mA 9 Ohms to 21 Ohms 40 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferito rutuliukai 36 OHM 600MA 19 432Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

MFBW1V Multilayer Chip Beads SMD/SMT 0402 (1005 metric) 36 Ohms 600 mA 25 % 150 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferito rutuliukai 30 OHM 1.0A 10 465Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 1 A 25 % 80 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferito rutuliukai Multi Nor Cur, Impedance 70O 3.0A SMT 7 543Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 70 Ohms 3 A 25 % 70 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferito rutuliukai 80 OHM .8A SMT 19 578Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 80 Ohms 800 mA 25 % 150 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel