Ferito rutuliukai

 Ferito rutuliukai
Ferrite beads are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for leading ferrite bead manufacturers including Fair-Rite, Murata, Qnity, TAIYO YUDEN, TDK, Wurth Elektronik, and many more.
Rezultatai: 5 298
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Terminacijos Stilius Pakuotė / Korpusas Varža Didžiausia nuolatinė srovė tolerancija Didžiausia nuolatinės srovės varža Minimali darbinė temperatūra Didžiausia darbinė temperatūra Ilgis Plotis Aukštis Skersmuo Kvalifikacija Pakavimas
ABRACON Ferito rutuliukai Bead 70 Ohms at 100MHz 1.300 A 100.00 mOhm 5 580Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

ACML-HC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 70 Ohms 1.3 A 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Proterial FT-3AM B4AR
Proterial Ferito rutuliukai 5.5uH 5x7x1.6mm NANO BEAD 19 066Prieinamumas
Min.: 1
Daugkart.: 1

FT-3AM B Ferrite Beads SMD/SMT 5.5 Ohms 7 mm 5 mm
Pulse Electronics Ferito rutuliukai Chip Bead AEC-Q200 18 823Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

ABPY Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2 A 25 % 100 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Fair-Rite Ferito rutuliukai Multi-Layer ChipBead 10Ohm 25% 100MHz 22 685Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

25 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 500 mA 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferito rutuliukai 2220 Case Size Multilayer Chip Bead 1 732Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

25 Ferrite Chip Beads SMD/SMT 2220 (5650 metric) 270 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 5.59 mm 5.08 mm 3.2 mm Reel, Cut Tape

Fair-Rite Ferito rutuliukai 73 BEAD ON LEAD Z=61 OHM @ 25 MHz 17 390Prieinamumas
Min.: 1
Daugkart.: 1
: 13 500

27 Ferrite Beads on Leads Axial 61 Ohms - 55 C + 125 C 4.45 mm 3.5 mm Reel, Cut Tape

Fair-Rite Ferito rutuliukai 73 Bead on Lead 1MHz@30OHM 12 218Prieinamumas
Min.: 1
Daugkart.: 1
: 13 500

27 Ferrite Beads on Leads Axial 100 Ohms - 55 C + 125 C 7.6 mm 3.5 mm Reel, Cut Tape
Bourns Ferito rutuliukai FB,1.6x0.8x0.8mm,100 Ohm+/-25%@100MHz,3A 55 876Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

MH1608-T SMD/SMT 100 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferito rutuliukai FB,1.6x0.8x0.8mm,120 Ohm+/-25%@100MHz,3A 56 021Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

MH1608-T SMD/SMT 120 Ohms 3 A 25 % 35 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferito rutuliukai WE-CBA EMI 330Ohm 400mA .25Ohm AEC-Q200 24 447Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 330 Ohms 400 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferito rutuliukai 12 018Prieinamumas
Min.: 1
Daugkart.: 1
: 15 000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 190 Ohms 150 mA 25 % 2 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferito rutuliukai 12 066Prieinamumas
Min.: 1
Daugkart.: 1
: 15 000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 470 Ohms 175 mA 25 % 1.3 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferito rutuliukai 1608 600ohm 25% 500mA AEC-Q200 13 849Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

MMZ-HE Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 350 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Ferito rutuliukai 1267ohms 1.25ohms 100mA 10 656Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

LF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 5.138 Ohms 100 mA 1.25 Ohms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Ferito rutuliukai 150ohms 0.25ohms 500mA 26 615Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

LI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 500 mA 250 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferito rutuliukai BMC 0402 40R 25% A Gen C 26 300Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 40 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel

Fair-Rite Ferito rutuliukai 61 BEAD ON LEAD Z=134 OHM @ 100MHz 11 729Prieinamumas
Min.: 1
Daugkart.: 1
: 13 500

27 Ferrite Beads Axial 134 Ohms 11.4 mm 3.5 mm Reel, Cut Tape
Wurth Elektronik Ferito rutuliukai WE-CBF 0805 1800mA 100MHz @ 56Ohms AEC-Q200 51 469Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 56 Ohms 1.8 A 25 % 300 mOhms - 25 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferito rutuliukai WE-PF Power Ferrite 200ohm 100MHz 5A 1 059Prieinamumas
Min.: 1
Daugkart.: 1
: 500

WE-PF Ferrite Chip Beads SMD/SMT 13 kOhms 5 A 25 % 25 mOhms - 40 C + 125 C 12 mm 8 mm 8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferito rutuliukai WE-CBA EMI 100Ohm 500mA .3Ohm AEC-Q200 17 224Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 100 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel


KEMET Ferito rutuliukai 2A Bead Winding 956Prieinamumas
1 000Tikėtina 2027-01-28
Min.: 1
Daugkart.: 1
Maks.: 1 000

Bead W Ferrite Beads Radial 2 A - 20 C + 60 C 10 mm 7.62 mm 7.62 mm Bulk

Murata Electronics Ferito rutuliukai 19 742Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 1.2 A 25 % 155 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferito rutuliukai 17 912Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 1.9 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferito rutuliukai 1210 31ohm 30% 1200mA 3 963Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 31 Ohms 1.2 A 30 % 155 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
TDK Ferito rutuliukai 40 OHM 25% 0.6A 52 158Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 40 Ohms 600 mA 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel