Ferito rutuliukai

 Ferito rutuliukai
Ferrite beads are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for leading ferrite bead manufacturers including Fair-Rite, Murata, Qnity, TAIYO YUDEN, TDK, Wurth Elektronik, and many more.
Rezultatai: 5 250
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Terminacijos Stilius Pakuotė / Korpusas Varža Didžiausia nuolatinė srovė tolerancija Didžiausia nuolatinės srovės varža Minimali darbinė temperatūra Didžiausia darbinė temperatūra Ilgis Plotis Aukštis Skersmuo Kvalifikacija Pakavimas
Pulse Electronics Ferito rutuliukai 470Ohms RDC=0.15Ohms 1500mA 140 882Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1.5 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferito rutuliukai MultLyr Chip Bead 100 OHM 0805 300mA 39 423Prieinamumas
40 000Tikėtina 2026-07-30
Min.: 1
Daugkart.: 1
: 4 000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferito rutuliukai MultLyr Chip Bead 60 OHM 0805 300mA 30 438Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferito rutuliukai 43 BEAD ON LEAD Z=68 OHM @ 100MHz 18 909Prieinamumas
Min.: 1
Daugkart.: 1

27 Ferrite Beads on Leads Axial 68 Ohms 20 % - 55 C + 125 C 4.45 mm 3.5 mm Bulk

Fair-Rite Ferito rutuliukai 73 Bead on Lead 1MHz@36OHM 44 631Prieinamumas
Min.: 1
Daugkart.: 1
: 13 500

27 Ferrite Beads on Leads Axial 115 Ohms - 55 C + 125 C 8.9 mm 3.5 mm Reel, Cut Tape
Fair-Rite Ferito rutuliukai 44 WOUND BEAD Z=500 OHM @ 100MHz 2 476Prieinamumas
Min.: 1
Daugkart.: 1

29 Ferrite Beads Axial 870 Ohms - 55 C + 125 C 10 mm 10 mm Bulk
Bourns Ferito rutuliukai FB,1x0.5x0.5mm,600 Ohm+/-25%@100MHz,1A 91 210Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

MH1005 Ferrite Beads SMD/SMT 600 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferito rutuliukai 0805 220Ohms SMT FERRITE CHIP BEAD 122 203Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

PFB Ferrite Chip Beads SMD/SMT 220 Ohms 2 A 70 mOhms - 40 C + 105 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Laird Ferito rutuliukai 1000ohms 100MHz .2A 4 line Monolithic 13 650Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

DA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 1 kOhms 200 mA 800 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Ferito rutuliukai 300ohms 100MHz .4A 4 line Monolithic 5 285Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

DA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 300 Ohms 400 mA 400 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Ferito rutuliukai 91ohms 0.03ohms 3A 26 273Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

HI Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 91 Ohms 3 A 30 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Laird Ferito rutuliukai 60ohms 100MHz 6A Monolithic 1806 SMD 41 615Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

HI Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 60 Ohms 6 A 10 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Laird Ferito rutuliukai 750ohms 100MHz .2A Monolithic 0603 SMD 102 711Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

HZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 750 Ohms 200 mA 600 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferito rutuliukai WE-CBA 10 Ohms 650mA 0.0554Ohms AEC-Q200 14 646Prieinamumas
Min.: 1
Daugkart.: 1
: 15 000

WE-CBA Ferrite Beads SMD/SMT 0201 (0603 metric) 10 Ohms 650 mA 25 % 55 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferito rutuliukai 0402 180ohm 25% 5A AEC-Q200 7 243Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 1.5 A 25 % 90 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferito rutuliukai 0402 180ohm 25% 5A AEC-Q200 DC PWR Line 17 687Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 1.5 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Fair-Rite Ferito rutuliukai MultLyr Chip Bead 30 OHM 1206 800mA 31 303Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 30 Ohms 800 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferito rutuliukai 2218 Case Size Multilayer Chip Bead 1 464Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

25 Ferrite Chip Beads SMD/SMT 2218 (5650 metric) 180 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 5.59 mm 5.08 mm 1.8 mm Reel, Cut Tape
Fair-Rite Ferito rutuliukai 44 SM BEAD Z=60 OHM @250MHz 28 745Prieinamumas
Min.: 1
Daugkart.: 1
: 40 000

27 Ferrite Chip Beads, Differential Mode SMD/SMT Nonstandard 56 Ohms 5 A 1.6 mOhms - 55 C + 125 C 6.4 mm 4.5 mm 1.95 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferito rutuliukai 73 SM BEAD Z=60@10MHz 78@25MHz 18 972Prieinamumas
Min.: 1
Daugkart.: 1
: 11 200

27 Ferrite Beads SMD/SMT 62 Ohms - 55 C + 125 C 9.25 mm 4.84 mm 3.1 mm Reel, Cut Tape, MouseReel
Bourns Ferito rutuliukai FB,1x0.5x0.5mm,300 Ohm+/-25%@100MHz,1.2A 107 480Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

MH1005 Ferrite Beads SMD/SMT 300 Ohms 1.2 A 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Bourns Ferito rutuliukai 1.3K ohms 25% HIGH CURRENT 30 369Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

MH Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 1.3 kOhms 3 A 25 % 60 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferito rutuliukai WE-MPSA EMI 100Ohms 10A 4mOhms AEC-Q200 4 510Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 100 Ohms, 160 Ohms 10 A 25 % 4 mOhms - 55 C + 125 C 8.5 mm 3.05 mm 2.28 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Ferito rutuliukai 3.5A Nml Mode 0.51mm Bead Winding 3 833Prieinamumas
Min.: 1
Daugkart.: 1

Bead W Radial 3.5 A - 25 C + 65 C 10 mm Bulk

Murata Electronics Ferito rutuliukai 29 799Prieinamumas
30 000Tikėtina 2026-07-29
Min.: 1
Daugkart.: 1
: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 330 Ohms 1 A 25 % 230 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel