Ferito rutuliukai

 Ferito rutuliukai
Ferrite beads are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for leading ferrite bead manufacturers including Fair-Rite, Murata, Qnity, TAIYO YUDEN, TDK, Wurth Elektronik, and many more.
Rezultatai: 5 299
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Terminacijos Stilius Pakuotė / Korpusas Varža Didžiausia nuolatinė srovė tolerancija Didžiausia nuolatinės srovės varža Minimali darbinė temperatūra Didžiausia darbinė temperatūra Ilgis Plotis Aukštis Skersmuo Kvalifikacija Pakavimas
TE Connectivity / Sigma Inductors Ferito rutuliukai BMC-Q 0603 120R 25% Tol. High Current 5 298Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 1 A 25 % 150 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferito rutuliukai BMC-Q 0603 120R 25% Tol. UH Current 6 842Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 1 A 25 % 150 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferito rutuliukai BMC-Q 0603 150R 25% Tol. High Current 7 947Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 1 A 25 % 200 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferito rutuliukai BMC-Q 0603 150R 25% Tol. UH Current 7 967Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 1 A 25 % 200 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferito rutuliukai BMC-Q 0603 180R 25% Tol. High Current 7 990Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 1 A 25 % 200 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferito rutuliukai BMC-Q 0603 180R 25% Tol. UH Current 7 611Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 1 A 25 % 200 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferito rutuliukai BMC-Q 0603 220R 25% Tol. High Current 7 817Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1 A 25 % 200 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferito rutuliukai BMC-Q 0603 220R 25% Tol. UH Current 9 430Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1 A 25 % 200 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferito rutuliukai BMC-Q 0603 300R 25% Tol. High Current 7 990Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 1 A 25 % 250 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferito rutuliukai BMC-Q 0603 300R 25% Tol. UH Current 7 975Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 1 A 25 % 250 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferito rutuliukai BMC-Q 0603 500R 25% Tol. High Current 7 783Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 500 Ohms 1 A 25 % 300 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferito rutuliukai BMC-Q 0603 500R 25% Tol. UH Current 7 712Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 500 Ohms 1 A 25 % 300 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferito rutuliukai BMC-Q 0603 600R 25% Tol. High Current 4 648Prieinamumas
8 000Tikėtina 2027-01-26
Min.: 1
Daugkart.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1 A 25 % 300 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferito rutuliukai BMC-Q 0603 600R 25% Tol. UH Current 7 402Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1 A 25 % 300 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferito rutuliukai BMC-Q 0603 800R 25% Tol. High Current 7 980Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 800 Ohms 500 mA 25 % 550 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferito rutuliukai BMC-Q 0603 1K0 25% Tol. High Current 7 065Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 500 mA 25 % 550 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
Bel Signal Transformer Ferito rutuliukai FERRITE BEAD 100 OHM 0402 1LN 9 400Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 100 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
Bel Signal Transformer Ferito rutuliukai FERRITE BEAD 1000 PHM 1LN 10 000Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 200 mA 25 % 950 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
Bel Signal Transformer Ferito rutuliukai FERRITE BEAD 120 OHM 0402 1LN 9 854Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
Bel Signal Transformer Ferito rutuliukai FERRITE BEAD 220 OHM 1LN 9 826Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 400 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
Bel Signal Transformer Ferito rutuliukai FERRITE BEAD 30 OHM 0402 1LN 10 000Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 30 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
Bel Signal Transformer Ferito rutuliukai FERRITE BEAD 60 OHM 0402 1LN 9 990Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
Bel Signal Transformer Ferito rutuliukai FERRITE BEAD 600 OHM 1LN 10 000Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 300 mA 25 % 600 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
Bel Signal Transformer Ferito rutuliukai FERRITE BEAD 1000 OHM 0603 1LN 7 185Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 800 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
Bel Signal Transformer Ferito rutuliukai FERRITE BEAD 120 OHM 0603 1LN 6 819Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2.5 A 25 % 80 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape