Ferito rutuliukai

 Ferito rutuliukai
Ferrite beads are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for leading ferrite bead manufacturers including Fair-Rite, Murata, Qnity, TAIYO YUDEN, TDK, Wurth Elektronik, and many more.
Rezultatai: 5 249
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Terminacijos Stilius Pakuotė / Korpusas Varža Didžiausia nuolatinė srovė tolerancija Didžiausia nuolatinės srovės varža Minimali darbinė temperatūra Didžiausia darbinė temperatūra Ilgis Plotis Aukštis Skersmuo Kvalifikacija Pakavimas
KOA Speer Ferito rutuliukai 0603 60ohm 25% 12 878Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

CZB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 600 mA 25 % - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferito rutuliukai Multi H Cur, Impedance 5 6.0A SMT 11 950Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

MFBM1V Ferrite Beads SMD/SMT 1206 (3216 metric) 5 Ohms 6 A 0 Ohms to 15 Ohms 10 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferito rutuliukai Multi Nor Cur, Impedance 9 800mA SMT 2 332Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

MFBW1V Multilayer Chip Beads SMD/SMT 0402 (1005 metric) 9 Ohms 800 mA 5 Ohms to 13 Ohms 40 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferito rutuliukai 80 OHM .8A SMT 19 578Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 80 Ohms 800 mA 25 % 150 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferito rutuliukai Multi H Cur, Impedance 150 2.5A SMT 2 850Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 150 Ohms 2.5 A 25 % 80 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferito rutuliukai Multi Nor Cur, Impedance 19 3.0A SMT 793Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 19 Ohms 3 A 12 Ohms to 25 Ohms 50 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferito rutuliukai Multi Nor Cur, Impedance 9 1.0A SMT 7 915Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 9 Ohms 1 A 5 Ohms to 13 Ohms 80 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferito rutuliukai 120 OHM 1.0A 11 338Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 1 A 25 % 150 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferito rutuliukai 75 OHM 450MA 29 004Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

MFBW1V Multilayer Chip Beads SMD/SMT 0402 (1005 metric) 75 Ohms 450 mA 25 % 200 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferito rutuliukai 70 OHM 1.0A 5 804Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 70 Ohms 1 A 25 % 150 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Niterra Ferito rutuliukai AMORPHOUS CORE - AMOBEAD 50Prieinamumas
6 000Tikėtina 2026-08-24
Min.: 1
Daugkart.: 1
: 6 000

LEADED Ferrite Beads on Leads Radial 5 A Reel, Cut Tape
Eaton Electronics Ferito rutuliukai Multi H Cur, Impedance 300 0.6A SMT 9 846Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 300 Ohms 600 mA 25 % 300 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferito rutuliukai Multi Nor Cur, Impedance 800 2.0A SMT 219Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 800 Ohms 2 A 25 % 250 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferito rutuliukai 100 OHM 3A 63 135Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 100 Ohms 3 A 25 % 50 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferito rutuliukai 0603 120Ohms SMT FERRITE CHIP BEAD 107 362Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

FB Ferrite Chip Beads SMD/SMT 120 Ohms 500 mA 180 mOhms - 40 C + 105 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferito rutuliukai 44 PC BEAD Z=288 OHM @ 100 MHz 1 416Prieinamumas
Min.: 1
Daugkart.: 1

29 Ferrite Beads 288 Ohms - 55 C + 125 C Bulk
Pulse Electronics Ferito rutuliukai 1206 600Ohms SMT FERRITE CHIP BEAD 10 777Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

PFB Ferrite Chip Beads SMD/SMT 50 Ohms 3 A 30 mOhms - 40 C + 105 C 3.2 mm 1.6 mm 0.85 mm Reel, Cut Tape, MouseReel
KOA Speer Ferito rutuliukai 1206 60ohm 25% 2 882Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

CZB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 60 Ohms 600 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Bourns Ferito rutuliukai 1000 OHM 25% 2 100Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000
Reel, Cut Tape
Bourns Ferito rutuliukai 120 OHM 25% 2 100Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000
Reel, Cut Tape
Bourns Ferito rutuliukai 270 OHM 25% 2 100Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000
Reel, Cut Tape
Bourns Ferito rutuliukai 30 OHM 25% 2 100Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000
Reel, Cut Tape
Bourns Ferito rutuliukai 470 OHM 25% 2 100Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000
Reel, Cut Tape
Bourns Ferito rutuliukai 50 OHM 25% 2 100Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000
Reel, Cut Tape
Bourns Ferito rutuliukai 600 OHM 25% 2 100Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000
Reel, Cut Tape