Unshielded Ferrite Beads

Results: 316
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
ABRACON Ferrite Beads 600 OHM 25% 43 336In Stock
Cut Tape
0,086 €
0,05 €
0,04 €
0,035 €
Reel
0,018 €
Min.: 1
Mult.: 1
: 4 000
ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 500 mA 25 % 350 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 80 Ohms @ 100MHz 1.000 A 100.00 mOhm 16 410In Stock
Cut Tape
0,095 €
0,055 €
0,045 €
0,039 €
Reel
0,019 €
Min.: 1
Mult.: 1
: 4 000
ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 1 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 1000ohm 0.05A 1200mOhm 9 430In Stock
Cut Tape
0,086 €
0,053 €
0,042 €
0,038 €
Reel
0,016 €
Min.: 1
Mult.: 1
: 10 000
AFBC-Q0402 SMD/SMT 0402 (1005 metric) 1 kOhms 50 mA 25 % 1.2 Ohms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 30ohm 0.3A 200mOhm 740In Stock
Cut Tape
0,086 €
0,053 €
0,042 €
0,038 €
Reel
0,016 €
Min.: 1
Mult.: 1
: 10 000
AFBC-Q0402 SMD/SMT 0402 (1005 metric) 30 Ohms 300 mA 25 % 200 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 300ohm 0.1A 500mOhm 9 985In Stock
Cut Tape
0,086 €
0,053 €
0,042 €
0,038 €
Reel
0,016 €
Min.: 1
Mult.: 1
: 10 000
AFBC-Q0402 SMD/SMT 0402 (1005 metric) 300 Ohms 100 mA 25 % 500 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 11ohm 0.9A 100mOhm 655In Stock
Cut Tape
0,129 €
0,09 €
0,071 €
0,064 €
Reel
0,032 €
Min.: 1
Mult.: 1
: 4 000
AFBC-Q0805 SMD/SMT 0805 (2012 metric) 11 Ohms 900 mA 25 % 100 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 835ohms 100MHz 5A Thru-hole 731In Stock
20 000On Order
0,697 €
0,534 €
0,488 €
0,416 €
Min.: 1
Mult.: 1
28C Ferrite Beads on Leads 835 Ohms 5 A 10 mOhms 10 mm 6 mm Bulk
Laird Ferrite Beads 460ohms 100MHz 5A Thru-hole 1 407In Stock
1,24 €
0,86 €
0,738 €
0,654 €
Min.: 1
Mult.: 1
28C Ferrite Beads on Leads 460 Ohms 5 A 10 mOhms 10 mm 6 mm Bulk
Laird Ferrite Beads 998ohms 100MHz 5A Thru-hole 173In Stock
4 800Expected 1/18/2027
0,955 €
0,664 €
0,571 €
0,507 €
Min.: 1
Mult.: 1
28C Ferrite Beads on Leads 998 Ohms 5 A 10 mOhms 10 mm 6 mm Bulk
Laird Ferrite Beads 135ohms 100MHz 5A Thru-hole 3 583In Stock
54 000Expected 12/15/2026
Cut Tape
0,198 €
0,138 €
0,108 €
0,095 €
Reel
0,06 €
Min.: 1
Mult.: 1
: 4 500
28L Ferrite Beads on Leads 135 Ohms 5 A 10 mOhms 8.89 mm 3.51 mm Reel, Cut Tape
Laird Ferrite Beads 153ohms 100MHz 5A Thru-hole 4 812In Stock
Cut Tape
0,224 €
0,155 €
0,12 €
0,108 €
Reel
0,059 €
Min.: 1
Mult.: 1
: 4 500
28L Ferrite Beads on Leads 153 Ohms 5 A 10 mOhms 9.53 mm 3.51 mm Reel, Cut Tape
Delevan Ferrite Beads EMI/RFI Suppressor Chip Bead SMT 1 583In Stock
Cut Tape
1,35 €
0,937 €
0,799 €
0,71 €
Reel
0,447 €
Min.: 1
Mult.: 1
: 3 000
EMI1206R Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 400 mA 25 % 150 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 5In Stock
9 000Expected 2/15/2027
Cut Tape
0,482 €
0,331 €
0,288 €
0,257 €
Reel
0,133 €
Min.: 1
Mult.: 1
: 3 000
BLM31 _Z Ferrite Beads SMD/SMT 1206 (3216 metric) 33 Ohms 6 A 25 % 9 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM Alternate Sizing Guide Below
509 114On Order
Cut Tape
0,189 €
0,115 €
0,101 €
0,082 €
Reel
0,046 €
Min.: 1
Mult.: 1
: 10 000
BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 120 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Fastron Ferrite Beads 6-Hole Ferrite Bead 525In Stock
0,765 €
0,537 €
0,472 €
0,421 €
Min.: 1
Mult.: 1
06H Chokes Axial 300 Ohms 1 A - 55 C + 85 C 10.5 mm 6.3 mm Bulk
Fastron Ferrite Beads 6-Hole Ferrite Bead 3 926In Stock
0,765 €
0,537 €
0,472 €
0,421 €
Min.: 1
Mult.: 1
06H Chokes Axial 600 Ohms 1 A - 55 C + 85 C 10.5 mm 6.3 mm Bulk
Fastron Ferrite Beads 6-Hole Ferrite Bead 279In Stock
1 200Expected 1/18/2027
0,765 €
0,537 €
0,472 €
0,421 €
Min.: 1
Mult.: 1
06H Chokes Axial 700 Ohms 1 A - 55 C + 85 C 10.5 mm 6.3 mm Bulk
Murata Electronics Ferrite Beads 22 OHM Alternate Sizing Guide Below
269 490Expected 1/4/2027
Cut Tape
0,086 €
0,023 €
0,019 €
0,017 €
Reel
0,008 €
Min.: 1
Mult.: 1
: 15 000
BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 22 Ohms 1.8 A 25 % 40 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0201 22ohms 25% DCR 0.036ohms 1900mA
59 581On Order
Cut Tape
0,129 €
0,088 €
0,069 €
0,062 €
Reel
0,03 €
Min.: 1
Mult.: 1
: 15 000
MPZ-H Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 22 Ohms 1.9 A 25 % 36 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120OHM 2A 55mohms 1005 FERRITE CHIP
268 125Expected 3/16/2027
Cut Tape
0,095 €
0,058 €
0,051 €
0,046 €
Reel
0,022 €
Min.: 1
Mult.: 1
: 10 000
MPZ-H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 2 A 25 % 55 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 33OHM 3a 22mohms 1005 FERRITE CHIP
247 686On Order
Cut Tape
0,095 €
0,069 €
0,054 €
0,048 €
Reel
0,022 €
Min.: 1
Mult.: 1
: 10 000
MPZ-H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 33 Ohms 3 A 25 % 22 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10 OHMS 1.74A 25%
61 439On Order
Cut Tape
0,095 €
0,068 €
0,053 €
0,048 €
Reel
0,022 €
Min.: 1
Mult.: 1
: 10 000
BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 10 Ohms 1.74 A 25 % 15 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM 350MA Alternate Sizing Guide Below
194 661On Order
Cut Tape
0,095 €
0,068 €
0,053 €
0,048 €
Reel
0,021 €
Min.: 1
Mult.: 1
: 10 000
BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 1 kOhms 350 mA 25 % 490 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 26 OHM 1000MA Alternate Sizing Guide Below
39 999On Order
Cut Tape
0,206 €
0,142 €
0,122 €
0,098 €
Reel
0,046 €
Min.: 1
Mult.: 1
Max.: 30 000
: 10 000
BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 26 Ohms 6 A 25 % 7 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 5 OHM 1000MA Alternate Sizing Guide Below
23 794On Order
Cut Tape
0,232 €
0,163 €
0,126 €
0,113 €
Reel
0,057 €
Min.: 1
Mult.: 1
: 4 000
BLM21_Z Ferrite Beads SMD/SMT 0805 (2012 metric) 5 Ohms 1 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel