Reel Shielded Ferrite Beads

Results: 1 347
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Pulse Electronics Ferrite Beads 1.7 A 25 % IMP=30 Ohms Shielded SMD/SMT DCR=50 mOhms - 40 C to + 125 C 19 990In Stock
Cut Tape
0,086 €
0,04 €
0,035 €
0,028 €
Reel
0,014 €
Min.: 1
Mult.: 1
: 10 000
ABPY Chip Beads SMD/SMT 0402 (1005 metric) 30 Ohms 1.7 A 25 % 50 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=80 Ohms Shielded SMD/SMT DCR=40 mOhms - 40 C to + 125 C 7 922In Stock
Cut Tape
0,206 €
0,095 €
0,082 €
0,066 €
Reel
0,034 €
Min.: 1
Mult.: 1
: 4 000
ABPY Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 3 A 25 % 40 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 500 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=250 mOhms - 55 C to + 125 C 9 350In Stock
Cut Tape
0,103 €
0,049 €
0,043 €
0,035 €
Reel
0,012 €
Min.: 1
Mult.: 1
: 10 000
BBSJ Ferrite Beads SMD/SMT 0402 (1005 metric) 120 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 150uH 25% 4 000In Stock
Cut Tape
0,318 €
0,224 €
0,194 €
0,155 €
Reel
0,107 €
Min.: 1
Mult.: 1
: 2 000
ILBB Ferrite Beads SMD/SMT 1806 (4516 metric) 150 Ohms 200 mA 25 % 500 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=60 Ohms Shielded SMD/SMT DCR=40 mOhms - 40 C to + 125 C 730In Stock
76 000Expected 5/10/2027
Cut Tape
0,12 €
0,053 €
0,046 €
0,037 €
Reel
0,019 €
Min.: 1
Mult.: 1
Max.: 32 000
: 4 000
ABPY Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 3 A 25 % 40 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 240Ohms 300mA 0.35Ohms AEC-Q200 27 366In Stock
Cut Tape
0,267 €
0,212 €
0,181 €
0,149 €
Reel
0,071 €
Min.: 1
Mult.: 1
: 10 000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 240 Ohms, 390 Ohms 300 mA 25 % 350 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1.2 A 25 % IMP=1 kOhms Shielded SMD/SMT DCR=150 mOhms - 40 C to + 125 C 7 625In Stock
Cut Tape
0,258 €
0,18 €
0,157 €
0,125 €
Reel
0,074 €
Min.: 1
Mult.: 1
: 3 000
ABPY Chip Beads SMD/SMT 1206 (3216 metric) 1 kOhms 1.2 A 25 % 150 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 400 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=250 mOhms - 55 C to + 125 C 32 935In Stock
Cut Tape
0,155 €
0,039 €
0,034 €
0,028 €
Reel
0,014 €
Min.: 1
Mult.: 1
: 4 000
BBSJ Ferrite Beads SMD/SMT 0603 (1608 metric) 120 Ohms 400 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 2 A 25 % IMP=180 Ohms Shielded SMD/SMT DCR=90 mOhms - 40 C to + 125 C 16 000In Stock
Cut Tape
0,12 €
0,053 €
0,046 €
0,037 €
Reel
0,019 €
Min.: 1
Mult.: 1
: 4 000
ABPY Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 2 A 25 % 90 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 800 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=150 mOhms - 55 C to + 125 C 15 815In Stock
Cut Tape
0,12 €
0,055 €
0,047 €
0,039 €
Reel
0,02 €
Min.: 1
Mult.: 1
: 4 000
BBGK Ferrite Beads SMD/SMT 0805 (2012 metric) 120 Ohms 800 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 300 mA 25 % IMP=1 kOhms Shielded SMD/SMT DCR=600 mOhms - 55 C to + 125 C 7 665In Stock
Cut Tape
0,163 €
0,11 €
0,095 €
0,077 €
Reel
0,041 €
Min.: 1
Mult.: 1
: 4 000
ABSJ Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 300 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=30 Ohms Shielded SMD/SMT DCR=22 mOhms - 55 C to + 125 C 66 663In Stock
Cut Tape
0,095 €
0,041 €
0,036 €
0,029 €
Reel
0,013 €
Min.: 1
Mult.: 1
: 10 000
BBUP Ferrite Beads SMD/SMT 0402 (1005 metric) 30 Ohms 3 A 25 % 22 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 120 OHM 6 747In Stock
Cut Tape
0,086 €
0,04 €
0,034 €
0,028 €
Reel
0,013 €
Min.: 1
Mult.: 1
: 15 000
ACML Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 120 Ohms 200 mA 25 % 800 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 500 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=250 mOhms - 55 C to + 125 C 63 410In Stock
Cut Tape
0,095 €
0,045 €
0,039 €
0,031 €
Reel
0,015 €
Min.: 1
Mult.: 1
Max.: 40 000
: 10 000
ABSJ Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 750 mA 25 % IMP=33 Ohms Shielded SMD/SMT DCR=90 mOhms - 55 C to + 125 C 45 000In Stock
Cut Tape
0,12 €
0,055 €
0,047 €
0,039 €
Reel
0,021 €
Min.: 1
Mult.: 1
: 15 000
BBPY Ferrite Beads SMD/SMT 0201 (0603 metric) 33 Ohms 750 mA 25 % 90 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 0603 Case Size Multilayer Chip Bead 43 613In Stock
Cut Tape
0,146 €
0,087 €
0,076 €
0,061 €
Reel
0,031 €
Min.: 1
Mult.: 1
: 4 000
25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1608 120ohm 25% 500mA AEC-Q200 16 754In Stock
Cut Tape
0,206 €
0,146 €
0,114 €
0,101 €
Reel
0,051 €
Min.: 1
Mult.: 1
: 4 000
MMZ-HE Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 500 mA 25 % 150 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 2220 Case Size Multilayer Chip Bead 1 732In Stock
Cut Tape
3,55 €
2,43 €
2,07 €
1,80 €
Reel
1,33 €
Min.: 1
Mult.: 1
: 2 000
25 Ferrite Chip Beads SMD/SMT 2220 (5650 metric) 270 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 5.59 mm 5.08 mm 3.2 mm Reel, Cut Tape
Fair-Rite Ferrite Beads 2218 Case Size Multilayer Chip Bead 1 464In Stock
Cut Tape
2,64 €
1,82 €
1,56 €
1,38 €
Reel
0,974 €
Min.: 1
Mult.: 1
: 2 000
25 Ferrite Chip Beads SMD/SMT 2218 (5650 metric) 180 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 5.59 mm 5.08 mm 1.8 mm Reel, Cut Tape
Wurth Elektronik Ferrite Beads WE-MPSA EMI 100Ohms 7A 5mOhms AEC-Q200 2 470In Stock
Cut Tape
0,783 €
0,782 €
0,728 €
0,695 €
Reel
0,596 €
Min.: 1
Mult.: 1
: 2 000
WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 100 Ohms, 160 Ohms 7 A 25 % 5 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 1.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 330Ohms RDC=0.05Ohms 3000mA 17 616In Stock
Cut Tape
0,172 €
0,119 €
0,093 €
0,083 €
Reel
0,046 €
Min.: 1
Mult.: 1
: 4 000
BBUP Multilayer Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 250Ohms 4A 12mOhms AEC-Q200 2 273In Stock
Cut Tape
0,783 €
0,782 €
0,728 €
0,695 €
Reel
0,596 €
Min.: 1
Mult.: 1
: 2 000
WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 250 Ohms, 400 Ohms 4 A 25 % 12 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 1.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 201209 220R 2000mA 49 496In Stock
Cut Tape
0,12 €
0,059 €
0,052 €
0,041 €
Reel
0,022 €
Min.: 1
Mult.: 1
: 4 000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2 A 25 % 80 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 5O 6.0A SMT 11 950In Stock
Cut Tape
0,129 €
0,09 €
0,078 €
0,063 €
Reel
0,041 €
Min.: 1
Mult.: 1
: 4 000
MFBM1V Ferrite Beads SMD/SMT 1206 (3216 metric) 5 Ohms 6 A 0 Ohms to 15 Ohms 10 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 300O 0.6A SMT 9 831In Stock
Cut Tape
0,189 €
0,025 €
0,021 €
0,016 €
Reel
0,006 €
Min.: 1
Mult.: 1
: 10 000
MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 300 Ohms 600 mA 25 % 300 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel