Cut Tape AEC-Q200 Ferito rutuliukai

Rezultatai: 1 196
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Terminacijos Stilius Pakuotė / Korpusas Varža Didžiausia nuolatinė srovė tolerancija Didžiausia nuolatinės srovės varža Minimali darbinė temperatūra Didžiausia darbinė temperatūra Ilgis Plotis Aukštis Kvalifikacija Pakavimas
Pulse Electronics Ferito rutuliukai 120Ohms RDC=0.04Ohms 3000mA AEC-Q200 25 262Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

ABPY Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 3 A 25 % 40 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferito rutuliukai WE-MPSB Ferrite 100MHz 250Ohm AECQ2 10 345Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

WE-MPSB Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 250 Ohms 4 A 25 % 12 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 1.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferito rutuliukai WE-MPSA EMI 100Ohms 7A 5mOhms AEC-Q200 2 722Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 100 Ohms, 160 Ohms 7 A 25 % 5 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 1.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferito rutuliukai 1800 OHM 25% 200MA Alternate Sizing Guide Below 53 668Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 1.8 kOhms 200 mA 25 % 2.2 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferito rutuliukai 58 869Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 330 Ohms 1 A 25 % 230 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferito rutuliukai 49 306Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 1.8 A 25 % 75 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferito rutuliukai 247 917Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 10 Ohms 1 A 25 % 25 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferito rutuliukai PLEASE SEE SUGGESTED ALTERNATE LCMCC321611T480NG 44 385Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 48 Ohms 6 A 30 % 5 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferito rutuliukai WE-MPSA EMI 150Ohms 5A 10mOhms AEC-Q200 3 002Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 150 Ohms, 230 Ohms 5 A 25 % 10 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 1.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferito rutuliukai 800 OHM 500MA 14 666Prieinamumas
Min.: 1
Daugkart.: 1
: 15 000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 80 Ohms 500 mA 25 % 180 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape
TAIYO YUDEN Ferito rutuliukai PLEASE SEE SUGGESTED ALTERNATE LCMCG451611T230NG 2 000Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 23 Ohms 3.5 A 30 % 14 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferito rutuliukai PLEASE SEE SUGGESTED ALTERNATE LAMGL160808T471RD 4 752Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 680 mA 25 % 150 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferito rutuliukai PLEASE SEE SUGGESTED ALTERNATE LAMGM160808T331RD 836Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 600 mA 25 % 210 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferito rutuliukai PLEASE SEE SUGGESTED ALTERNATE LAMGM160808T121RD 4 164Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 950 mA 25 % 130 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferito rutuliukai PLEASE SEE SUGGESTED ALTERNATE LAMGM160808T221RD 5 126Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 650 mA 25 % 170 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferito rutuliukai 2 618Prieinamumas
Min.: 1
Daugkart.: 1
: 15 000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 120 Ohms 250 mA 25 % 500 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferito rutuliukai WE-CBF 0402 100MHz 800Ohm 50mA AEC-Q200 19 089Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 800 Ohms 50 mA 25 % 800 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferito rutuliukai PLEASE SEE SUGGESTED ALTERNATE LCMCC451611T720NG 11 364Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 72 Ohms 6 A 30 % 7 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferito rutuliukai 0402 220ohms 250mA Signal Line AEC-Q200 19 017Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 250 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferito rutuliukai PLEASE SEE SUGGESTED ALTERNATE LCMCC201208T250NG 15 156Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 25 Ohms 6 A 30 % 4 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferito rutuliukai 470 OHM Alternate Sizing Guide Below 4 677Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

BLM41_H Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 470 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferito rutuliukai WE-CBF 0402 250MHz 600Ohm 100mA AEC-Q200 16 798Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 600 Ohms 550 mA 25 % 600 mOhms - 25 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferito rutuliukai 0603 0.32ohm 25% 420mA AEC-Q200 35 232Prieinamumas
Min.: 1
Daugkart.: 1
: 15 000

MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 240 Ohms 420 mA 25 % 320 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferito rutuliukai 0402 47ohms 300mA Signal Line AEC-Q200 17 045Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 47 Ohms 300 mA 25 % 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferito rutuliukai 0402 75ohms 25% 0.60A AEC-Q200 14 662Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

MPZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 75 Ohms 600 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape