3.2 mm Ferito rutuliukai

Rezultatai: 669
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Terminacijos Stilius Pakuotė / Korpusas Varža Didžiausia nuolatinė srovė tolerancija Didžiausia nuolatinės srovės varža Minimali darbinė temperatūra Didžiausia darbinė temperatūra Ilgis Plotis Aukštis Kvalifikacija Pakavimas
TE Connectivity / Holsworthy Ferito rutuliukai BMC 1204 120R 25% A Gen C 8 260Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 450 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferito rutuliukai BMC 1204 150R 25% A Gen C 9 000Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 150 Ohms 450 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferito rutuliukai BMC 1204 220R 25% A Gen C 7 718Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 220 Ohms 350 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferito rutuliukai BMC 1204 300R 25% A Gen C 8 992Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 300 Ohms 350 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferito rutuliukai BMC 1204 400R 25% A Gen C 9 000Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 400 Ohms 350 mA 25 % 250 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferito rutuliukai BMC 1204 600R 25% A Gen C 8 930Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 350 mA 25 % 250 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferito rutuliukai BMC 1204 750R 25% A Gen C 8 980Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 750 Ohms 350 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferito rutuliukai BMC 1204 800R 25% A Gen C 9 000Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 800 Ohms 350 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferito rutuliukai BMC 1204 1K0 25% A Gen C 8 808Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1 kOhms 350 mA 25 % 350 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferito rutuliukai BMC 1204 1K2 25% A Gen C 2 980Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1.2 kOhms 350 mA 25 % 350 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferito rutuliukai BMC 1210 31R 25% A Gen C 3 766Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

BMC Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 31 Ohms 500 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.3 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferito rutuliukai BMC 1210 52R 25% A Gen C 473Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

BMC Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 52 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.3 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferito rutuliukai BMC 1210 60R 25% A Gen C 3 980Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

BMC Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 60 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.3 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferito rutuliukai 600Ohms RDC=0.1Ohms 2000mA 26 534Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 3216 (1206 metric) 600 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferito rutuliukai 120Ohms RDC=0.012Ohms 6000mA 17 225Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

BBUP Multilayer Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 6 A 25 % 12 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferito rutuliukai For Ultra High Current Use Under 1 GHz 4 569Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

BBUP Multilayer Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 80 Ohms 6 A 25 % 12 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferito rutuliukai MULTILAYER CHIP BEAD Z=100 OHM@100MHz 25 9 109Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 100 Ohms 450 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferito rutuliukai 1206 Case Size Multilayer Chip Bead 189Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1.07 kOhms 200 mA 25 % 600 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
Fair-Rite Ferito rutuliukai MultLyr Chip Bead 90 OHM 1206 450mA 9 789Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 90 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Bourns Ferito rutuliukai 150ohms 300mA Impedance@100MHz 5 124Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

MG Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 150 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Bourns Ferito rutuliukai 300ohms 300mA Impedance@100MHz 5 095Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

MG Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 300 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Bourns Ferito rutuliukai 600 ohms 25% HIGH CURRENT 2 720Prieinamumas
96 000Pagal užsakymą
Min.: 1
Daugkart.: 1
: 3 000

MH Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Bourns Ferito rutuliukai 100 Ohm 25% High Impedance 6 951Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

MU Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 100 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Bourns Ferito rutuliukai 1000 Ohm 25% High Impedance 3 993Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

MU Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1 kOhms 100 mA 25 % 600 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Bourns Ferito rutuliukai 120 Ohm 25% High Impedance 4 371Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

MU Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 900 mA 25 % 150 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel