2 mm Ferrite Beads

Results: 988
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 220Ohm 2000mA AEC-Q200 140 254In Stock
76 000Expected 8/14/2026
Min.: 1
Mult.: 1
: 4 000

WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 120Ohm 3000mA AEC-Q200 67 472In Stock
Min.: 1
Mult.: 1
: 4 000

WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 200MHz 300Ohm 3000mA AEC-Q200 58 990In Stock
52 000Expected 8/14/2026
Min.: 1
Mult.: 1
: 4 000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0805 (2012 metric) 300 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 600Ohm 2000mA AEC-Q200 128 541In Stock
248 000Expected 8/31/2026
Min.: 1
Mult.: 1
: 4 000

WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2 A 25 % 150 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 60Ohm 3000mA AECQ200 65 907In Stock
Min.: 1
Mult.: 1
: 4 000

WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 1KOhm 1KmA AEC-Q200 44 328In Stock
Min.: 1
Mult.: 1
: 4 000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1 A 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 1500Oh m 1KmA AECQ2 114 596In Stock
Min.: 1
Mult.: 1
: 4 000

WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1.5 kOhms 1 A 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM 25% 18 660In Stock
20 000Expected 11/2/2026
Min.: 1
Mult.: 1
: 10 000

BLA Ferrite Chip Bead Arrays SMD/SMT 0804 (2010 metric) 1 kOhms 50 mA 25 % 1.3 Ohms - 55 C + 125 C 2 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 13 810In Stock
Min.: 1
Mult.: 1
: 10 000

BLA Ferrite Chip Bead Arrays SMD/SMT 0804 (2010 metric) 220 Ohms 50 mA 25 % 700 mOhms - 55 C + 125 C 2 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 7 002In Stock
10 000Expected 8/11/2026
Min.: 1
Mult.: 1
: 10 000

BLA Ferrite Chip Bead Arrays SMD/SMT 0804 (2010 metric) 600 Ohms 50 mA 25 % 1.1 Ohms - 55 C + 125 C 2 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% 20 080In Stock
Min.: 1
Mult.: 1
: 10 000

BLA Ferrite Chip Bead Arrays SMD/SMT 0804 (2010 metric) 120 Ohms 50 mA 25 % 600 mOhms - 55 C + 125 C 2 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% 12 423In Stock
10 000Expected 11/23/2026
Min.: 1
Mult.: 1
: 10 000

BLA Ferrite Chip Bead Arrays SMD/SMT 0804 (2010 metric) 220 Ohms 50 mA 25 % 900 mOhms - 55 C + 125 C 2 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 4700 OHM 200MA 21 969In Stock
Min.: 1
Mult.: 1
: 10 000

BLA Ferrite Chip Bead Arrays SMD/SMT 0804 (2010 metric) 47 Ohms 200 mA 25 % 350 mOhms - 55 C + 125 C 2 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% 100MHZ 10 175In Stock
10 000Expected 10/8/2026
Min.: 1
Mult.: 1
: 10 000

BLA EMI Filter Arrays SMD/SMT 0804 (2010 metric) 120 Ohms 200 mA 25 % 350 mOhms - 55 C + 125 C 2 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 67 562In Stock
Min.: 1
Mult.: 1
: 10 000

BLA Ferrite Chip Bead Arrays SMD/SMT 0804 (2010 metric) 220 Ohms 100 mA 25 % 400 mOhms - 55 C + 125 C 2 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below 139 042In Stock
360 000On Order
Min.: 1
Mult.: 1
: 4 000

BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 700 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM 25 733In Stock
16 000Expected 12/21/2026
Min.: 1
Mult.: 1
: 4 000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 600 mA 25 % 270 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below 326 936In Stock
Min.: 1
Mult.: 1
: 4 000

BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 600 mA 25 % 450 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below 32 157In Stock
Min.: 1
Mult.: 1
: 4 000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below 121 363In Stock
316 000On Order
Min.: 1
Mult.: 1
: 4 000

BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below 30 301In Stock
80 000Expected 12/23/2026
Min.: 1
Mult.: 1
: 4 000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 700 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below 47 910In Stock
80 000On Order
Min.: 1
Mult.: 1
: 4 000

BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 500 mA 25 % 350 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 2200 OHM 25% Alternate Sizing Guide Below 73 075In Stock
Min.: 1
Mult.: 1
: 3 000

BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 2.25 kOhms 250 mA 25 % 600 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1500 OHM 25% Alternate Sizing Guide Below 45 881In Stock
Min.: 1
Mult.: 1
: 4 000

BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1.5 kOhms 250 mA 25 % 450 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1800 OHM 5% Alternate Sizing Guide Below 31 253In Stock
Min.: 1
Mult.: 1
: 4 000

BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1.8 kOhms 250 mA 25 % 500 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel