MEM2012S25R0T001

TDK
810-MEM2012S25R0T001
MEM2012S25R0T001

Gam.:

Aprašymas:
EMI Filtrų Circuits 25MHz

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Produkto Požymis Atributo vertė Pasirinkite Požymį
TDK
Gaminio kategorija: EMI Filtrų Circuits
RoHS:  
Signal Line Filter
25 MHz
LC (T) Filter
180 pF
10 V
100 mA
SMD/SMT
0805 (2012 metric)
- 40 C
+ 85 C
MEM
Reel
Cut Tape
MouseReel
Prekės Ženklas: TDK
Dažnių diapazonas: 70 MHz to 2 GHz
Aukštis: 1 mm
Ilgis: 2 mm
Gaminio tipas: EMI Filter Circuits
Gamyklinės pakuotės kiekis: 4000
Subkategorija: Filters
Plotis: 1.25 mm
Dalies Nr., kitokios klasifikacijos numeriai: MEM2012S25R0T001 -
Vieneto Svoris: 5,500 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Reglamentavimo kodai
TARIC:
8504509520
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Japonija
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

MEM EMC Filters

TDK MEM EMC Filters are multilayer chip devices that provide sharp attenuation characteristics with excellent EMC suppression. The MEM series features an entirely monolithic structure that results in high reliability. These EMC filters cover a wide range of frequencies and are available in L, T, and π-circuit types.

Electric Vehicle Solutions

The rise of electric vehicles brings with it the need for downsized components that remain robust and effective. TDK provides a wide variety of electronic components well-suited to meet demands of the harsh environments of automotive applications. Products such as inductors, common-mode chokes, ferrite beads, MLCCs, and more are designed with specialized materials and unique structures to offer high performance and reliability under even the most severe usage conditions.

TDK MEM Series 3-terminal SMD Filters

TDK's MEM Series 3-Terminal SMD Filters (MEM2012T, MEM2012W, and MEM2012P types) have an entirely monolithic structure resulting in high reliability. TDK's MEM Series 3-Terminal SMD Filters have a closed magnetic circuit architecture that allows high-density installation and prevention of cross-talk generation, steep attenuation characteristic plot, highly effective noise suppression, and cover a wide range of frequencies.
Learn More

Electric Vehicle - Safety

TDK Electric Vehicle Safety products include MLCCs, inductors, EMC components, and sensor systems designed to meet rigorous requirements for quality and long-term performance. With strict standards for safety-critical applications such as ADAS, airbag, EPS, ABS, TPMS (among others), automotive manufacturers rely heavily on the high-performance and stability of the electronic components used in these systems. 

Prieinamumas: 137 705

Turime sandėlyje:
137 705 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
15 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Pakuotė:
Visa Ritė (Užsakoma po 4000)

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Nukerpama juosta / „MouseReel™“
0,301 € 0,30 €
0,243 € 2,43 €
0,211 € 5,28 €
0,198 € 19,80 €
0,181 € 45,25 €
0,172 € 86,00 €
0,158 € 158,00 €
Visa Ritė (Užsakoma po 4000)
0,142 € 568,00 €
0,139 € 1 112,00 €
† 5,00 € „MouseReel™“ mokestis bus pridėtas ir apskaičiuotas jūsų pirkinių krepšelyje. Visi „MouseReel™“ užsakymai neatšaukiami ir negrąžinami.