NFL18ZT307H1A3D

Murata Electronics
81-NFL18ZT307H1A3D
NFL18ZT307H1A3D

Gam.:

Aprašymas:
EMI Filtrų Circuits 16 PF 10V 2 PIN

Eksploatacijos Laikotarpis:
Netinkama eksploatuoti:
Planuojama, kad gaminys taps nebenaudojamas ir gamintojas jo nebetieks.
ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Produkto Požymis Atributo vertė Pasirinkite Požymį
Murata
Gaminio kategorija: EMI Filtrų Circuits
RoHS:  
EMI Filters
Signal Line Filter
300 MHz
LC (T) Filter
16 pF
74 nH
10 V
100 mA
SMD/SMT
0603 (1608 metric)
- 55 C
+ 125 C
AEC-Q200
NFL
Reel
Cut Tape
MouseReel
Prekės Ženklas: Murata Electronics
Aukštis: 0.6 mm
Ilgis: 1.6 mm
Gaminio tipas: EMI Filter Circuits
Gamyklinės pakuotės kiekis: 4000
Subkategorija: Filters
Plotis: 0.8 mm
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Reglamentavimo kodai
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Japonija
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

NFL Chip EMIFIL Filters

Murata NFL Chip EMIFIL® 3-Terminal Capacitor LC Filters are ideal for noise suppression. These filters offer a 7pF to 670pF capacitance range, a 6.3V to 16V voltage range, and up to a 350nH inductance rating. The filters are effective against common mode noise from several MHz to 500MHz. Applications for Murata NFL Chip EMIFIL Filters include noise control video/audio signal lines and DC power lines.

EMI Noise Suppression

Noise suppression has become an important issue, especially regarding electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Murata provides engineers with complete support, including products and design-simulation software solutions based on expertise achieved through extensive on-site experience. This enables Murata to provide noise suppression solutions for a broad array of applications.

NFL18ZT Chip EMIFIL® Filters

Murata Electronics NFL18ZT Chip EMIFIL® Filters are T-type filters that provide steep and deep insertion loss characteristics. The series offers a 50MHz to 500MHz cutoff frequency range, maximum 100mA current rating, and 42nH to 350nH inductance range. Other features include large insertion loss in wide frequency ranges with good noise suppression effect. Murata NFL18ZT filters are ideal for the EMI suppression of clock lines and video lines in automotive infotainment applications.

Automotive Products for Infotainment

Murata Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system. 

Prieinamumas: 6 559

Turime sandėlyje:
6 559 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
10 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Pakuotė:
Visa Ritė (Užsakoma po 4000)

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Nukerpama juosta / „MouseReel™“
0,688 € 0,69 €
0,652 € 6,52 €
0,649 € 16,23 €
0,611 € 152,75 €
0,599 € 299,50 €
0,537 € 537,00 €
Visa Ritė (Užsakoma po 4000)
0,329 € 1 316,00 €
0,294 € 2 352,00 €
† 5,00 € „MouseReel™“ mokestis bus pridėtas ir apskaičiuotas jūsų pirkinių krepšelyje. Visi „MouseReel™“ užsakymai neatšaukiami ir negrąžinami.