BMOD0002 P005 B02

Maxwell Technologies
723-BMOD0002P005B02
BMOD0002 P005 B02

Mfr.:

Description:
Supercapacitors / Ultracapacitors 5V, 2.5F EMHSR-0002C5-005R0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Maxwell Technologies
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
2.5 F
5 VDC
Radial
10.6 mm (0.417 in)
21.5 mm
12 mm
1500 Hour
69 mOhms
- 10 %, + 20 %
Vertical
Supercapacitor Modules
- 40 C
+ 65 C
23 mm
BMOD
Brand: Maxwell Technologies
Lead Diameter: 0.6 mm
Leakage Current: 8 uA
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Module
Part # Aliases: EMHSR-0002C5-005R0 133731
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532290000
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
8532290001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

5.0V Small Cell Ultracapacitor Modules

Maxwell Technologies 5.0V 1.5F/2.5F Small Cell Ultracapacitor Modules provide high performance and low equivalent series resistance (ESR) with high shock and vibration resistance. These Maxwell pseudocapacitors offer long lifetimes with up to 500,000 duty cycles. The series also complies with RoHS and REACH requirements. Maxwell Technologies 5.0V 1.5F/2.5F Small Cell Ultracapacitor Modules are ideal for applications such as actuators, emergency lighting, telematics, automotive, security equipment, and more.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2 224
Expected 12/11/2026
20 000
6 000
Expected 12/21/2026
6 000
Expected 12/31/2026
8 000
Expected 3/23/2027
Factory Lead Time:
34
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,63 € 6,63 €
4,94 € 49,40 €
4,26 € 213,00 €
4,05 € 405,00 €
3,81 € 7 620,00 €
6 000 Quote

Similar Products