2.5 F Supercapacitors / Ultracapacitors

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
Eaton Electronics Supercapacitors / Ultracapacitors 2.5F 5.4V EDLC PHV SERIES VERT 211In Stock
Min.: 1
Mult.: 1

2.5 F 5.4 VDC Cable 5.3 mm (0.209 in) 21.3 mm 11 mm 1000 Hour 80 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 23 mm PHV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 2.5F 5V EDLC PHB SERIES VERT 90In Stock
Min.: 1
Mult.: 1

2.5 F 5 VDC Radial 5.3 mm (0.209 in) 21.3 mm 11 mm 1000 Hour 200 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 25 C + 70 C 23 mm PHB Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 18VDC 2.5F Tol -10%/+30% 79x30x14mm 71In Stock
50Expected 9/30/2026
Min.: 1
Mult.: 1

2.5 F 18 VDC Wire 79 mm 14 mm 1000 Hour 334 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 30 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 2.5F 5.5V 30%/-10% Dual Cell 1 641In Stock
Min.: 1
Mult.: 1

2.5 F 5.5 VDC Radial 15.5 mm (0.61 in) 21 mm 11 mm 1500 Hour, 500000 Cycle 260 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 23 mm DGH Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.4V 2.5F 10X22mm Radial 1In Stock
Min.: 1
Mult.: 1

2.5 F 5.4 VDC Radial 10 mm (0.394 in) 22 mm 1000 Hour 75 mOhms 20 % Horizontal EDLC / Supercaps - 40 C + 65 C 10 mm SCM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 2.5F 5.4V EDLC PHV SERIES HORZ 87In Stock
Min.: 1
Mult.: 1

2.5 F 5.4 VDC Cable 5.3 mm (0.209 in) 23 mm 21.3 mm 1000 Hour 80 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 65 C 11 mm PHV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 2.5F 3.9V 30% 2In Stock
100Expected 1/18/2027
Min.: 1
Mult.: 1

2.5 F 3.9 VDC Radial 5.3 mm (0.209 in) 21.3 mm 11 mm 5000 Hour, 500000 Cycle 80 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 23 mm PHVL Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.0V 2.5F ESR= 0.15Ohms Case=22mm Radial
2 800Expected 10/14/2026
Min.: 1
Mult.: 1

2.5 F 5 VDC Radial 1000 Hour 0.15 Ohms Vertical Super Capacitors - 40 C + 65 C 22 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.4V 2.5F ESR= 0.15Ohms Case=22mm Radial
2 800Expected 10/14/2026
Min.: 1
Mult.: 1

2.5 F 5.4 VDC Radial 1000 Hour 0.15 Ohms Vertical Super Capacitors - 40 C + 65 C 22 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.5V 2.5F ESR= 0.18Ohms Case=22mm Radial
700Expected 10/14/2026
Min.: 1
Mult.: 1

2.5 F 5.5 VDC Radial 1000 Hour 0.18 Ohms Vertical Super Capacitors - 40 C + 65 C 22 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 6.0V 2.5F ESR= 0.18Ohms Case=22mm Radial
700Expected 10/14/2026
Min.: 1
Mult.: 1

2.5 F 6 VDC Radial 1000 Hour 0.18 Ohms Vertical Super Capacitors - 40 C + 65 C 22 mm SCM Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 5V, 2.5F EMHSR-0002C5-005R0
22 224On Order
Min.: 1
Mult.: 1

2.5 F 5 VDC Radial 10.6 mm (0.417 in) 21.5 mm 12 mm 1500 Hour 69 mOhms - 10 %, + 20 % Vertical Supercapacitor Modules - 40 C + 65 C 23 mm BMOD
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 2.5F 6.0V 11*21*23
2 133On Order
Min.: 1
Mult.: 1

2.5 F 6 VDC Radial 21 mm 11 mm 1500 Hour, 500000 Cycle 160 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C DSF Bulk
KYOCERA AVX SCMS22C255MRBA0LE
KYOCERA AVX Supercapacitors / Ultracapacitors SUPERCAP MODULES Non-Stocked
Min.: 1
Mult.: 1

2.5 F 1000 Hour EDLC / Supercaps - 40 C + 65 C SCM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 2.5F 5V EDLC PHB SERIES HORZ Non-Stocked Lead-Time 19 Weeks
Min.: 100
Mult.: 100

2.5 F 5 VDC Radial 5.3 mm (0.209 in) 23 mm 21.3 mm 1000 Hour 200 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 25 C + 70 C 11 mm PHB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 2.5F 3.9V 30% Lead-Time 17 Weeks
Min.: 1
Mult.: 1

2.5 F 3.9 VDC Radial 5.3 mm (0.209 in) 21.3 mm 11 mm 5000 Hour, 500000 Cycle 80 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 85 C 23 mm PHVL Bulk