5 mm Safety Capacitors

Results: 2 271
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 310V .015uF 20% LS=15mm 212In Stock
Min.: 1
Mult.: 1

15 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 310 Bulk
KEMET Safety Capacitors 275vac 0.033uF 10% 130In Stock
Min.: 1
Mult.: 1

33 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk
KEMET Safety Capacitors 440VAC 0.015uF 10% LS=15MM AEC-Q200 2 263In Stock
Min.: 1
Mult.: 1

15 nF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 280 VAC 0.027uF 20% LS=7.5mm 637In Stock
Min.: 1
Mult.: 1

27 nF X2 275 VAC Radial 7.5 mm (0.295 in) 760 VDC 10 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm PHE840M Bulk
KEMET Safety Capacitors 1000volts 4700pF 10% 9In Stock
Min.: 1
Mult.: 1
: 800

4.7 nF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R41 AEC-Q200 Ammo Pack
KEMET Safety Capacitors 300vac 0.015uF 20% 155In Stock
Min.: 1
Mult.: 1

15 nF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 275volts 0.033uF 10% 2 388In Stock
Min.: 1
Mult.: 1
Max.: 5 000
: 1 250

33 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 275volts 0.1uF 10% 1 047In Stock
Min.: 1
Mult.: 1
Max.: 3 600

100 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk


Vishay / BC Components Safety Capacitors MKP 0.022 uF 10% 480VacX1 E3 852In Stock
Min.: 1
Mult.: 1

22 nF X1 480 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 11 mm F339X1 480V Bulk
Wurth Elektronik Safety Capacitors WCAP-FTY2 300VAC 10nF MKP Y2 LS=15mm 269In Stock
Min.: 1
Mult.: 1

10 nF 330 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Film Capacitor Polypropylene (PP) 10 % 2 Straight - 40 C + 110 C 11 mm WCAP-FTY2 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTY2 300VAC 15nF MKP Y2 LS=15mm 373In Stock
Min.: 1
Mult.: 1

15 nF 330 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Film Capacitor Polypropylene (PP) 10 % 2 Straight - 40 C + 110 C 11 mm WCAP-FTY2 Bulk
KEMET Safety Capacitors 275vac 0.1uF 20% 769In Stock
1 360Expected 5/28/2027
Min.: 1
Mult.: 1
: 680

100 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 Ammo Pack
KEMET Safety Capacitors 275vac 0.1uF 20% 1 270In Stock
Min.: 1
Mult.: 1

100 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk
KEMET Safety Capacitors 440VAC 0.018uF 10% LS=15MM AEC-Q200 2 526In Stock
Min.: 1
Mult.: 1

18 nF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R47 V057 AEC-Q200 Bulk
Vishay / BC Components Safety Capacitors .047uF 330Vac 20% 333In Stock
Min.: 1
Mult.: 1

47 nF X1 330 VAC Radial 15 mm (0.591 in) 800 VDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Short Lead - 55 C + 110 C 11 mm F339X1 330V Bulk
Vishay / BC Components Safety Capacitors 15pF X760 Y500VAC 10% U2J 5 706In Stock
Min.: 1
Mult.: 1

15 pF X1, Y1 760 VAC, 500 VAC Radial 10 mm (0.394 in) 1.5 kVDC 5 mm Safety Ceramic Disc Capacitors U2J 10 % 2 Pin Inline Kinked - 40 C + 125 C VY1 Bulk
Walsin Safety Capacitors 2220 MLCC X7R 3300 pF , '+/- 10% 5K V T&R SAF 1 049In Stock
Min.: 1
Mult.: 1
: 1 000

3.3 nF X1, Y2 250 VAC SMD/SMT 5 kVDC 5.7 mm 5 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2220 (5650 metric) 2 mm S2 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 275volts 0.047uF 10% 6 152In Stock
Min.: 1
Mult.: 1

47 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275vac 0.1uF 10% 3 348In Stock
9 000On Order
Min.: 1
Mult.: 1
Max.: 3 600

100 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275vac .1uF 10% 1 260In Stock
Min.: 1
Mult.: 1
Max.: 1 360
: 680

100 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R46 Ammo Pack
Knowles / Illinois Capacitor Safety Capacitors 0.01uF 300V 18x11x5 15LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 2 365In Stock
Min.: 1
Mult.: 1

10 nF Y2 300 VAC Radial 1.5 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm MYH AEC-Q200 Bulk
Vishay / BC Components Safety Capacitors VY1 X760Y500VAC 1NF 20% Y5U BULK E3 3 789In Stock
Min.: 1
Mult.: 1

1 nF X1, Y2 440 VAC, 300 VAC Radial 12.5 mm (0.492 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Inside Kinked - 40 C + 125 C VY1 Bulk
Vishay / BC Components Safety Capacitors VY2 X440Y300VAC 4,7NF 20% Y5U AMMO E3 637In Stock
Min.: 1
Mult.: 1
: 750
4.7 nF X1, Y2 440 VAC, 300 VAC Radial 12.5 mm (0.492 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C VY2 Ammo Pack
KEMET Safety Capacitors 275volts 0.022uF 10% 1 791In Stock
Min.: 1
Mult.: 1

22 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275vac 0.047uF 10% 1 771In Stock
Min.: 1
Mult.: 1

47 nF 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk