18 mm Safety Capacitors

Results: 172
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
TDK Safety Capacitors 0.068uF 350Vrms AC 2 522In Stock
Min.: 1
Mult.: 1

68 nF Y2 350 VAC Radial 15 mm (0.591 in) 1 kVDC 18.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm B32032 AEC-Q200 Bulk
TDK Safety Capacitors 530VAC 1uF 20% MKP X1 LS 27.5mm 1 293In Stock
Min.: 1
Mult.: 1

1 uF X1 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 27.5 mm B3291*A/B5 - X1 530V Bulk
TDK Safety Capacitors 4.7uF 305volts 10% X2 779In Stock
2 160On Order
Min.: 1
Mult.: 1

4.7 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 32.5 mm B3292 C/D - X2 Standard Bulk
KEMET Safety Capacitors 1uF 440VAC 10% X2 Rad 1 476In Stock
Min.: 1
Mult.: 1
Max.: 512

1 uF X2 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 33 mm R47 Tray
Vishay / BC Components Safety Capacitors 2.2uF 20% 275volts 263In Stock
500Expected 12/7/2026
Min.: 1
Mult.: 1

2.2 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 28 mm BFC23382 Bulk
Vishay / BC Components Safety Capacitors 3.3uF 10% 310volts 112In Stock
Min.: 1
Mult.: 1

3.3 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 28 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors .33uF 20% 300volts 226In Stock
Min.: 1
Mult.: 1

330 nF Y2 300 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 28 mm BFC23386 Bulk
TDK Safety Capacitors FILM CAP X2 0.47uF 1 10% 300Vac LS 27.5mm 340In Stock
Min.: 1
Mult.: 1

470 nF Y2 300 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 27.5 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors 1.0uF 300volts 20% Y2 208In Stock
720Expected 11/13/2026
Min.: 1
Mult.: 1

1 uF Y2 300 VAC Radial 37.5 mm (1.476 in) 1.5 kVDC 41.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 32.5 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors 3.3uF 305V 20% 27.5mm L/S Class X2 1 009In Stock
3 200Expected 8/25/2026
Min.: 1
Mult.: 1

3.3 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 27.5 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 4.7uF 305volts 20% X2 316In Stock
1 440Expected 12/4/2026
Min.: 1
Mult.: 1

4.7 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 32.5 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 5.6uF 305volts 20% X2 92In Stock
720Expected 11/23/2026
Min.: 1
Mult.: 1

5.6 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 32.5 mm B3292 C/D - X2 Standard Bulk
Knowles / Illinois Capacitor Safety Capacitors 305VAC 3.3uF 10% 32x33x18mm L/S=27.5mm X2 +85degC / 85% RH 834In Stock
Min.: 1
Mult.: 1

3.3 uF X2 350 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 33 mm MXT Bulk
Vishay / BC Components Safety Capacitors .2uF 305Vac 20% 257In Stock
Min.: 1
Mult.: 1

2.2 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Tinned Wire - 40 C + 105 C 28 mm F339X2 305V Tray
KEMET Safety Capacitors 3.3uF/ 310 VAC 630 256In Stock
Min.: 1
Mult.: 1

3.3 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 33 mm R46 X2 310 Tray
KEMET Safety Capacitors 3.3uF/ 310 VAC 630 252In Stock
Min.: 1
Mult.: 1

3.3 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 33 mm R46 X2 310 Tray
KEMET Safety Capacitors .47uF 300VAC 20% Y2 Rad 100In Stock
Min.: 1
Mult.: 1

470 nF X1, Y2 300 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 33 mm R41 AEC-Q200 Tray
KEMET Safety Capacitors 1500V 0.47uF 125C LS =27.5mm AEC-Q200 28In Stock
768On Order
Min.: 1
Mult.: 1
Max.: 512

470 nF X1, Y2 300 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 33 mm R41-T AEC-Q200 Tray
KEMET Safety Capacitors 1000V 0.68uF 10% 147In Stock
Min.: 1
Mult.: 1

680 nF X1, Y2 300 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 33 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 3.3uF 20% 484In Stock
Min.: 1
Mult.: 1

3.3 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 33 mm R46 X2 310 Bulk
KEMET Safety Capacitors 630V 3.3uF 10% LS=27.5mm 305In Stock
384Expected 10/9/2026
Min.: 1
Mult.: 1
Max.: 256

3.3 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 33 mm R46 X2 310 Bulk
KEMET Safety Capacitors 310V 4.7uF 20% LS=27.5mm 488In Stock
768Expected 12/25/2026
Min.: 1
Mult.: 1
Max.: 512

4.7 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 33 mm R46 X2 310 Bulk
KEMET Safety Capacitors 275vac 3.3uF 20% 24In Stock
1 536On Order
Min.: 1
Mult.: 1
Max.: 512

3.3 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 33 mm R46 X2 275 Tray
KEMET Safety Capacitors 4.7uF 560VDC/275VAC 10% 84In Stock
1 920On Order
Min.: 1
Mult.: 1
Max.: 512

4.7 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 33 mm R46 X2 275 Tray
KEMET Safety Capacitors R46_275, Film, Metallized Polypropylene, Safety, 4.7 uF, 20%, 275 VAC (X2), 560 VDC, 110, Lead Spacing = 27.5mm 298In Stock
Min.: 1
Mult.: 1
4.7 uF 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 33 mm R46 275 VAC Tray