Tray Safety Capacitors

Results: 615
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Vishay / BC Components Safety Capacitors .47uF 330Vac20% 520In Stock
Min.: 1
Mult.: 1

470 nF X1 330 VAC Radial 22.5 mm (0.886 in) 800 VDC 26 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Short Lead - 55 C + 110 C 19.5 mm F339X1 330V Tray
Vishay / BC Components Safety Capacitors .47uF 480Vac20% 100In Stock
Min.: 1
Mult.: 1

470 nF X1 480 VAC Radial 27.5 mm (1.083 in) 800 VDC, 1 kVDC 31 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Short Lead - 55 C + 110 C 23 mm F339X1 480V Tray
Vishay / BC Components Safety Capacitors .68uF 330Vac20% 205In Stock
Min.: 1
Mult.: 1

680 nF X1 330 VAC Radial 22.5 mm (0.886 in) 800 VDC 26 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Short Lead - 55 C + 110 C 22 mm F339X1 330V Tray
Vishay / BC Components Safety Capacitors .68uF 480Vac20% 400In Stock
500Expected 9/14/2026
Min.: 1
Mult.: 1

680 nF X1 480 VAC Radial 27.5 mm (1.083 in) 800 VDC, 1 kVDC 31.5 mm 15 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Short Lead - 55 C + 110 C 25 mm F339X1 480V Tray
Vishay / BC Components Safety Capacitors 1uF 330Vac20% 207In Stock
Min.: 1
Mult.: 1

1 uF X1 330 VAC Radial 27.5 mm (1.083 in) 800 VDC 31 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Short Lead - 55 C + 110 C 23 mm F339X1 330V Tray
Vishay / BC Components Safety Capacitors 2.2uF 330Vac20% 50In Stock
Min.: 1
Mult.: 1

2.2 uF X1 330 VAC Radial 27.5 mm (1.083 in) 800 VDC 31 mm 21 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Short Lead - 55 C + 110 C 31 mm F339X1 330V Tray
Vishay / BC Components Safety Capacitors 1uF 305Vac 20% 304In Stock
Min.: 1
Mult.: 1

1 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 12.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Tinned Wire - 40 C + 105 C 22.5 mm F339X2 305V Tray
Vishay / BC Components Safety Capacitors MKP 1 uF + / - 20% 305 Vac X2 52In Stock
Min.: 1
Mult.: 1

1 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC, 850 VDC 31 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Short Lead - 40 C + 105 C 23 mm F33 Tray
Vishay / BC Components Safety Capacitors .2uF 305Vac 20% 257In Stock
Min.: 1
Mult.: 1

2.2 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Tinned Wire - 40 C + 105 C 28 mm F339X2 305V Tray
Vishay / BC Components Safety Capacitors .7uF 305Vac 20% 51In Stock
Min.: 1
Mult.: 1

4.7 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 22 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Tinned Wire - 40 C + 105 C 38 mm F339X2 305V Tray
KEMET Safety Capacitors 0.22uF 300V 2In Stock
Min.: 1
Mult.: 1

220 nF X1, Y2 300 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm R41 AEC-Q200 Tray
KEMET Safety Capacitors 1uF/20VAC/2V 429In Stock
Min.: 1
Mult.: 1

1 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20 mm R46 X2 310 Tray
KEMET Safety Capacitors 3.3uF/ 310 VAC 630 256In Stock
Min.: 1
Mult.: 1

3.3 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 33 mm R46 X2 310 Tray
KEMET Safety Capacitors 3.3uF/ 310 VAC 630 252In Stock
Min.: 1
Mult.: 1

3.3 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 33 mm R46 X2 310 Tray
KEMET Safety Capacitors 2.2uF/ 310 VAC 630 506In Stock
Min.: 1
Mult.: 1
Max.: 432

2.2 uF X2 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 24 mm R46 X2 310 Tray
KEMET Safety Capacitors 4.7uF/ 310 VAC 630 480In Stock
Min.: 1
Mult.: 1
Max.: 192

4.7 uF X2 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 32 mm R46 X2 310 Tray
KEMET Safety Capacitors 10 uF 20% 310 VAC 630 VDC 47In Stock
180Expected 10/2/2026
Min.: 1
Mult.: 1

10 uF X2 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 45 mm R46 X2 310 Tray
KEMET Safety Capacitors 2.2uF/ 275VV 960In Stock
Min.: 1
Mult.: 1
Max.: 960

2.2 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm R46 X2 275 MIN Tray
KEMET Safety Capacitors 2.2uF/ 440VV 114In Stock
1 512Expected 3/22/2027
Min.: 1
Mult.: 1
Max.: 252

2.2 uF X1 440 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 40 mm R47 Tray
KEMET Safety Capacitors 280 VAC 0.015uF 20% LS=7.5mm 1 879In Stock
Min.: 1
Mult.: 1
Max.: 2 000

15 nF X2 275 VAC Radial 7.5 mm (0.295 in) 760 VDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 8 mm PHE840M Tray
KEMET Safety Capacitors 330V 0.10uF 20% LS=15mm 1 593In Stock
Min.: 1
Mult.: 1

100 nF X1 330 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 9.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 100 C 17.5 mm PHE841 Tray
KEMET Safety Capacitors 0.1 uF 10% 440 / 480 VAC 760In Stock
1 302Expected 9/21/2026
Min.: 1
Mult.: 1

100 nF X1 480 VAC, 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 41 mm 38 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 21 mm PHE844 Tray
KEMET Safety Capacitors 440V 1kVDC 0.1uF 20% LS=22.5mm 316In Stock
1 408Expected 3/4/2027
Min.: 1
Mult.: 1

100 nF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26 mm 8 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 16 mm PHE844 Tray
KEMET Safety Capacitors 0.22 uF 10% 440 / 480 VAC 259In Stock
506Expected 2/15/2027
Min.: 1
Mult.: 1
Max.: 506

220 nF X1 480 VAC, 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 21.5 mm PHE844 Tray
KEMET Safety Capacitors 0.22 uF 20% 440 / 480 VAC 225In Stock
506Expected 3/11/2027
Min.: 1
Mult.: 1
Max.: 506

220 nF X1 480 VAC, 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 41 mm 38 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 21 mm PHE844 Tray