Paper Safety Capacitors

Results: 193
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 275V 1000pF 20% LS=10.2mm 2 668In Stock
Min.: 1
Mult.: 1
Max.: 2 000

1 nF X2 275 VAC Radial 10.2 mm (0.402 in) 630 VDC 13.5 mm 3.9 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 7.5 mm PME271M Bulk
KEMET Safety Capacitors 300V 4700pF 20% LS=10.2mm 4 447In Stock
Min.: 1
Mult.: 1

4.7 nF Y2 300 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 5.1 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm PME271Y-E Bulk
KEMET Safety Capacitors 250V 1kVDC 6800pF 20% LS=15.2mm 4 369In Stock
Min.: 1
Mult.: 1

6.8 nF Y2 250 VAC Radial 15.2 mm (0.598 in) 1 kVDC 18.5 mm 5.2 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm PME271Y Bulk
KEMET Safety Capacitors 440V 1500pF 20% LS=15mm 1 607In Stock
Min.: 1
Mult.: 1
Max.: 800

1.5 nF Y1 440 VAC Radial 15 mm (0.591 in) 18 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm PME295 Bulk
KEMET Safety Capacitors 500volts 1500pF 20% LS=15mm 1 875In Stock
Min.: 1
Mult.: 1
Max.: 800

1.5 nF Y1 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm P295 AEC-Q200 Bulk
KEMET Safety Capacitors 300V 2200pF 20% LS=10.2mm 4 181In Stock
Min.: 1
Mult.: 1
Max.: 4 000

2.2 nF Y2 300 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 3.9 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 7.5 mm PME271Y-E Bulk
KEMET Safety Capacitors 275V 0.068uF 20% LS=15.2mm 2 074In Stock
Min.: 1
Mult.: 1
Max.: 1 600

68 nF X2 275 VAC Radial 15.2 mm (0.598 in) 630 VDC 18.5 mm 7.8 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 13.5 mm PME271M Bulk
KEMET Safety Capacitors 250V 1kVDC 0.01uF 20% LS=15.2mm 2 637In Stock
Min.: 1
Mult.: 1
: 600

10 nF Y2 250 VAC Radial 15.2 mm (0.598 in) 1 kVDC 18.5 mm 5.2 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm PME271Y Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300V 0.01uF 20% LS=15.2mm 2 559In Stock
Min.: 1
Mult.: 1
: 600

10 nF Y2 300 VAC Radial 15.2 mm (0.598 in) 1 kVDC 18.5 mm 5.2 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm PME271Y-E Reel, Cut Tape
KEMET Safety Capacitors 275V 0.033uF 20% LS=15.2mm 3 175In Stock
Min.: 1
Mult.: 1
Max.: 800

33 nF X2 275 VAC Radial 15.2 mm (0.598 in) 630 VDC 18.5 mm 6 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 12.5 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.1uF 20% LS=20.3mm 4 241In Stock
Min.: 1
Mult.: 1
Max.: 6 120

100 nF X2 275 VAC Radial 20.3 mm (0.799 in) 630 VDC 24 mm 7.6 mm Safety Film Capacitors Paper 20 % Straight - 40 C + 110 C 14 mm PME271M Bulk
KEMET Safety Capacitors 630V .15uF 10% LS=20.3mm 4 770In Stock
Min.: 1
Mult.: 1

150 nF X2 275 VAC Radial 20.3 mm (0.799 in) 630 VDC 24 mm 9 mm Safety Film Capacitors Paper 10 % 2 Pin Straight - 40 C + 110 C 15 mm PME271M Bulk
KEMET Safety Capacitors 1000V 2200pF 20% LS=10.2mm 5 863In Stock
Min.: 1
Mult.: 1
Max.: 8 000

2.2 nF Y2 300 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 3.9 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 100 C 7.5 mm PME271Y Bulk
KEMET Safety Capacitors 300V 2500pF 20% LS=10.2mm 3 250In Stock
Min.: 1
Mult.: 1

2.5 nF Y2 300 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 4.1 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 8.2 mm PME271Y-E Bulk
KEMET Safety Capacitors 275V 0.1uF 20% LS=22.5mm 1 346In Stock
Min.: 1
Mult.: 1

100 nF X2 275 VAC Radial 22.5 mm (0.886 in) 630 VDC 27 mm 8 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 17 mm PME271M Bulk
KEMET Safety Capacitors 300V 0.068uF 20% LS=20.3mm 8 499In Stock
Min.: 1
Mult.: 1
Max.: 600

68 nF Y2 300 VAC Radial 20.3 mm (0.799 in) 1 kVDC 24 mm 11.3 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 16.5 mm PME271Y-E Bulk
KEMET Safety Capacitors 275V 0.1uF 10% LS=22.5mm 837In Stock
Min.: 1
Mult.: 1
Max.: 800

100 nF X2 275 VAC Radial 22.5 mm (0.886 in) 630 VDC 27 mm 8 mm Safety Film Capacitors Paper 10 % 2 Pin Straight - 40 C + 110 C 17 mm PME271M Bulk
KEMET Safety Capacitors 300V 1500pF 20% LS=10.2mm 2 261In Stock
Min.: 1
Mult.: 1

1.5 nF Y2 300 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 3.9 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 7.5 mm PME271Y-E Bulk
KEMET Safety Capacitors 275V 0.1uF 20% LS=20.3mm 995In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 250

100 nF X2 275 VAC Radial 20.3 mm (0.799 in) 630 VDC 24 mm 7.6 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 14 mm PME271M Reel, Cut Tape
KEMET Safety Capacitors 250V 1kVDC 4700pF 20% LS=10.2mm 2 047In Stock
Min.: 1
Mult.: 1

4.7 nF Y2 250 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 5.1 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm PME271Y Bulk
KEMET Safety Capacitors 500volts 2500pF 20% LS=15mm 1 204In Stock
Min.: 1
Mult.: 1

2.5 nF Y1 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 7.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 14.5 mm P295 AEC-Q200 Bulk
KEMET Safety Capacitors 300V 4700pF 20% LS=10.2mm 2 419In Stock
Min.: 1
Mult.: 1
Max.: 2 400
: 600

4.7 nF Y2 300 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 5.1 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm PME271Y-E Reel, Cut Tape
KEMET Safety Capacitors 300V 0.01uF 20% LS=15.2mm 1 984In Stock
2 000Expected 9/2/2026
Min.: 1
Mult.: 1
Max.: 1 000

10 nF Y2 300 VAC Radial 15.2 mm (0.598 in) 1 kVDC 18.5 mm 5.2 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm PME271Y-E Bulk
KEMET Safety Capacitors 275V 0.047uF 20% LS=15.2mm 1 133In Stock
Min.: 1
Mult.: 1

47 nF X2 275 VAC Radial 15.2 mm (0.598 in) 630 VDC 18.5 mm 6 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 12.5 mm PME271M Bulk
KEMET Safety Capacitors 300V 0.015uF 20% LS=15.2mm 1 030In Stock
Min.: 1
Mult.: 1

15 nF Y2 300 VAC Radial 15.2 mm (0.598 in) 1 kVDC 18.5 mm 5.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 11 mm PME271Y-E Bulk