330 pF Safety Capacitors

Results: 152
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 250VAC 330pF X7R 1812 10% X2 1 461In Stock
Min.: 1
Mult.: 1
: 1 000

330 pF X1, Y2 250 VAC SMD/SMT 4.5 mm 3.2 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 1812 (4532 metric) 2 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 440VAC 0.00033uF Y5P 20% LS=10mm 9 650In Stock
Min.: 1
Mult.: 1

330 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5P 10 % 2 Pin Vertical Kink - 40 C + 125 C C700KJN SFTY X1-440 Y1-400 Bulk
Murata Electronics Safety Capacitors 7.5 1.0mm 6.0mm max Dia 5.0mm max Thick B (JIS) 400Vac(r.m.s.) 330pF K tol 1 550In Stock
Min.: 1
Mult.: 1
: 900

330 pF X1, Y2 400 VAC Radial 7.5 mm (0.295 in) 1 kVDC 4 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Vertical Crimp - 40 C + 125 C DE2 Type SA Ammo Pack
Vishay / BC Components Safety Capacitors AY2 X440Y300VAC 330PF 10% Y5S AMMO E3 9 929In Stock
Min.: 1
Mult.: 1
: 1 000

330 pF X1, Y2 440 VAC, 330 VAC Radial 5 mm (0.197 in) 1 kVDC Safety Ceramic Disc Capacitors Y5S 10 % 2 Pin Straight - 55 C + 125 C AY2 Ammo Pack
Vishay / BC Components Safety Capacitors VY2 X440Y300VAC 330PF 10% Y5S REEL E3 940In Stock
Min.: 1
Mult.: 1
: 1 000
330 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) Safety Ceramic Disc Capacitors Y5S 10 % Inline Kinked - 40 C + 125 C VY2 Reel, Cut Tape
Vishay Safety Capacitors 330pF 2 290In Stock
Min.: 1
Mult.: 1

330 pF X1, Y2 400 VAC Radial 6.35 mm (0.25 in) 5.3 mm Safety Radial Leaded Ceramic Disc Capacitors X7R 10 % 2 Pin Straight - 30 C + 125 C 30LV Bulk
Vishay / BC Components Safety Capacitors 330PF 440V 10% 7.5MM 11 704In Stock
Min.: 1
Mult.: 1

330 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors Y5S 10 % 2 Pin Inline Kinked - 40 C + 125 C VY2 Bulk
Vishay / BC Components Safety Capacitors 330pF Y760 X500VAC 10% Y5S 10 227In Stock
Min.: 1
Mult.: 1

330 pF X1, Y1 760 VAC, 500 VAC Radial 10 mm (0.394 in) 1.5 kVDC 5 mm Safety Ceramic Disc Capacitors Y5S 10 % 2 Pin Inline Kinked - 40 C + 125 C VY1 Bulk
Vishay / BC Components Safety Capacitors SMDY1 X440Y300VAC 330pF 20% Y5U REEL e3 2 000In Stock
Min.: 1
Mult.: 1

330 pF X1, Y1 300 VAC SMD/SMT 9 mm 6.6 mm Safety Film Capacitors Y5U 20 % 2 - 55 C + 125 C 4 mm SMDY1
Murata Electronics Safety Capacitors U2J 305VAC 330pF 10% Outside AEC-Q200 1 521In Stock
Min.: 1
Mult.: 1
: 1 000

330 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 330pF 10% Inside AEC-Q200 3 360In Stock
Min.: 1
Mult.: 1
: 1 000

330 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
YAGEO Safety Capacitors X1/Y2V 330pF 1808 NPO 5% 1 328In Stock
8 000On Order
Min.: 1
Mult.: 1
: 2 000

330 pF SMD/SMT 4.8 mm (0.189 in) 2 mm (0.079 in) Safety Certified MLCCs C0G (NP0) 5 % - 55 C + 125 C 1808 (4520 metric) 2 mm (0.079 in) SC Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 330pF 10% 300VAC AEC-Q200 936In Stock
Min.: 1
Mult.: 1

330 pF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) 1 kVDC 6 mm Safety Certified MLCCs 10 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Bulk
Murata Electronics Safety Capacitors B(JIS) 300Vac(r.m.s.) 330pF 10% Anti-Crack 849In Stock
Min.: 1
Mult.: 1
: 500

330 pF X1, Y1 440 VAC, 300 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs B 10 % 2 Pin Gull Wing - 40 C + 125 C 3124 (8060 metric) 2.5 mm DK1 Reel, Cut Tape
Murata Electronics Safety Capacitors 3 736In Stock
Min.: 1
Mult.: 1
: 1 000

330 pF X1, Y2 250 VAC SMD/SMT 5.7 mm 2.8 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 1.5 mm GA3 Reel, Cut Tape
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 330pF 10% 403In Stock
Min.: 1
Mult.: 1

330 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors B 10 % Vertical Crimp - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 330pF 10% 15In Stock
Min.: 1
Mult.: 1

330 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors B 10 % Vertical Crimp - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 330pF 10% 13In Stock
1 200Expected 10/6/2026
Min.: 1
Mult.: 1
: 600

330 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors B 10 % Vertical Crimp - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 330PF 250V 10% 10MM 45In Stock
3 000On Order
Min.: 1
Mult.: 1

330 pF X1, Y1 250 VAC Radial 10 mm (0.394 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 6.0mm max Dia 5.0 mm max thick B (JIS) 250Vac ( r.m.s.) 330pF K tol 26In Stock
5 400Expected 8/6/2026
Min.: 1
Mult.: 1
: 600

330 pF X1, Y1 250 VAC Radial 10 mm (0.394 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 10.0 1.0mm 7.0mm max Dia 6.0 mm max thick B (JIS) 500Vac ( r.m.s.) 330pF K tol 936In Stock
Min.: 1
Mult.: 1
: 500

330 pF X1, Y1 500 VAC Radial 10 mm (0.394 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 330PF 500V 10% 6.0MM 29In Stock
Min.: 1
Mult.: 1
: 500

330 pF X1, Y1 500 VAC Radial 10 mm (0.394 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RB Ammo Pack
Murata Electronics Safety Capacitors 7.5 1.0mm 6.0mm max Dia 5.0mm max Thick B (JIS) 400Vac(r.m.s.) 330pF K tol 1 290In Stock
Min.: 1
Mult.: 1

330 pF X1, Y2 400 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 7.5 1.0mm 6.0mm max Dia 4.0mm max Thick B (JIS) 250Vac(r.m.s.) 330pF K tol 313In Stock
2 000On Order
Min.: 1
Mult.: 1
: 1 000

330 pF X1, Y2 250 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Vertical Crimp - 40 C + 125 C DE2 Type SA Ammo Pack
Murata Electronics Safety Capacitors 330PF 300V 10% 7.5MM 1 675In Stock
Min.: 1
Mult.: 1
: 1 000

330 pF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Vertical Crimp - 40 C + 125 C DE2 Type SA Ammo Pack