1 uF Safety Capacitors

Results: 471
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 275vac 1uF 20% 271In Stock
Min.: 1
Mult.: 1

1 uF 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20 mm R46 X2 275 Tray
Knowles / Illinois Capacitor Safety Capacitors 1uF 305VAC 10% X2 AEC-Q200 1 160In Stock
Min.: 1
Mult.: 1

1 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm MXH AEC-Q200 Bulk
TDK Safety Capacitors X2 350Vac compact, THB, 1uF 20% LS22,5 795In Stock
Min.: 1
Mult.: 1

1 uF X2 350 VAC Through Hole 22.5 mm (0.886 in) 26.5 mm 12 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 22 mm B3292*U/V - X2 350Vac Bulk
TDK Safety Capacitors X2 350Vac compact, THB, 1uF 20% LS27,5 562In Stock
Min.: 1
Mult.: 1

1 uF X2 350 VAC Through Hole 27.5 mm (1.083 in) 31.5 mm 11 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 21 mm B3292*U/V - X2 350Vac Bulk
TDK Safety Capacitors FILM CAP MKP X2 1.0 F 20 305Vac LS 21.5mm 797In Stock
Min.: 1
Mult.: 1
1 uF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20.5 mm B3292*C/D - X2 Standard Bulk
Vishay / BC Components Safety Capacitors 1.0UF 310volts 20% 1 692In Stock
Min.: 1
Mult.: 1

1 uF X2 310 VAC Radial 27.5 mm (1.083 in) 800 VDC 31 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 21 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors 1uF 20% 310volts 12 765In Stock
Min.: 1
Mult.: 1

1 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 19.5 mm BFC2339 Bulk
Vishay / Roederstein Safety Capacitors 1uF 310Vac 10% X2 1 179In Stock
2 700Expected 12/14/2026
Min.: 1
Mult.: 1

1 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31 mm 25 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 15 mm F1772 Bulk
Vishay / Roederstein Safety Capacitors 1uF 310Vac 10% X2 584In Stock
Min.: 1
Mult.: 1

1 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31 mm 25 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 15 mm F1772 Bulk
Vishay / Roederstein Safety Capacitors 1uF 253V 10% 435In Stock
Min.: 1
Mult.: 1

1 uF X2 253 VAC Axial 630 VDC 31.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 100 C F1773 Bulk
TDK Safety Capacitors 1.0uF 20% 300Vac MKP Y2, LS 27.5MM 655In Stock
Min.: 1
Mult.: 1

1 uF 300 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 36.5 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors 1.0uF 330volts 10% X1 1 292In Stock
Min.: 1
Mult.: 1

1 uF 330 VAC Radial 27.5 mm (1.083 in) 31.5 mm Safety Film Capacitors Polypropylene (PP) 10 % - 40 C + 110 C B3291*A/B3 - X1 Standard Bulk
TDK Safety Capacitors 1.0uF 330volts 20% X1 6 475In Stock
Min.: 1
Mult.: 1

1 uF X1 330 VAC Radial 27.5 mm (1.083 in) 760 VDC 31.5 mm 13.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 23 mm B32914x3 Bulk
TDK Safety Capacitors 530VAC 1uF 20% MKP X1 LS 27.5mm 1 293In Stock
Min.: 1
Mult.: 1

1 uF X1 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 27.5 mm B3291*A/B5 - X1 530V Bulk
TDK Safety Capacitors 1.0uF 10% 305Vac MKP X2, LS 21.5MM 6 581In Stock
Min.: 1
Mult.: 1

1 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20.5 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 1.0uF 305V 20% 22.5mm L/S Class X2 18 001In Stock
16 320Expected 11/16/2026
Min.: 1
Mult.: 1

1 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20.5 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 1.0uF 305volts 20% X2 6 863In Stock
Min.: 1
Mult.: 1
: 350

1 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20.5 mm B3292*C/D - X2 Standard Reel, Cut Tape
TDK Safety Capacitors FILM CAP 1uF 10% 305VAC LS 27.5mm 1 956In Stock
Min.: 1
Mult.: 1

1 uF X2 305 VAC Radial 27.5 mm (1.083 in) 500 VDC 31.5 mm 11 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 21 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTXH 310VAC 1uF X2 10% 281In Stock
Min.: 1
Mult.: 1

1 uF 310 VAC Radial 630 VDC 26 mm 11 mm General Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm WCAP-FTXH Bulk
KEMET Safety Capacitors 300VAC 1200V 1 uF 10% 125C LS= =37.5mm THB Grd IIB AEC-Q200 236In Stock
Min.: 1
Mult.: 1

1 uF X1, Y2 300 VAC Radial 37.5 mm (1.476 in) Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin - 40 C + 110 C R41P AEC-Q200 Tray
KEMET Safety Capacitors 1000V 1uF 20% 875In Stock
Min.: 1
Mult.: 1
Max.: 252

1 uF X1, Y2 300 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 40 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 1500V 1uF 125C LS =37.5mm AEC-Q200 1 185In Stock
Min.: 1
Mult.: 1
Max.: 168

1 uF X1, Y2 300 VAC Radial 37.5 mm (1.476 in) 1.5 kVDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 40 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 275vac 1uF 20% 2 229In Stock
Min.: 1
Mult.: 1
Max.: 2 240

1 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20 mm R46 X2 275 Tray
KEMET Safety Capacitors 1uF 440VAC 10% X2 Rad 1 476In Stock
Min.: 1
Mult.: 1
Max.: 512

1 uF X2 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 33 mm R47 Tray
Vishay / BC Components Safety Capacitors 1uF 20% 275volts 41In Stock
Min.: 1
Mult.: 1

1 uF X1 275 VAC Radial 27.5 mm (1.083 in) 630 VDC 31 mm 21 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 31 mm BFC2336 Bulk