Safety Capacitors

 Safety Capacitors
Safety Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many safety capacitor manufacturers including KEMET, Murata, TDK, Vishay, Wurth & more.
More...

Please view our large selection of Safety Capacitors below.
Results: 21 391
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Vishay / BC Components Safety Capacitors 1.5uF 330Vac20% 41In Stock
Min.: 1
Mult.: 1

1.5 uF X1 330 VAC Radial 27.5 mm (1.083 in) 800 VDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Short Lead - 55 C + 110 C 28 mm F339X1 330V Tray
Vishay / BC Components Safety Capacitors MKP F340Y2 0,1uF + / - 10% 305Vac 142In Stock
Min.: 1
Mult.: 1

100 nF Y2 305 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Short Lead - 55 C + 105 C 18 mm F340Y2 Bulk
Vishay / BC Components Safety Capacitors MKP F340Y2 0,47 F 10 305Vac 40In Stock
Min.: 1
Mult.: 1
470 nF Y2 305 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31 mm 21 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Short Lead - 55 C + 105 C 31 mm F34 Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 7.0mm max Dia 5.0 mm max thick SL (JIS) 500Vac ( r.m.s.) 33pF K tol 490In Stock
Min.: 1
Mult.: 1
: 500

33 pF X1, Y1 500 VAC Radial 10 mm (0.394 in) 8 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 465In Stock
Min.: 1
Mult.: 1

680 pF X1, Y1 500 VAC Radial 10 mm (0.394 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Crimp - 40 C + 125 C DE1 Type RB Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 8.0mm max Dia 4.0 mm max thick E (JIS) 300Vac ( r.m.s.) 1500pF M tol 1 114In Stock
Min.: 1
Mult.: 1

1.5 nF 300 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors E 20 % Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 971In Stock
Min.: 1
Mult.: 1

3.3 nF 300 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors E 20 % Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 210In Stock
Min.: 1
Mult.: 1

4.7 nF 500 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors E 20 % Straight - 40 C + 125 C DE1 Type RA Bulk
TDK Safety Capacitors SUGGESTED ALTERNATE 810-CS45E2GA222MVKA 326In Stock
1 000Expected 12/28/2026
Min.: 1
Mult.: 1

2.2 nF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors Z5U 20 % 2 Pin Vertical Kink - 40 C + 125 C CS Bulk
TDK Safety Capacitors 0.39uF 20% 305VAC MKP X2 AEC-Q200 1 635In Stock
Min.: 1
Mult.: 1

390 nF 305 VAC Radial 15 mm (0.591 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C B3292*H/J - X2 High Humidity AEC-Q200 Bulk
Vishay / BC Components Safety Capacitors .33uF 10% 275volts 252In Stock
Min.: 1
Mult.: 1

330 nF 310 VAC Radial 22.5 mm (0.886 in) 800 VDC Safety Film Capacitors Polypropylene (PP) 10 % BFC2336
Vishay / BC Components Safety Capacitors .033uF 20% 300volts 417In Stock
Min.: 1
Mult.: 1

33 nF Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 15 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors .22uF 20% 440volts 202In Stock
Min.: 1
Mult.: 1

220 nF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 19.5 mm BFC23381 Bulk
Vishay / BC Components Safety Capacitors 3.3uF 10% 310volts 37In Stock
Min.: 1
Mult.: 1

3.3 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31 mm 21 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 31 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 3.3uF 20% 310volts 47In Stock
Min.: 1
Mult.: 1

3.3 uF 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 28 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors .1uF 10% 275volts 462In Stock
Min.: 1
Mult.: 1

100 nF X2 310 VAC Radial 15 mm (0.591 in) 800 VDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 11 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors 0.0047uF 20% 300V 25In Stock
Min.: 1
Mult.: 1

4.7 nF 300 VAC Radial 10 mm (0.394 in) 1 kVDC Safety Film Capacitors Polypropylene (PP) 20 % - 55 C + 105 C BFC23386 Bulk
Vishay / BC Components Safety Capacitors 0.015uF 20% 300V 1 367In Stock
Min.: 1
Mult.: 1
: 900

15 nF Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 12 mm BFC23386 Reel, Cut Tape
Vishay / BC Components Safety Capacitors 0.0027uF 20% 300V 1 254In Stock
Min.: 1
Mult.: 1
: 1 400

2.7 nF 300 VAC Radial 10 mm (0.394 in) 1 kVDC Safety Film Capacitors Polypropylene (PP) 20 % - 55 C + 105 C BFC23386 Reel, Cut Tape
Vishay / BC Components Safety Capacitors 4.7nF 20% 310V 344In Stock
1 000Expected 11/9/2026
Min.: 1
Mult.: 1

4.7 nF 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 10 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 220nF 20% 310V 183In Stock
Min.: 1
Mult.: 1

220 nF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 15.5 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 470nF 20% 310V 14In Stock
Min.: 1
Mult.: 1

470 nF 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 16.5 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 2.2uF 20% 310V 50In Stock
Min.: 1
Mult.: 1

2.2 uF Safety Film Capacitors F339MX2 Bulk
Vishay / BC Components Safety Capacitors 4.7uF 20% 310V 24In Stock
Min.: 1
Mult.: 1

Safety Film Capacitors F339MX2 Bulk
Vishay / BC Components Safety Capacitors MKP 0.22 uF + / - 10% 480VacX1 E3 165In Stock
Min.: 1
Mult.: 1

220 nF X1 480 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 19.5 mm F339X1 480V Bulk