Safety Capacitors

 Safety Capacitors
Safety Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many safety capacitor manufacturers including KEMET, Murata, TDK, Vishay, Wurth & more.
More...

Please view our large selection of Safety Capacitors below.
Results: 21 391
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Wurth Elektronik Safety Capacitors WCAP-CSSA X&Y Safety 1000pF 5kV 10% 1808 9 991In Stock
Min.: 1
Mult.: 1
: 1 000

1 nF X1, Y2 250 VAC SMD/SMT 5 kVDC 4.5 mm 2 mm Safety Certified MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2 mm WCAP-CSSA Reel, Cut Tape, MouseReel
Vishay / Cera-Mite Safety Capacitors 250V 0.03uF 20% 442In Stock
1 500On Order
Min.: 1
Mult.: 1

30 nF X1, Y4 400 VAC Radial 9.5 mm (0.374 in) 6.1 mm Safety Radial Leaded Ceramic Disc Capacitors Y5V 20 % 2 Pin Straight - 30 C + 125 C 125L Bulk
Vishay / Cera-Mite Safety Capacitors 10000pF 1 856In Stock
Min.: 1
Mult.: 1

10 nF X1, Y2 400 VAC Radial 9.525 mm (0.375 in) 5.1 mm Safety Radial Leaded Ceramic Disc Capacitors Y5V 20 % 2 Pin Straight - 30 C + 125 C 30LVS Bulk
Vishay / Roederstein Safety Capacitors 3300pF 20% Y5U 7 725In Stock
Min.: 1
Mult.: 1

3.3 nF X1, Y2 440 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WKO Bulk
Vishay / Roederstein Safety Capacitors 100pF 20% X1 760VAC/Y1 500VAC 8 814In Stock
Min.: 1
Mult.: 1

100 pF X1, Y1 760 VAC Radial 12.5 mm (0.492 in) 6 mm Safety Ceramic Disc Capacitors Y5S 20 % 2 Pin Straight - 40 C + 125 C WKP Bulk
Vishay / Roederstein Safety Capacitors 250volts .012uF 20% 7.5mm spacing 3 859In Stock
Min.: 1
Mult.: 1

12 nF X1, Y2 440 VAC Radial 7.5 mm (0.295 in) 4.5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WYO Bulk
Vishay / Roederstein Safety Capacitors 3300pF 250V 20% 19 869In Stock
Min.: 1
Mult.: 1

3.3 nF X1, Y2 440 VAC Radial 7.5 mm (0.295 in) 4.5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WYO Bulk
KEMET Safety Capacitors .100UF 310V 8 402In Stock
Min.: 1
Mult.: 1
Max.: 8 000

100 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm F861 Bulk
KEMET Safety Capacitors 300vac 3.3uF 20% LS 27.5mm 1 342In Stock
Min.: 1
Mult.: 1

3.3 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 28 mm F861 Bulk
KEMET Safety Capacitors 500volts 1500pF 20% LS=15mm 1 875In Stock
Min.: 1
Mult.: 1
Max.: 800

1.5 nF Y1 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm P295 AEC-Q200 Bulk
KEMET Safety Capacitors 300V 2200pF 20% LS=10.2mm 4 181In Stock
Min.: 1
Mult.: 1
Max.: 4 000

2.2 nF Y2 300 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 3.9 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 7.5 mm PME271Y-E Bulk
KEMET Safety Capacitors 300Vol 0.0022uF 10% LS=7.5mm AECQ2 5 446In Stock
Min.: 1
Mult.: 1

2.2 nF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 1.5 kVDC 10 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 10.5 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 300volts .47uF 20% X1/Y2 1 292In Stock
Min.: 1
Mult.: 1
Max.: 1 024

470 nF X1, Y2 300 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 33 mm R41 AEC-Q200 Bulk
Vishay / BC Components Safety Capacitors 2200pF 20%X1:440VAC Y2:300VAC Automotive 29 658In Stock
Min.: 1
Mult.: 1

2.2 nF X1, Y2 440 VAC Radial 7.5 mm (0.295 in) 1 kVDC 5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 55 C + 125 C AY2 AEC-Q200 Bulk
Vishay / BC Components Safety Capacitors 22pF X760 Y500VAC 10% U2J 21 529In Stock
Min.: 1
Mult.: 1

22 pF X1, Y1 760 VAC, 500 VAC Radial 10 mm (0.394 in) 1.5 kVDC 5 mm Safety Ceramic Disc Capacitors U2J 10 % 2 Pin Inline Kinked - 40 C + 125 C VY1 Bulk
Vishay / Roederstein Safety Capacitors 2200pF 20% Y5U 14 049In Stock
Min.: 1
Mult.: 1
: 1 500

2.2 nF X1, Y2 440 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WKO Reel, Cut Tape
Vishay / Roederstein Safety Capacitors 2200pF 20% Y5U 14 741In Stock
Min.: 1
Mult.: 1

2.2 nF X1, Y2 440 VAC Radial 5 mm (0.197 in) 4.5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WYO Bulk
KEMET Safety Capacitors 440V / 250 V 4700pF Y5U 20% LS=12.5mm 15 419In Stock
Min.: 1
Mult.: 1
: 750

4.7 nF X1, Y1 440 VAC, 250 VAC Radial 12.5 mm (0.492 in) 440 VDC 6 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Inside Kink - 25 C + 125 C 6 mm C700 SFTY X1-400 Y2-267 Ammo Pack
KEMET Safety Capacitors 300vac 2.2uF 20% LS 27.5mm 662In Stock
Min.: 1
Mult.: 1

2.2 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 25 mm F861 Bulk
KEMET Safety Capacitors 2200PF 300V 9 146In Stock
Min.: 1
Mult.: 1
Max.: 6 000

2.2 nF Y2 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm F881 Bulk
KEMET Safety Capacitors 300V 1.0uF 20% LS=37.5mm 351In Stock
Min.: 1
Mult.: 1
Max.: 182

1 uF Y2 300 VAC Radial 37.5 mm (1.476 in) 1.25 kVDC 41 mm 19 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 36 mm PHE850 Tray
KEMET Safety Capacitors 275V 0.068uF 20% LS=15.2mm 2 074In Stock
Min.: 1
Mult.: 1
Max.: 1 600

68 nF X2 275 VAC Radial 15.2 mm (0.598 in) 630 VDC 18.5 mm 7.8 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 13.5 mm PME271M Bulk
KEMET Safety Capacitors 250V 1kVDC 0.01uF 20% LS=15.2mm 2 637In Stock
Min.: 1
Mult.: 1
: 600

10 nF Y2 250 VAC Radial 15.2 mm (0.598 in) 1 kVDC 18.5 mm 5.2 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm PME271Y Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300V 0.01uF 20% LS=15.2mm 2 559In Stock
Min.: 1
Mult.: 1
: 600

10 nF Y2 300 VAC Radial 15.2 mm (0.598 in) 1 kVDC 18.5 mm 5.2 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm PME271Y-E Reel, Cut Tape
KEMET Safety Capacitors .47uF 275VAC 20% X2 Rad 4 598In Stock
Min.: 1
Mult.: 1

470 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 18.5 mm R46 X2 275 MIN Bulk