A766 Series Aluminium Organic Polymer Capacitors

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
KEMET Aluminium Organic Polymer Capacitors 10Volt 68uF SMD 5KHr ESR=30 mOhms 25 486In Stock
Min.: 1
Mult.: 1

68 uF 10 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 5000 Hour 20 % 30 mOhms 2.2 A - 55 C + 105 C 6.3 mm Can A766 Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 390uF SMD 5KHr ESR=22 mOhms 7 780In Stock
Min.: 1
Mult.: 1
: 1 000

390 uF 6.3 VDC SMD/SMT 6.7 mm (0.264 in) Aluminum Polymer Capacitors 5000 Hour 20 % 22 mOhms 3.22 A - 55 C + 105 C 8 mm Can A766 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 20Volt 22uF SMD 5KHr ESR=60 mOhms 10 452In Stock
Min.: 1
Mult.: 1

22 uF 20 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 5000 Hour 20 % 60 mOhms 1.45 A - 55 C + 105 C 6.3 mm Can A766 Bulk
KEMET Aluminium Organic Polymer Capacitors 16Volt 68uF SMD 5KHr ESR=30 mOhms 10 961In Stock
Min.: 1
Mult.: 1

68 uF 16 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 5000 Hour 20 % 30 mOhms 2.2 A - 55 C + 105 C 6.3 mm Can A766 Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 220uF SMD 5KHr ESR=22 mOhms 16 029In Stock
Min.: 1
Mult.: 1
: 1 000

220 uF 6.3 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 5000 Hour 20 % 22 mOhms 2.57 A - 55 C + 105 C 6.3 mm Can A766 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 120uF SMD 5KHr ESR=22 mOhms 2 908In Stock
8 000On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000

120 uF 6.3 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 5000 Hour 20 % 22 mOhms 2.57 A - 55 C + 105 C 6.3 mm Can A766 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 10Vol 120uF SMD 5KHr ESR=27 mOhms 12 358In Stock
Min.: 1
Mult.: 1

120 uF 10 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 5000 Hour 20 % 27 mOhms 2.32 A - 55 C + 105 C 6.3 mm Can A766 Bulk
KEMET Aluminium Organic Polymer Capacitors 4Volt 150uF SMD 5KHr ESR=22 mOhms 2 810In Stock
Min.: 1
Mult.: 1
: 1 000

150 uF 4 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 5000 Hour 20 % 22 mOhms 2.57 A - 55 C + 105 C 6.3 mm Can A766 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Volt 39uF SMD 5KHr ESR=37 mOhms 8 499In Stock
10 000Expected 9/15/2026
Min.: 1
Mult.: 1

39 uF 16 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 5000 Hour 20 % 37 mOhms 2.05 A - 55 C + 105 C 6.3 mm Can A766 Bulk
KEMET Aluminium Organic Polymer Capacitors 25Volt 10uF SMD 5KHr ESR=60 mOhms 2 168In Stock
Min.: 1
Mult.: 1

10 uF 25 VDC SMD/SMT 6.7 mm (0.264 in) Aluminum Polymer Capacitors 5000 Hour 20 % 60 mOhms 1.5 A - 55 C + 105 C 8 mm Can A766 Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 120uF SMD 5KHr ESR=27 mOhms 5 660In Stock
Min.: 1
Mult.: 1
Max.: 2 000

120 uF 16 VDC SMD/SMT 6.7 mm (0.264 in) Aluminum Polymer Capacitors 5000 Hour 20 % 27 mOhms 2.9 A - 55 C + 105 C 8 mm Can A766 Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 150uF SMD 5KHr ESR=30 mOhms 8 262In Stock
Min.: 1
Mult.: 1

150 uF 10 VDC SMD/SMT 6.7 mm (0.264 in) Aluminum Polymer Capacitors 5000 Hour 20 % 30 mOhms 3.76 A - 55 C + 105 C 8 mm Can A766 Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 220uF SMD 5KHr ESR=22 mOhms 7 127In Stock
Min.: 1
Mult.: 1
: 1 000

220 uF 6.3 VDC SMD/SMT 6.7 mm (0.264 in) Aluminum Polymer Capacitors 5000 Hour 20 % 22 mOhms 3.22 A - 55 C + 105 C 8 mm Can A766 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 20Volt 47uF SMD 5KHr ESR=45 mOhms 6 125In Stock
Min.: 1
Mult.: 1

47 uF 20 VDC SMD/SMT 6.7 mm (0.264 in) Aluminum Polymer Capacitors 5000 Hour 20 % 45 mOhms 1.5 A - 55 C + 105 C 8 mm Can A766 Bulk
KEMET Aluminium Organic Polymer Capacitors 16Volt 82uF SMD 5KHr ESR=30 mOhms 177In Stock
6 000Expected 10/23/2026
Min.: 1
Mult.: 1
Max.: 2 000

82 uF 16 VDC SMD/SMT 6.7 mm (0.264 in) Aluminum Polymer Capacitors 5000 Hour 20 % 30 mOhms 2.76 A - 55 C + 105 C 8 mm Can A766 Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 270uF SMD 5KHr ESR=14 mOhms 258In Stock
2 400Expected 9/22/2026
Min.: 1
Mult.: 1

270 uF 16 VDC SMD/SMT 12.2 mm (0.48 in) Aluminum Polymer Capacitors 5000 Hour 20 % 14 mOhms 4.35 A - 55 C + 105 C 8 mm Can A766 Bulk
KEMET Aluminium Organic Polymer Capacitors 4Volt 270uF SMD 5KHr ESR=22 mOhms 486In Stock
Min.: 1
Mult.: 1
: 1 000

270 uF 4 VDC SMD/SMT 6.7 mm (0.264 in) Aluminum Polymer Capacitors 5000 Hour 20 % 22 mOhms 3.22 A - 55 C + 105 C 8 mm Can A766 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4Volt 560uF SMD 5KHr ESR=22 mOhms
4 000Expected 8/25/2026
Min.: 1
Mult.: 1
: 1 000

560 uF 4 VDC SMD/SMT 6.7 mm (0.264 in) Aluminum Polymer Capacitors 5000 Hour 20 % 22 mOhms 3.22 A - 55 C + 105 C 8 mm Can A766 Reel, Cut Tape, MouseReel