OS-CON Aluminium Organic Polymer Capacitors

Results: 717
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 680uF OSCON Polymer 523In Stock
400Expected 9/28/2026
Min.: 1
Mult.: 1
: 400

680 uF 16 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 1000 Hours 20 % 14 mOhms 1.56 A - 55 C + 125 C 8 mm Can SVPK Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC, 100uF, 35mOhm 762In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

100 uF 16 VDC SMD/SMT 7.9 mm (0.311 in) Aluminum Polymer Capacitors 5000 Hours 20 % 35 mOhms 2.67 A - 55 C + 105 C 10 mm Can SVPS Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 180uF 29mohm 10x8mm OSCON 23In Stock
1 000On Order
Min.: 1
Mult.: 1
: 500

180 uF 16 VDC SMD/SMT 7.9 mm (0.311 in) Aluminum Polymer Capacitors 5000 Hours 20 % 29 mOhms 3.43 A - 55 C + 105 C 10 mm Can SVPS Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC, 22uF, 90mOhm 5In Stock
1 500Expected 9/10/2026
Min.: 1
Mult.: 1
: 1 500

22 uF 16 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 5000 Hours 20 % 90 mOhms 1.06 A - 55 C + 105 C 5 mm Can SVPS Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 100uF 20% 24mOhm 2490mA 84In Stock
6 000On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

100 uF 16 VDC SMD/SMT 6.4 mm (0.252 in) Aluminum Polymer Capacitors 20000 Hours 20 % 24 mOhms 2.49 A - 55 C + 105 C 6.3 mm Can SVPT Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 270uF 20% 3300mA 22mOhm 93In Stock
3 000On Order
Min.: 1
Mult.: 1
: 1 000

270 uF 16 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 20000 Hours 20 % 22 mOhms 3.3 A - 55 C + 105 C 8 mm Can SVPT Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 560uF 20% 4950mA 14mOhm 382In Stock
400Expected 7/29/2027
Min.: 1
Mult.: 1
: 400

560 uF 16 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 20000 Hours 20 % 14 mOhms 4.95 A - 55 C + 105 C 8 mm Can SVPT Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 16v 82uf 8.3x6.9mn 299In Stock
Min.: 1
Mult.: 1
: 1 000

82 uF 16 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 1000 Hours 20 % 40 mOhms 2.12 A - 55 C + 125 C 8 mm Can SVQP Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 100uF 20% 780mA 24mOhm 960In Stock
1 000Expected 9/9/2027
Min.: 1
Mult.: 1
: 1 000

100 uF 16 VDC SMD/SMT 6.4 mm (0.252 in) Aluminum Polymer Capacitors 2000 Hours 20 % 24 mOhms 780 mA - 55 C + 125 C 6.3 mm Can SVT Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 270uF 20% 1040mA 22mOhm 210In Stock
1 000On Order
Min.: 1
Mult.: 1
: 1 000

270 uF 16 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 2000 Hours 20 % 22 mOhms 1.04 A - 55 C + 125 C 8 mm Can SVT Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 56uf 20volts 2.8A OS-CON Polymer 53In Stock
1 500Expected 7/1/2027
Min.: 1
Mult.: 1
: 1 500

56 uF 20 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 1000 Hours 20 % 30 mOhms 880 mA - 55 C + 125 C 5 mm Can SVF Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 100uF ESR 24mohm 202In Stock
10 800On Order
Min.: 1
Mult.: 1
Max.: 400
: 400

100 uF 20 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 2000 Hours 20 % 24 mOhms 3.32 A - 55 C + 105 C 8 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 10uF ESR 120mohm 373In Stock
13 500On Order
Min.: 1
Mult.: 1
Max.: 1 500
: 1 500

10 uF 20 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hours 20 % 120 mOhms 1.02 A - 55 C + 105 C 5 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 27uF ESR 60mohm 45In Stock
2 000On Order
Min.: 1
Mult.: 1
: 1 000

27 uF 20 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hours 20 % 60 mOhms 1.45 A - 55 C + 105 C 6.3 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 33uF ESR 45mohm 2 609In Stock
4 000Expected 9/10/2026
Min.: 1
Mult.: 1
: 1 000

33 uF 20 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 2000 Hours 20 % 45 mOhms 1.89 A - 55 C + 105 C 8 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 68uF ESR 40mohm 59In Stock
3 000On Order
Min.: 1
Mult.: 1
: 500

68 uF 20 VDC SMD/SMT 7.9 mm (0.311 in) Aluminum Polymer Capacitors 2000 Hours 20 % 40 mOhms 2.4 A - 55 C + 105 C 10 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10UF 20V ESR=40 529In Stock
3 000Expected 9/9/2027
Min.: 1
Mult.: 1
: 1 500

10 uF 20 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hours 20 % 40 mOhms 1.7 A - 55 C + 105 C 5 mm Can SVPA Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 20v 22uf 6.3x5.9mm 1 283In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

22 uF 20 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hours 20 % 35 mOhms 2.04 A - 55 C + 105 C 6.3 mm Can SVPA Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 47uF 25mohm 8x7mm OSCON 955In Stock
Min.: 1
Mult.: 1
: 1 000

47 uF 20 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 2000 Hours 20 % 33 mOhms 2.63 A - 55 C + 105 C 8 mm Can SVPA Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 180uF ESR 25mohm 2 569In Stock
2 000On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

180 uF 20 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 5000 Hours 20 % 25 mOhms 3.2 A - 55 C + 105 C 8 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 560uF ESR 12mohm 20In Stock
2 000Expected 7/29/2027
Min.: 1
Mult.: 1
: 400

560 uF 20 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 5000 Hours 20 % 12 mOhms 5.4 A - 55 C + 105 C 10 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 20VDC 220uF OSCON Polymer 219In Stock
1 000Expected 7/22/2027
Min.: 1
Mult.: 1
: 1 000

220 uF 20 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 1000 Hours 20 % 25 mOhms 1.01 A - 55 C + 125 C 8 mm Can SVPK Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 20VDC 680uF OSCON Polymer 135In Stock
6 400On Order
Min.: 1
Mult.: 1
: 400

680 uF 20 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 1000 Hours 20 % 12 mOhms 1.7 A - 55 C + 125 C 10 mm Can SVPK Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 20VDC, 22uF, 60mOhm 662In Stock
Min.: 1
Mult.: 1
: 1 000

22 uF 20 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 5000 Hours 20 % 60 mOhms 1.45 A - 55 C + 105 C 6.3 mm Can SVPS Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 47uF 20mohm 8x7mm OSCON 535In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

47 uF 20 VDC SMD/SMT 6.9 mm (0.272 in) 8.3 mm (0.327 in) Aluminum Polymer Capacitors 5000 Hours 20 % 45 mOhms - 55 C + 105 C 8.3 mm 8 mm Can SVPS Reel, Cut Tape, MouseReel