V Case Tantalum Capacitors - Polymer

Results: 572
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms
762Expected 1/1/2027
Min.: 1
Mult.: 1
: 1 000
No
10 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 50 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 16volts 20% V Case 45 Max.ESR
800Expected 9/21/2026
Min.: 1
Mult.: 1
: 800

47 uF 16 VDC SMD/SMT 20 % 2917 45 mOhms 75.2 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=7mOhms
997Expected 10/15/2026
Min.: 1
Mult.: 1
: 1 000

150 uF 6.3 VDC SMD/SMT 20 % 2917 7 mOhms 94.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=15mOhms
2 000Expected 3/30/2027
Min.: 1
Mult.: 1
: 1 000

150 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 94.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=45mOhms
1 444Expected 10/5/2026
Min.: 1
Mult.: 1
: 1 000

330 uF 6.3 VDC SMD/SMT 20 % 2917 45 mOhms 207.9 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 68uF 2917 20% ESR=25mOhms
898Expected 3/25/2027
Min.: 1
Mult.: 1
: 1 000

68 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 68 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
Vishay T55V477M2R5C0025
Vishay Tantalum Capacitors - Polymer PRELIMINARYT55V477M2R5C0025
720Expected 1/6/2027
Min.: 1
Mult.: 1
470 uF 2.5 VDC SMD/SMT 20 % 2917 25 mOhms 1.9 mm - 55 C + 105 C 7343 V Case T55
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 4volts 20% V Case 15 Max.ESR Non-Stocked Lead-Time 48 Weeks
Min.: 1
Mult.: 1
: 800

150 uF 4 VDC SMD/SMT 20 % 2917 15 mOhms 60 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 4volts 20% V Case 25 Max. ESR Non-Stocked Lead-Time 48 Weeks
Min.: 1
Mult.: 1
: 800

150 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 60 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 4volts 20% V Case 45 Max. ESR Non-Stocked
Min.: 1
Mult.: 1
: 800

150 uF 4 VDC SMD/SMT 20 % 2917 45 mOhms 60 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 10volts 20% V Case 40 Max. ESR Non-Stocked
Min.: 1
Mult.: 1
: 800

150 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 150 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 10volts 20% V Case 45 Max. ESR Non-Stocked
Min.: 1
Mult.: 1
: 800

150 uF 10 VDC SMD/SMT 20 % 2917 45 mOhms 150 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 10volts 20% V Case 55 Max. ESR Non-Stocked
Min.: 1
Mult.: 1
: 800

150 uF 10 VDC SMD/SMT 20 % 2917 55 mOhms 150 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 6.3volts 20% V Case 18 Max.ESR Non-Stocked Lead-Time 48 Weeks
Min.: 1
Mult.: 1
: 800

150 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 94.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 6.3volts 20% V Case 25 Max. ESR Non-Stocked
Min.: 1
Mult.: 1
: 800

150 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 94.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 6.3volts 20% V Case 35 Max. ESR Non-Stocked
Min.: 800
Mult.: 800
: 800

150 uF 6.3 VDC SMD/SMT 20 % 2917 35 mOhms 94.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 6.3volts 20% V Case 40 Max. ESR Non-Stocked
Min.: 1
Mult.: 1
: 800

150 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 94.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 6.3volts 20% V Case 45 Max. ESR Non-Stocked
Min.: 1
Mult.: 1
: 800

150 uF 6.3 VDC SMD/SMT 20 % 2917 45 mOhms 94.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 4volts 20% V Case 15 Max.ESR Non-Stocked Lead-Time 48 Weeks
Min.: 1
Mult.: 1
: 800

220 uF 4 VDC SMD/SMT 20 % 2917 15 mOhms 88 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 4volts 20% V Case 18 Max.ESR Non-Stocked Lead-Time 48 Weeks
Min.: 800
Mult.: 800
: 800

220 uF 4 VDC SMD/SMT 20 % 2917 18 mOhms 88 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 4volts 20% V Case 25 Max. ESR Non-Stocked Lead-Time 48 Weeks
Min.: 800
Mult.: 800
: 800

220 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 88 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 4volts 20% V Case 35 Max. ESR Non-Stocked
Min.: 1
Mult.: 1
: 800

220 uF 4 VDC SMD/SMT 20 % 2917 35 mOhms 88 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 4volts 20% V Case 40 Max. ESR Non-Stocked Lead-Time 48 Weeks
Min.: 1
Mult.: 1
: 800

220 uF 4 VDC SMD/SMT 20 % 2917 40 mOhms 88 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 4volts 20% V Case 45 Max. ESR Non-Stocked
Min.: 1
Mult.: 1
: 800

220 uF 4 VDC SMD/SMT 20 % 2917 45 mOhms 88 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 4volts 20% V Case 55 Max. ESR Non-Stocked
Min.: 1
Mult.: 1
: 800

220 uF 4 VDC SMD/SMT 20 % 2917 55 mOhms 88 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel