D Case Tantalum Capacitors - Polymer

Results: 1 745
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 220uF 20% 2917 ESR=25mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 500

220 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 138.6 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 220uF 20% 2917 ESR=50mOhm Non-Stocked
Min.: 1
Mult.: 1
: 2 500

220 uF 6.3 VDC SMD/SMT 20 % 2917 50 mOhms 138.6 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=50mOhm Black Resi Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 500

220 uF 10 VDC SMD/SMT 20 % 2917 50 mOhms 220 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 220uF 20% 2917 ESR=40mOhm Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

220 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 220 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 220uF 20% 2917 ESR=50mOhm Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

220 uF 10 VDC SMD/SMT 20 % 2917 50 mOhms 220 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 33uF 20% 2917 ES R=60mOhm Lead-Time 33 Weeks
Min.: 1
Mult.: 1
Max.: 1 000
: 500

33 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 82.5 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 33uF 20% 2917 ESR=100mOhm Non-Stocked
Min.: 1
Mult.: 1
: 500

33 uF 25 VDC SMD/SMT 20 % 2917 100 mOhms 82.5 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 330uF 20% 2917 ES R=15mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 500

330 uF 4 VDC SMD/SMT 20 % 2917 15 mOhms 132 uA 2.9 mm + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 330uF 20% 2917 ESR=25mOhm Non-Stocked
Min.: 500
Mult.: 500
: 500

330 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 132 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 330uF 20% 2917 ESR=50mOhm Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

330 uF 4 VDC SMD/SMT 20 % 2917 50 mOhms 132 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=40mOhm Black Res Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 500

330 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 207.9 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=50mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 500

330 uF 6.3 VDC SMD/SMT 20 % 2917 50 mOhms 207.9 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=40mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

330 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 207.9 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=50mOhm Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

330 uF 6.3 VDC SMD/SMT 20 % 2917 50 mOhms 207.9 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 4.7uF 20% 2917 ESR=120mOhm Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

4.7 uF 63 VDC SMD/SMT 20 % 2917 120 mOhms 29.6 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 75V 4.7uF 20% 2917 ESR=150mOhm Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

4.7 uF 75 VDC SMD/SMT 20 % 2917 150 mOhms 35.3 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 470uF 20% 2917 ESR=12mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 500

470 uF 2.5 VDC SMD/SMT 20 % 2917 12 mOhms 117.5 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 470uF 20% 2917 ESR=15mOhm Lead-Time 33 Weeks
Min.: 1
Mult.: 1
Max.: 1 000
: 500

470 uF 2.5 VDC SMD/SMT 20 % 2917 15 mOhms 117.5 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 470uF 20% 2917 ESR=25mOhm Non-Stocked
Min.: 500
Mult.: 500
: 500

470 uF 2.5 VDC SMD/SMT 20 % 2917 25 mOhms 117.5 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 470uF 20% 2917 ESR=40mOhm Non-Stocked
Min.: 1
Mult.: 1
: 500

470 uF 2.5 VDC SMD/SMT 20 % 2917 40 mOhms 117.5 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 470uF 20% 2917 ESR=50mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 500

470 uF 2.5 VDC SMD/SMT 20 % 2917 50 mOhms 117.5 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 470uF 20% 2917 ESR=50mOhm Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

470 uF 2.5 VDC SMD/SMT 20 % 2917 50 mOhms 117.5 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 470uF 20% 2917 ESR=10mOhm Non-Stocked
Min.: 1
Mult.: 1
: 500

470 uF 4 VDC SMD/SMT 20 % 2917 10 mOhms 188 uA 2.9 mm 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 470uF 20% 2917 ES R=15mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 500

470 uF 4 VDC SMD/SMT 20 % 2917 15 mOhms 188 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 470uF 20% 2917 ES R=40mOhm Lead-Time 33 Weeks
Min.: 1
Mult.: 1
Max.: 1 000
: 500

470 uF 4 VDC SMD/SMT 20 % 2917 40 mOhms 188 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel