+ 125 C Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 6 388
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 35Volt 82uF SMD 2KHr ESR=36 mOhms 10 921In Stock
Cut Tape
0,568 €
0,296 €
0,26 €
0,21 €
Reel
0,192 €
0,17 €
Min.: 1
Mult.: 1
Max.: 4 000
: 1 000
SMD/SMT 82 uF 20 % 35 VDC - 55 C + 125 C 36 mOhms 6.7 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Vol 560uF AXI 3KHr ESR=92 mOhms AECQ200 3 145In Stock
6,94 €
5,16 €
4,51 €
3,75 €
3,58 €
Min.: 1
Mult.: 1
Axial 560 uF - 10 %, + 30 % 63 VDC - 40 C + 125 C 92 mOhms 34.7 mm (1.366 in) AEC-Q200 Tray
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=80mOhms
2 840In Stock
Cut Tape
1,51 €
1,01 €
0,803 €
0,742 €
0,605 €
Reel
0,565 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT 33 uF 20 % 10 VDC - 55 C + 125 C 80 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 7343 20% ESR=0.009Ohms AECQ2 2 500In Stock
Cut Tape
2,10 €
1,44 €
1,17 €
1,09 €
Reel
1,03 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 125 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Volt 15uF 7343 20% 125C ESR=40mOhms 507In Stock
Cut Tape
4,13 €
2,92 €
2,36 €
2,18 €
Reel
1,97 €
1,73 €
Min.: 1
Mult.: 1
Max.: 1 000
: 500
SMD/SMT 15 uF 20 % 35 VDC - 55 C + 125 C 40 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 25V 68uF 7343 ESR=50mOhms AEC-Q200 1 381In Stock
Cut Tape
2,10 €
1,49 €
1,27 €
1,12 €
Reel
0,98 €
0,903 €
Min.: 1
Mult.: 1
Max.: 1 000
: 500
SMD/SMT 68 uF 20 % 25 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 100uF 125C ESR=28mOhms AECQ 10x10mm 1 270In Stock
Cut Tape
1,78 €
1,26 €
1,08 €
0,963 €
Reel
0,963 €
0,877 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 100 uF 20 % 50 VDC - 55 C + 125 C 28 mOhms 10 mm (0.394 in) Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 7343-20 15mOhms 20% Harsh Env 700In Stock
Cut Tape
2,86 €
2,12 €
2,10 €
Reel
2,09 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT 330 uF 20 % 1.68 VDC, 2.5 VDC - 55 C + 125 C 15 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 150uF 125C ESR=24mOhms AECQ 10x12.5mm 740In Stock
Cut Tape
2,22 €
1,57 €
1,35 €
1,23 €
Reel
1,20 €
Min.: 1
Mult.: 1
: 400
SMD/SMT 150 uF 20 % 50 VDC - 55 C + 125 C 24 mOhms 12.5 mm (0.492 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 22uF 125C ESR=8mOhms AECQ 6.3x5.8mm 1 827In Stock
Cut Tape
1,22 €
0,829 €
0,642 €
Reel
0,546 €
0,453 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT 22 uF 20 % 50 VDC - 55 C + 125 C 80 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 35V 47uF 125C ESR=6mOhms AECQ 6.3x5.8mm 1 040In Stock
2 000Expected 10/12/2026
Cut Tape
1,22 €
0,829 €
0,604 €
0,509 €
Reel
0,509 €
0,441 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT 47 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4V 220uF 20% 7343-20 -55 /+125C 3005 Hrs ESR=15mOhms 998In Stock
Cut Tape
2,32 €
1,65 €
1,43 €
1,26 €
1,11 €
Reel
0,929 €
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000
SMD/SMT 220 uF 20 % 4 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 16V 330uF 20% SMT V-Chip -55/+125C 480In Stock
Cut Tape
2,61 €
2,52 €
2,13 €
1,79 €
1,53 €
Reel
1,36 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 330 uF 20 % 16 VDC - 55 C + 125 C 20 mOhms 10.3 mm (0.406 in) 10.5 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Volt 22uF 7343 20% 125C ESR=40mOhms 393In Stock
500Expected 12/3/2026
Cut Tape
4,44 €
3,11 €
2,68 €
2,36 €
Reel
2,14 €
1,99 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 22 uF 20 % 35 VDC - 55 C + 125 C 40 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 4V 220uF 20% 7343-20 -55 /+125C 3007 Hrs ESR=15mOhms 1 489In Stock
Cut Tape
2,10 €
1,49 €
1,27 €
1,12 €
Reel
0,903 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT 220 uF 20 % 4 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 7343-20 12mOhms 20% Harsh Env 700In Stock
Cut Tape
2,43 €
1,73 €
1,49 €
1,31 €
Reel
1,04 €
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000
SMD/SMT 220 uF 20 % 2.68 VDC, 4 VDC - 55 C + 125 C 12 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 7343-20 15mOhms 20% Harsh Env 700In Stock
Cut Tape
2,86 €
2,12 €
2,10 €
Reel
2,09 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT 330 uF 20 % 1.68 VDC, 2.5 VDC - 55 C + 125 C 15 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 680uF 18m POSCAP 2 140In Stock
Cut Tape
3,50 €
2,49 €
2,08 €
1,96 €
Reel
1,57 €
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000
SMD/SMT 680 uF 20 % 6.3 VDC - 55 C + 125 C 18 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 330uF 9mOhm 6300mA 6 538In Stock
Cut Tape
2,49 €
1,75 €
1,51 €
1,32 €
Reel
0,98 €
Min.: 1
Mult.: 1
Max.: 3 500
: 3 500
SMD/SMT 330 uF 20 % 2 VDC - 55 C + 125 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 150uF 20% STD 4000h AEC-Q200 2 984In Stock
1,73 €
1,18 €
0,946 €
0,858 €
0,715 €
Reel
0,639 €
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000
Radial 150 uF 20 % 35 VDC - 55 C + 125 C 27 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors HYBRID CAPACITOR 1 471In Stock
Cut Tape
2,67 €
1,79 €
1,49 €
1,31 €
Reel
1,16 €
Min.: 1
Mult.: 1
Max.: 500
: 500
SMD/SMT 56 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 63Volt 10uF RAD 2KHr ESR=60 mOhms 15 168In Stock
0,456 €
0,209 €
0,186 €
0,145 €
Min.: 1
Mult.: 1
Max.: 4 000
Radial 10 uF 20 % 63 VDC - 55 C + 125 C 60 mOhms 5 mm (0.197 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 80Volt 10uF RAD 2KHr ESR=75 mOhms 8 947In Stock
1,32 €
0,744 €
0,675 €
0,556 €
0,519 €
Min.: 1
Mult.: 1
Radial 10 uF 20 % 80 VDC - 55 C + 125 C 75 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 250Vo 3.3uF RAD 2KHr ESR=512 mOhms 4 508In Stock
1,52 €
1,05 €
0,869 €
0,782 €
Min.: 1
Mult.: 1
Max.: 2 000
Radial 3.3 uF 20 % 250 VDC - 55 C + 125 C 512 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 40Vo 1100uF AXI 3KHr ESR=80 mOhms AECQ200 1 660In Stock
6,26 €
5,06 €
4,19 €
3,47 €
3,31 €
Min.: 1
Mult.: 1
Axial 1.1 mF - 10 %, + 30 % 40 VDC - 40 C + 125 C 80 mOhms 34.7 mm (1.366 in) AEC-Q200 Tray