TDK Aluminium Organic Polymer Capacitors

Results: 380
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
TDK Aluminium Organic Polymer Capacitors 470 uF 25 V 10x10.2 SMD (AEC-Q200) 4 137In Stock
Cut Tape
1,76 €
1,25 €
1,07 €
0,937 €
Reel
0,806 €
0,736 €
Min.: 1
Mult.: 1
: 500
470 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 20 mOhms + 145 C 10 mm Can B40930 - SMD Hybrid AEC-Q200 Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 430 uF 35 V 10x12.5 SMD (AEC-Q200) 3 907In Stock
Cut Tape
2,12 €
1,51 €
1,29 €
1,14 €
Reel
0,998 €
Min.: 1
Mult.: 1
: 400
430 uF 35 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 18 mOhms + 145 C 10 mm Can B40930 - SMD Hybrid AEC-Q200 Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 620 uF 25 V 10x12.5 SMD (AEC-Q200) 3 990In Stock
Cut Tape
2,12 €
1,50 €
1,29 €
1,13 €
Reel
0,989 €
Min.: 1
Mult.: 1
: 400
620 uF 25 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 18 mOhms + 145 C 10 mm Can B40930 - SMD Hybrid AEC-Q200 Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 560 uF 25 V 10x10.2 SMD (AEC-Q200) 1 000In Stock
Cut Tape
1,87 €
1,32 €
1,13 €
0,989 €
Reel
0,851 €
0,777 €
Min.: 1
Mult.: 1
: 500
560 uF 25 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 20 mOhms 2.8 A - 40 C + 125 C 10 mm Can B40921 - SMD Hybrid AEC-Q200 Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 330 uF 25 V 10x10.2 SMD (AEC-Q200) 2 113In Stock
Cut Tape
1,44 €
0,98 €
0,734 €
Reel
0,614 €
0,573 €
Min.: 1
Mult.: 1
: 500
330 uF 25 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 20 mOhms 2.8 A - 40 C + 125 C 10 mm Can B40900 - SMD Hybrid AEC-Q200 Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 130 uF 80 V 10x16.5 SMD (AEC-Q200)
1 490Expected 10/30/2026
Cut Tape
2,75 €
2,00 €
1,73 €
1,52 €
Reel
1,52 €
1,33 €
Min.: 1
Mult.: 1
: 250
130 uF 80 VDC SMD/SMT 16.5 mm (0.65 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 0.016 Ohms - 55 C + 150 C 10 mm B40910 - SMD Hybrid Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 68 uF 80 V 10x10.2 SMD (AEC-Q200) 8 912In Stock
Cut Tape
1,85 €
1,31 €
1,12 €
0,989 €
Reel
0,836 €
0,773 €
Min.: 1
Mult.: 1
: 500
68 uF 80 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 0.03 Ohms - 55 C + 150 C 10 mm B40910 - SMD Hybrid Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 330 uF 25 V 10x10.2 SMD (AEC-Q200) 2 471In Stock
Cut Tape
1,64 €
1,10 €
0,886 €
0,801 €
Reel
0,669 €
0,626 €
Min.: 1
Mult.: 1
: 500
330 uF 25 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 16 mOhms 4.6 A - 40 C + 105 C 10 mm (0.394 in) B40910 - SMD Hybrid Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 330 uF 25 V 10x10.5 SMD High Vibration (AEC-Q200) 2 500In Stock
Cut Tape
1,78 €
1,20 €
0,963 €
0,877 €
Reel
0,725 €
0,656 €
Min.: 1
Mult.: 1
: 500
330 uF 25 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 16 mOhms 4.6 A - 40 C + 105 C 10 mm (0.394 in) B40910 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 470 uF 25 V 10x12.5 SMD (AEC-Q200) 2 760In Stock
Cut Tape
1,98 €
1,35 €
1,08 €
0,845 €
Reel
0,791 €
Min.: 1
Mult.: 1
: 400
470 uF 25 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 14 mOhms 5.1 A - 40 C + 105 C 10 mm (0.394 in) B40910 - SMD Hybrid Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 470 uF 25 V 10x12.8 SMD High Vibration (AEC-Q200) 2 000In Stock
Cut Tape
2,11 €
1,44 €
1,15 €
0,903 €
Reel
0,845 €
Min.: 1
Mult.: 1
: 400
470 uF 25 VDC SMD/SMT 12.8 mm (0.504 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 14 mOhms 5.1 A - 40 C + 105 C 10 mm (0.394 in) B40910 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 330 uF 35 V 10x12.8 SMD High Vibration (AEC-Q200) 1 902In Stock
Cut Tape
2,12 €
1,45 €
1,16 €
0,912 €
Reel
0,851 €
Min.: 1
Mult.: 1
: 400
330 uF 35 VDC SMD/SMT 12.8 mm (0.504 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 14 mOhms 5.1 A - 40 C + 105 C 10 mm (0.394 in) B40910 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 360 uF 35 V 10x12.5 SMD (AEC-Q200) 2 000In Stock
Cut Tape
2,08 €
1,43 €
1,14 €
1,04 €
Reel
0,869 €
Min.: 1
Mult.: 1
: 400
360 uF 35 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 14 mOhms 5.1 A - 40 C + 105 C 10 mm (0.394 in) B40910 - SMD Hybrid Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 360 uF 35 V 10x12.8 SMD High Vibration (AEC-Q200) 2 000In Stock
Cut Tape
2,17 €
1,50 €
1,20 €
1,10 €
Reel
0,92 €
Min.: 1
Mult.: 1
: 400
360 uF 35 VDC SMD/SMT 12.8 mm (0.504 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 14 mOhms 5.1 A - 40 C + 105 C 10 mm (0.394 in) B40910 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 120 uF 63 V 10x12.8 SMD High Vibration (AEC-Q200) 1 942In Stock
Cut Tape
2,19 €
1,51 €
1,21 €
0,955 €
Reel
0,946 €
Min.: 1
Mult.: 1
: 400
120 uF 63 VDC SMD/SMT 12.8 mm (0.504 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % - 40 C + 105 C 10 mm (0.394 in) B40910 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 82 uF 80 V 10x12.5 SMD 1 736In Stock
Cut Tape
2,11 €
1,47 €
1,20 €
1,06 €
Reel
0,903 €
Min.: 1
Mult.: 1
: 400
82 uF 80 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Electrolytic Capacitors 20 % 30 mOhms 1.8 A - 40 C + 105 C B40950 - SMD Hybrid Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 82 uF 80 V 10x12.8 SMD High Vibration 1 779In Stock
2 400Expected 10/30/2026
Cut Tape
2,19 €
1,53 €
1,26 €
1,10 €
Reel
0,972 €
Min.: 1
Mult.: 1
: 400
82 uF 80 VDC SMD/SMT 12.8 mm (0.504 in) Aluminum Electrolytic Capacitors 20 % 30 mOhms 1.8 A - 40 C + 105 C B40950 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 120 uF 50 V 10x10.2 SMD 2 474In Stock
Cut Tape
1,67 €
1,13 €
0,903 €
0,815 €
Reel
0,679 €
0,636 €
Min.: 1
Mult.: 1
: 500
120 uF 50 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Electrolytic Capacitors 10000 Hours 20 % 30 mOhms 3.4 A - 40 C + 105 C 10 mm (0.394 in) B40950 - SMD Hybrid Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 120 uF 50 V 10x16.8 SMD High Vibration 2 460In Stock
Cut Tape
1,81 €
1,22 €
0,972 €
0,886 €
Reel
0,736 €
0,667 €
Min.: 1
Mult.: 1
: 500
120 uF 50 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Electrolytic Capacitors 10000 Hours 20 % 30 mOhms 3.4 A - 40 C + 105 C 10 mm (0.394 in) B40950 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 180 uF 50 V 10x12.8 SMD High Vibration 4 800In Stock
Cut Tape
2,17 €
1,46 €
1,20 €
1,05 €
Reel
0,903 €
Min.: 1
Mult.: 1
: 400
180 uF 50 VDC SMD/SMT 12.8 mm (0.504 in) Aluminum Electrolytic Capacitors 10000 Hours 20 % 22 mOhms 4.1 A - 40 C + 105 C 10 mm (0.394 in) B40950 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 680 uF 35 V 10x16.5 SMD 1 172In Stock
Cut Tape
2,80 €
1,96 €
1,57 €
1,32 €
Reel
1,32 €
1,19 €
Min.: 1
Mult.: 1
: 250
680 uF 35 VDC SMD/SMT Aluminum Electrolytic Capacitors 20 % - 40 C + 105 C B40950 - SMD Hybrid Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 68 uF 80 V 10x10.2 SMD 8 977In Stock
Cut Tape
2,00 €
1,36 €
1,12 €
1,01 €
Reel
0,851 €
0,777 €
Min.: 1
Mult.: 1
: 500
68 uF 80 VDC SMD/SMT Aluminum Electrolytic Capacitors 20 % - 40 C + 105 C B40950 - SMD Hybrid Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 100 uF 80 V 10x12.5 SMD (AEC-Q200) 1 085In Stock
Cut Tape
2,40 €
1,65 €
1,37 €
1,08 €
Reel
1,01 €
Min.: 1
Mult.: 1
: 400
100 uF 80 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 0.022 Ohms - 55 C + 150 C 10 mm B40910 - SMD Hybrid Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 270 uF 35 V 10x10.5 SMD High Vibration (AEC-Q200) 497In Stock
3 000Expected 12/10/2026
Cut Tape
1,86 €
1,26 €
1,02 €
0,929 €
Reel
0,776 €
0,728 €
Min.: 1
Mult.: 1
: 500
270 uF 35 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 16 mOhms 4.6 A - 40 C + 105 C 10 mm (0.394 in) B40910 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 330 uF 35 V 10x12.5 SMD (AEC-Q200) 1 630In Stock
Cut Tape
1,99 €
1,36 €
1,09 €
0,852 €
Reel
0,797 €
Min.: 1
Mult.: 1
: 400
330 uF 35 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 14 mOhms 5.1 A - 40 C + 105 C 10 mm (0.394 in) B40910 - SMD Hybrid Reel, Cut Tape