KEMET Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 5 751
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 2V 820uF 7343 ESR=3mOhms 1 500In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 820 uF 20 % 2 VDC - 55 C + 105 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2V 560uF 7343 ESR=3mOhms Life=3kHrs 1 300In Stock
1 000Expected 1/19/2028
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 56 uF 20 % 2 VDC - 55 C + 125 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50V 68uF 20% -55C / 150C Hybrid Radial AEC-Q200 4 308In Stock
Min.: 1
Mult.: 1

Radial 68 uF 20 % 50 VDC - 55 C + 150 C 40 mOhms 9 mm (0.354 in) AEC-Q200 Bulk
KEMET Aluminium Organic Polymer Capacitors 4V 220uF 20% 7343-20 -55 /+125C 3007 Hrs ESR=15mOhms 1 489In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 47uF 20% -55C / 150C Hybrid Radial AEC-Q200 2 731In Stock
Min.: 1
Mult.: 1

Radial 47 uF 20 % 63 VDC - 55 C + 150 C 45 mOhms 9 mm (0.354 in) AEC-Q200 Bulk
KEMET Aluminium Organic Polymer Capacitors 2V 680uF 7343 20% 2000 Hrs ESR=4.5mOhms 765In Stock
2 000Expected 5/11/2027
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 680 uF 20 % 2 VDC - 55 C + 105 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4V 220uF 20% 7343-20 -55 /+125C 3005 Hrs ESR=15mOhms 998In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50V 120uF 20% -55C / 150C Hybrid Radial AEC-Q200 3 301In Stock
Min.: 1
Mult.: 1

Radial 120 uF 20 % 50 VDC - 55 C + 150 C 28 mOhms 9.5 mm (0.374 in) AEC-Q200 Bulk
KEMET Aluminium Organic Polymer Capacitors 35Vol 560uF 20% 150C ESR=13mOhms AECQ2 3 653In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT 560 uF 20 % 35 VDC - 55 C + 150 C 13 mOhms 16.5 mm (0.65 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25 Volts 560 uF 125C Long Life AECQ200 5 037In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 125 C 11 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 180uF 20% 125C ESR=25mOhms AECQ2 4 417In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 180 uF 20 % 25 VDC - 55 C + 125 C 25 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 150uF 2917 20% ESR=50mOhms 5 880In Stock
4 000Expected 4/29/2027
Min.: 1
Mult.: 1
Max.: 1 000
: 500

SMD/SMT 150 uF 20 % 20 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=10mOhms 4 442In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 500

SMD/SMT 680 uF 20 % 4 VDC - 55 C + 125 C 10 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=6mOhm 4 404In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 125 C 6 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 390uF 20% 125C ESR=25mOhms AECQ2 4 250In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 390 uF 20 % 25 VDC - 55 C + 125 C 25 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=25mOhms 19 424In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 20% ESR=9mOhms AEC-Q200 24 514In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 125 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 2917 20% ESR=7mOhms 36 962In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=5mOhms 6 714In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 680 uF 20 % 4 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Vo 1100uF AXI 2KHr ESR=100 mOhms AECQ2 D=18.2mm 432In Stock
860Expected 9/16/2026
Min.: 1
Mult.: 1

Axial 1100 uF 20 % 63 VDC - 40 C + 125 C 100 mOhms 34.7 mm (1.366 in) AEC-Q200 Tray
KEMET Tantalum Capacitors - Polymer 2.5V 560uF 2917 20% ESR=5mOhms 6 410In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 500

SMD/SMT 560 uF 20 % 2.5 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 1311 10% ESR=35mOhms 2 835In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100
No
SMD/SMT 330 uF 10 % 2.5 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 100uF 7343 ESR=50mOhms AEC-Q200 1 147In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 68uF 7343 ESR=50mOhms AEC-Q200 1 451In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 25 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 22uF 2917 10% ESR=75mOhms 897In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100
No
SMD/SMT 22 uF 10 % 25 VDC - 55 C + 125 C 75 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel