5000 Hour Aluminium Organic Polymer Capacitors

Results: 936
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 50V 15uF 20% THT Radial -55/+105C 1 877In Stock
Min.: 1
Mult.: 1
: 1 500

15 uF 50 VDC Radial Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 80 mOhms 1.2 A - 55 C + 105 C 8 mm 6.3 mm Can WCAP-HTG5 Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 560uF Life ESR=15mOhms 20% 10 596In Stock
Min.: 1
Mult.: 1

560 uF 6.3 VDC 8 mm Aluminum Polymer Capacitors 5000 Hour 0.02 Ohms 3.5 A - 55 C + 105 C 6.3 mm RPA Bulk
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 220uF Life ESR=15mOhms 20% 7 132In Stock
Min.: 1
Mult.: 1

220 uF 16 VDC 8 mm Aluminum Polymer Capacitors 5000 Hour 0.015 Ohms 3.5 A - 55 C + 105 C 6.3 mm RPA Bulk
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 16V 120uF 20% THT Radial -55/+105C 2 751In Stock
Min.: 1
Mult.: 1
: 1 500

120 uF 16 VDC Radial Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 40 mOhms 1.5 A - 55 C + 105 C 8 mm 6.3 mm Can WCAP-HTG5 Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 1000uF 1.26uA Life5000Hrs ESR=11mOhms 20% +105C Can 1 101In Stock
20 000On Order
Min.: 1
Mult.: 1
: 2 000

1 mF 6.3 VDC Radial 10 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.011 Ohms 4.6 A - 55 C + 105 C 6.3 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 1000uF 1.26mA Life5000Hrs ESR=13mOhms 20% +105C Can 2 370In Stock
9 500Expected 1/4/2027
Min.: 1
Mult.: 1
: 950

1 mF 6.3 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.013 Ohms 4.3 A - 55 C + 105 C 8 mm Can RPF Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 10Vo 1000uF RAD 5KHr ESR=13 mOhms 5 769In Stock
Min.: 1
Mult.: 1

1 mF 10 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 13 mOhms 5.1 A - 55 C + 105 C 10 mm Can A755 Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3V 1500uF RAD 5KHr ESR=13 mOhms 4 168In Stock
Min.: 1
Mult.: 1

1.5 mF 6.3 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 13 mOhms 5.25 A - 55 C + 105 C 10 mm Can A755 Bulk


KEMET Aluminium Organic Polymer Capacitors 25Volt 10uF RAD 5KHr ESR=70 mOhms 15 160In Stock
Min.: 1
Mult.: 1
: 1 000

10 uF 25 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 5000 Hour 20 % 70 mOhms 750 mA - 55 C + 105 C 5 mm Can A758 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 25V 68uF 20% THT Radial -55/+105C 1 164In Stock
Min.: 1
Mult.: 1
: 1 500

68 uF 25 VDC Radial Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 45 mOhms 1.4 A - 55 C + 105 C 8 mm 6.3 mm Can WCAP-HTG5 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 270uF 10mOhm SMD 5 399In Stock
9 000Expected 8/19/2026
Min.: 1
Mult.: 1
: 900

270 uF 16 VDC SMD/SMT 6.6 mm (0.26 in) 6.6 mm (0.26 in) Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 5.08 A - 55 C + 105 C 7.9 mm 6.3 mm Can SVPG Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volt 47uF 25mOhms 5x4.5mm OS-CON 14 619In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

47 uF 16 VDC SMD/SMT 4.4 mm (0.173 in) Aluminum Polymer Capacitors 5000 Hour 20 % 25 mOhms 3.2 A - 55 C + 105 C 5 mm Can SVPG Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 10Volt 68uF SMD 5KHr ESR=30 mOhms 25 486In Stock
Min.: 1
Mult.: 1

68 uF 10 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 5000 Hour 20 % 30 mOhms 2.2 A - 55 C + 105 C 6.3 mm Can A766 Bulk
KEMET Aluminium Organic Polymer Capacitors 25Volt 33uF RAD 5KHr ESR=40 mOhms 17 829In Stock
Min.: 1
Mult.: 1
: 1 500

33 uF 25 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 40 mOhms 3.1 A - 55 C + 105 C 6.3 mm Can A758 Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 100uF 2.2A 320uA Life5000Hrs ESR=30mOhms 20% +105C Can 13 501In Stock
Min.: 1
Mult.: 1
: 1 000

100 uF 16 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.03 Ohms 2.2 A - 55 C + 105 C 6.3 mm Can APA Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 330uF ESR 14mohm 3 117In Stock
Min.: 1
Mult.: 1

330 uF 25 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 5000 Hour 20 % 14 mOhms 5 A - 55 C + 105 C 10 mm Can SEPF Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 35volts 22uF ESR 35mohm 8 942In Stock
Min.: 1
Mult.: 1

22 uF 35 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 5000 Hour 20 % 35 mOhms 2.6 A - 55 C + 105 C 6.3 mm Can SEPF Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 25volt 15uF 15mOhms 5x4.5mm OS-CON 4 892In Stock
Min.: 1
Mult.: 1
: 2 500

15 uF 25 VDC SMD/SMT 4.4 mm (0.173 in) Aluminum Polymer Capacitors 5000 Hour 20 % 30 mOhms 2.8 A - 55 C + 105 C 5 mm Can SVPG Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 150uF 2.85A 1.05mA Life5000Hrs ESR=50mOhms 20% +105C Can 647In Stock
Min.: 1
Mult.: 1
: 400

150 uF 35 VDC SMD/SMT 12 mm 8.3 mm (0.327 in) Aluminum Polymer Capacitors 5000 Hour 20 % 0.05 Ohms 2.85 A - 55 C + 105 C 12 mm 8 mm Can APA Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PT5H 16V 560uF 20% ESR=9mOhms 584In Stock
Min.: 1
Mult.: 1
: 600

560 uF 16 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 5000 Hour 20 % 9 mOhms 6.1 A - 55 C + 105 C 10 mm Can WCAP-PT5H Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 68uF 2.4A 300uA Life5000Hrs ESR=30mOhms 20% +105C Can 458In Stock
Min.: 1
Mult.: 1
: 1 000

68 uF 10 VDC SMD/SMT 6 mm 6.6 mm (0.26 in) Aluminum Polymer Capacitors 5000 Hour 20 % 0.03 Ohms 2.4 A - 55 C + 105 C 6 mm 6.3 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 220uF 3.05A 704uA Life5000Hrs ESR=30mOhms 20% +105C Can 6 934In Stock
Min.: 1
Mult.: 1
: 800

220 uF 16 VDC SMD/SMT 9.3 mm 6.6 mm (0.26 in) Aluminum Polymer Capacitors 5000 Hour 20 % 0.03 Ohms 3.05 A - 55 C + 105 C 9.3 mm 6.3 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 82uF 2.3A 820uA Life5000Hrs ESR=28mOhms 20% +105C Can 13In Stock
Min.: 1
Mult.: 1
: 400

82 uF 50 VDC SMD/SMT 12 mm 8.3 mm (0.327 in) Aluminum Polymer Capacitors 5000 Hour 20 % 0.028 Ohms 2.3 A - 55 C + 105 C 12 mm 8 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 680uF 4.15A 2.176mA Life5000Hrs ESR=20mOhms 20% +105C Can 2 785In Stock
Min.: 1
Mult.: 1
: 500

680 uF 16 VDC SMD/SMT 10.5 mm 10.3 mm (0.406 in) Aluminum Polymer Capacitors 5000 Hour 20 % 0.02 Ohms 4.15 A - 55 C + 105 C 10.5 mm 10 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 1000uF 4.25A 1.26mA Life5000Hrs ESR=20mOhms 20% +105C Can 455In Stock
800Expected 1/28/2027
Min.: 1
Mult.: 1
: 400

1 mF 6.3 VDC SMD/SMT 12 mm 8.3 mm (0.327 in) Aluminum Polymer Capacitors 5000 Hour 20 % 0.02 Ohms 4.25 A - 55 C + 105 C 12 mm 8 mm Can APA Reel, Cut Tape, MouseReel