10 mm Aluminium Organic Polymer Capacitors

Results: 76
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 63V 33uF 20% THT Radial -55/+105C 1 062In Stock
Min.: 1
Mult.: 1
: 600

33 uF 63 VDC Radial Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 2.1 A - 55 C + 105 C 10 mm 10 mm Can WCAP-HTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 63V 47uF 20% THT Radial -55/+125C 412In Stock
Min.: 1
Mult.: 1
: 600

47 uF 63 VDC Radial Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 35 mOhms 1.68 A - 55 C + 125 C 10 mm 10 mm Can WCAP-HTAH Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 25VDC 390uF 20% AEC-Q200 1 497In Stock
Min.: 1
Mult.: 1
: 500

390 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 22 mOhms 2.9 A - 55 C + 125 C 10 mm 8 mm GYG Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 80VDC 33uF 20% AEC-Q200 2 373In Stock
Min.: 1
Mult.: 1
: 500

33 uF 80 VDC SMD/SMT Aluminum Polymer Capacitors 4000 Hour 20 % 76 mOhms 2.3 A - 55 C + 125 C 10 mm 8 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 80VDC 56uF 20% AEC-Q200 2 486In Stock
Min.: 1
Mult.: 1
: 500

56 uF 80 VDC SMD/SMT Aluminum Polymer Capacitors 4000 Hour 20 % 66 mOhms 2.5 A - 55 C + 125 C 10 mm 10 mm Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 63V 47uF 20% THT Radial -55/+105C 1 430In Stock
Min.: 1
Mult.: 1
: 600

47 uF 63 VDC Radial Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 2.1 A - 55 C + 105 C 10 mm 10 mm Can WCAP-HTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 16V 470uF 20% THT Radial -55/+105C 838In Stock
Min.: 1
Mult.: 1
: 600

470 uF 16 VDC Radial Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 21 mOhms 2.6 A - 55 C + 105 C 10 mm 10 mm Can WCAP-HTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 16V 470uF 20% THT Radial -55/+125C 736In Stock
Min.: 1
Mult.: 1
: 600

470 uF 16 VDC Radial Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 18 mOhms 2.62 A - 55 C + 125 C 10 mm 10 mm Can WCAP-HTAH Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 50V 56uF 20% THT Radial -55/+125C 231In Stock
Min.: 1
Mult.: 1
: 600

56 uF 50 VDC Radial Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.85 A - 55 C + 125 C 10 mm 10 mm Can WCAP-HTAH Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 63V 33uF 20% THT Radial -55/+125C 496In Stock
Min.: 1
Mult.: 1
: 600

33 uF 63 VDC Radial Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 35 mOhms 1.68 A - 55 C + 125 C 10 mm 10 mm Can WCAP-HTAH Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200 850In Stock
Min.: 1
Mult.: 1
: 500

220 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 18 mOhms 4.3 A - 55 C + 135 C 10 mm 8 mm GWC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 220uF 20% Vibe Resistance AEC-Q200 911In Stock
Min.: 1
Mult.: 1
: 500

220 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 18 mOhms 4.3 A - 55 C + 135 C 10 mm 8 mm GWC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 988In Stock
Min.: 1
Mult.: 1
: 500

330 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 5 A - 55 C + 135 C 10 mm 10 mm GWC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 330uF 20% Vibe Resistance AEC-Q200 890In Stock
Min.: 1
Mult.: 1
: 500

330 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 5 A - 55 C + 135 C 10 mm 10 mm GWC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 120uF 20% AEC-Q200 489In Stock
500Expected 12/24/2026
Min.: 1
Mult.: 1
: 500

120 uF 50 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 4.7 A - 55 C + 135 C 10 mm 10 mm GWC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 120uF 20% Vibe Resistance AEC-Q200 1 000In Stock
Min.: 1
Mult.: 1
: 500

120 uF 50 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 4.7 A - 55 C + 135 C 10 mm 10 mm GWC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 68uF 20% Vibe Resistance AEC-Q200 1 000In Stock
Min.: 1
Mult.: 1
: 500

68 uF 50 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 24 mOhms 4 A - 55 C + 135 C 10 mm 8 mm GWC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 47uF 20% AEC-Q200 641In Stock
Min.: 1
Mult.: 1
: 500

47 uF 63 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 3.7 A - 55 C + 135 C 10 mm 8 mm GWC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 47uF 20% Vibe Resistance AEC-Q200 974In Stock
Min.: 1
Mult.: 1
: 500

47 uF 63 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 3.7 A - 55 C + 135 C 10 mm 8 mm GWC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200 987In Stock
Min.: 1
Mult.: 1
: 500

82 uF 63 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 22 mOhms 4.4 A - 55 C + 135 C 10 mm 10 mm GWC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 82uF 20% Vibe Resistance AEC-Q200 1 000In Stock
Min.: 1
Mult.: 1
: 500

82 uF 63 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 22 mOhms 4.4 A - 55 C + 135 C 10 mm 10 mm GWC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 987In Stock
Min.: 1
Mult.: 1
: 500

150 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 18 mOhms 4.3 A - 55 C + 135 C 10 mm 8 mm GWC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 150uF 20% Vibe Resistance AEC-Q200 858In Stock
Min.: 1
Mult.: 1
: 500

150 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 18 mOhms 4.3 A - 55 C + 135 C 10 mm 8 mm GWC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200 917In Stock
Min.: 1
Mult.: 1
: 500

270 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 5 A - 55 C + 135 C 10 mm 10 mm GWC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 80VDC 33uF 20% AEC-Q200 450In Stock
Min.: 1
Mult.: 1
: 500

33 uF 80 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 36 mOhms 1.9 A - 55 C + 135 C 10 mm 10 mm GYC Reel, Cut Tape, MouseReel