3528 Tantalum Capacitors - Polymer

Results: 1 207
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=45mOhms 68 557In Stock
Min.: 1
Mult.: 1
: 2 000

220 uF 6.3 VDC SMD/SMT 20 % 1311 45 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=45mOhms 4 865In Stock
Min.: 1
Mult.: 1
: 8 000

220 uF 6.3 VDC SMD/SMT 20 % 1311 45 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 1311 20% ESR=14mOhms 20 270In Stock
Min.: 1
Mult.: 1
Max.: 4 000
: 2 000

470 uF 2.5 VDC SMD/SMT 20 % 1311 14 mOhms 117.5 uA 1.9 mm - 55 C + 85 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 20% ESR=60mOhms 17 488In Stock
27 000On Order
Min.: 1
Mult.: 1
: 3 000

10 uF 25 VDC SMD/SMT 20 % 1411 60 mOhms 25 uA 1.1 mm - 55 C + 125 C 3528 T Case T521 SSD Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer POSCAP 16V 33UF 3.5x2.8x1.9mm 5 305In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000

33 uF 16 VDC SMD/SMT 20 % 1411 90 mOhms 52.8 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TQC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 16V 33uF 20% 1000mA 125degreeC 7 998In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000

33 uF 16 VDC SMD/SMT 20 % 1311 90 mOhms 158.4 uA 1.9 mm - 55 C + 125 C 3528 B2 TDC Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 16V 33uF 20% 1000mA 105degreeC 3 966In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000

33 uF 16 VDC SMD/SMT 20 % 1311 90 mOhms 158.4 uA 1.9 mm - 55 C + 125 C 3528 B2 TQC Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 20V 22uF 20% 1000mA 125degreeC 3 912In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000

22 uF 20 VDC SMD/SMT 20 % 1311 90 mOhms 132 uA 1.9 mm - 55 C + 125 C 3528 B2 TDC Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 20V 22uF 20% 1000mA 105degreeC 3 866In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000

22 uF 20 VDC SMD/SMT 20 % 1311 90 mOhms 132 uA 1.9 mm - 55 C + 125 C 3528 B2 TQC Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 20V 33uF 20% 900mA 3 331In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000

33 uF 20 VDC SMD/SMT 20 % 1411 100 mOhms 198 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TQC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 25V 15uF 20% 900mA 125degreeC 2 199In Stock
2 000Expected 3/1/2027
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000

15 uF 25 VDC SMD/SMT 20 % 1311 100 mOhms 112.5 uA 1.9 mm - 55 C + 125 C 3528 B2 TDC Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 25V 15uF 20% 900mA 105degreeC 2 224In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000

15 uF 25 VDC SMD/SMT 20 % 1311 100 mOhms 112.5 uA 1.9 mm - 55 C + 125 C 3528 B2 TQC Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 20% 3528-21 -55C / 105C ESR=9mOhms 2 774In Stock
6 000On Order
Min.: 1
Mult.: 1
: 2 000

330 uF 2.5 VDC SMD/SMT 20 % 1411 9 mOhms 82.5 uA 1.9 mm + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 220uF 20%, 6.3VDC SMD Polymer 35 mOhms 6 500In Stock
Min.: 1
Mult.: 1
: 2 500

220 uF 6.3 VDC SMD/SMT 20 % 1311 25 mOhms 138.6 uA 1.5 mm - 55 C + 105 C 3528 M Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 20% 3528 105C ESR= 30mOhms 6 000In Stock
Min.: 1
Mult.: 1
: 3 000

220 uF 2.5 VDC SMD/SMT 20 % 1311 30 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 T Case T520 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 4V 100uF 20% 3528-21 -55 /125C ESR=70mOhms AEC-Q200 3 970In Stock
Min.: 1
Mult.: 1
: 2 000

100 uF 4 VDC SMD/SMT 20 % 1311 70 mOhms 40 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 10V 47uF 20% 3528-21 -55 /125C ESR=70mOhms AEC-Q200 1 950In Stock
Min.: 1
Mult.: 1
: 2 000

47 uF 10 VDC SMD/SMT 20 % 1311 70 mOhms 47 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 10V 47uF 20% 3528-21 -55 /125C ESR=70mOhms AEC-Q200 4 000In Stock
Min.: 1
Mult.: 1
: 2 000

47 uF 10 VDC SMD/SMT 20 % 1311 70 mOhms 47 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 100uF 20% B Case 3V 2 000In Stock
Min.: 1
Mult.: 1
: 2 000
No
100 uF SMD/SMT 20 % 1411 80 mOhms 30 uA 1.9 mm - 55 C + 125 C 3528 B Case DLA 04051 Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 68uF 20% B Case 4V 2 000In Stock
Min.: 1
Mult.: 1
: 2 000
No
68 uF SMD/SMT 20 % 1411 80 mOhms 28 uA 1.9 mm - 55 C + 125 C 3528 B Case DLA 04051 Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 22uF 20% B Case 10V 2 000In Stock
Min.: 1
Mult.: 1
: 2 000
No
22 uF SMD/SMT 20 % 1411 80 mOhms 22 uA 1.9 mm - 55 C + 125 C 3528 B Case DLA 04051 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 3528 20% ESR=35mOhms 6 000In Stock
Min.: 1
Mult.: 1
: 2 000
No
220 uF 6.3 VDC SMD/SMT 20 % 1311 35 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 47uF 1311 10% ESR=35mOhms 3 423In Stock
Min.: 1
Mult.: 1
Max.: 200
: 1 200
No
47 uF 10 VDC SMD/SMT 10 % 1311 35 mOhms 47 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel, Cut Tape, MouseReel


KYOCERA AVX Tantalum Capacitors - Polymer 25V 4.7uF 20% 1210 E SR=150mOhm Black Res 3 454In Stock
Min.: 1
Mult.: 1
: 2 000

4.7 uF 25 VDC SMD/SMT 20 % 1210 150 mOhms 11.8 uA 2.1 mm - 55 C 3528 B Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 1uF 20% 1210 ESR =300mOhm 15 669In Stock
Min.: 1
Mult.: 1
: 2 000

1 uF 63 VDC SMD/SMT 20 % 1210 300 mOhms 6.3 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel