3528 Tantalum Capacitors - Polymer

Results: 1 214
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 4 volts 20% B Case 70 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 2 000

47 uF 4 VDC SMD/SMT 20 % 1411 70 mOhms 18.8 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 4 volts 20% B Case 150 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 2 000

47 uF 4 VDC SMD/SMT 20 % 1411 150 mOhms 18.8 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3volts 20% B Case 60 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 2 000

47 uF 6.3 VDC SMD/SMT 20 % 1411 60 mOhms 29.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3 volts 20% B Case 150 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 2 000

47 uF 6.3 VDC SMD/SMT 20 % 1411 150 mOhms 29.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 6.8uF 16volts 20% B Case 200 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

6.8 uF 16 VDC SMD/SMT 20 % 1411 200 mOhms 10.9 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 4 volts 20% B Case 70 Max. ESR Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 2 000

68 uF 4 VDC SMD/SMT 20 % 1411 70 mOhms 27.2 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 4 volts 20% B Case 150 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 2 000

68 uF 4 VDC SMD/SMT 20 % 1411 150 mOhms 27.2 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 2.5volts 20% B Case 70 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 2 000

68 uF 2.5 VDC SMD/SMT 20 % 1411 70 mOhms 17 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 6.3 volts 20% B Case 150 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 2 000

68 uF 6.3 VDC SMD/SMT 20 % 1411 150 mOhms 42.8 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 4 volts 20% T Case 70 Max. ESR Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
: 3 000

100 uF 4 VDC SMD/SMT 20 % 1411 70 mOhms 40 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 4volts 20% T Case 150 Max. ESR Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
: 3 000

100 uF 4 VDC SMD/SMT 20 % 1411 150 mOhms 40 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 2.5volts 20% T Case 70 Max. ESR Non-Stocked Lead-Time 42 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

100 uF 2.5 VDC SMD/SMT 20 % 1411 70 mOhms 25 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 6.3volts 20% T Case 200 Max. ESR Non-Stocked Lead-Time 42 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

100 uF 6.3 VDC SMD/SMT 20 % 1411 200 mOhms 63 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 12.5volts 20% T Case 80 Max.ESR Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 3 000

15 uF 12.5 VDC SMD/SMT 20 % 1411 80 mOhms 18.8 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 10volts 20% T Case 150 Max. ESR Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
: 3 000

22 uF 10 VDC SMD/SMT 20 % 1411 150 mOhms 22 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 10 volts 20% T Case 200 Max. ESR Non-Stocked Lead-Time 42 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

22 uF 10 VDC SMD/SMT 20 % 1411 200 mOhms 22 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 6.3volts 30% T Case 70 Max. ESR Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
: 3 000

22 uF 6.3 VDC SMD/SMT 20 % 1411 70 mOhms 13.9 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 6.3volts 20% T Case 150 Max. ESR Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
: 3 000

22 uF 6.3 VDC SMD/SMT 20 % 1411 150 mOhms 13.9 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 10volts 20% T Case 40 Max.ESR Non-Stocked Lead-Time 21 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

33 uF 10 VDC SMD/SMT 20 % 1411 40 mOhms 33 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 10volts 20% T Case 80 Max. ESR Non-Stocked Lead-Time 42 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

33 uF 10 VDC SMD/SMT 20 % 1411 80 mOhms 33 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 10volts 20% T Case 150 Max. ESR Non-Stocked Lead-Time 42 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

33 uF 10 VDC SMD/SMT 20 % 1411 150 mOhms 33 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 10 volts 20% T Case 200 Max. ESR Non-Stocked Lead-Time 42 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

33 uF 10 VDC SMD/SMT 20 % 1411 200 mOhms 33 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 6.3 volts 20% T Case 70 Max. ESR Lead-Time 42 Weeks
Min.: 1
Mult.: 1
: 3 000

33 uF 6.3 VDC SMD/SMT 20 % 1411 70 mOhms 20.8 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 6.3volts 20% T Case 150 Max. ESR Non-Stocked Lead-Time 42 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

33 uF 6.3 VDC SMD/SMT 20 % 1411 150 mOhms 20.8 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 6.3 volts 20% T Case 200 Max. ESR Non-Stocked Lead-Time 42 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

33 uF 6.3 VDC SMD/SMT 20 % 1411 200 mOhms 20.8 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel