3216 SMD/SMT Tantalum Capacitors - Polymer

Results: 196
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=70mOhms 208In Stock
33 000On Order
Min.: 1
Mult.: 1
Max.: 12 000
: 3 000

100 uF 6.3 VDC SMD/SMT 20 % 1206 70 mOhms 63 uA 0.9 mm - 55 C + 105 C 3216 I Case T527 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=100mOhms 1 787In Stock
12 000On Order
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

100 uF 6.3 VDC SMD/SMT 20 % 1206 100 mOhms 63 uA 0.9 mm - 55 C + 105 C 3216 I Case T527 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1206 20% ESR=200mohms 2 736In Stock
Min.: 1
Mult.: 1
: 3 000

47 uF 6.3 VDC SMD/SMT 20 % 1206 200 mOhms 29.6 uA 0.9 mm - 55 C + 105 C 3216 I Case T527 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF AEC-Q200 20% ESR=200mOhms 1 373In Stock
3 000Expected 1/7/2027
Min.: 1
Mult.: 1
: 3 000

33 uF 6.3 VDC SMD/SMT 20 % 1206 200 mOhms 20.8 uA 1.1 mm - 55 C + 125 C 3216 S Case T597 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF AEC-Q200 20% ESR=200mOhms AEC-Q200 3 348In Stock
Min.: 1
Mult.: 1
: 3 000

47 uF 6.3 VDC SMD/SMT 20 % 1206 200 mOhms 29.6 uA 1.1 mm - 55 C + 125 C 3216 S Case T597 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 22uF 1206 20% ESR=200mOhms 260In Stock
18 000On Order
Min.: 1
Mult.: 1
Max.: 12 000
: 3 000

22 uF 16 VDC SMD/SMT 20 % 1206 200 mOhms 35.2 uA 0.8 mm - 55 C + 105 C 3216 A Case TF08 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1206 20% ESR=150mOhms 910In Stock
Min.: 1
Mult.: 1
: 3 000

47 uF 6.3 VDC SMD/SMT 20 % 1206 150 mOhms 29.6 uA 0.8 mm - 55 C + 105 C 3216 A Case TF08 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=70mOhms
209 410On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

100 uF 6.3 VDC SMD/SMT 20 % 1206 70 mOhms 63 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 10uF 20% 1206 ES R=300mOhm
10 703On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

10 uF 10 VDC SMD/SMT 20 % 1206 300 mOhms 10 uA 1.6 mm - 55 C + 125 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 22uF 20% 1206 ES R=300mOhm Black Resi
18 000On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

22 uF 16 VDC SMD/SMT 20 % 1206 300 mOhms 35.2 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 22uF 1206 20% ESR=90mOhms
7 998On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

22 uF 6.3 VDC SMD/SMT 20 % 1206 90 mOhms 13.86 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16VDC 33uF 3216 20% ESR=0.2Ohms
4 550On Order
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

33 uF 16 VDC SMD/SMT 20 % 1206 200 mOhms 52.8 uA 1.1 mm - 55 C + 105 C 3216 S Case T527 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 15uF 20% 1206 ES R=200mOhm Black Resi
1 884Expected 4/29/2027
Min.: 1
Mult.: 1
: 2 000

15 uF 10 VDC SMD/SMT 20 % 1206 200 mOhms 15 uA - 55 C + 85 C 3216 A Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 10uF 20% 1206 ES R=200mOhm
5 483On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

10 uF 10 VDC SMD/SMT 20 % 1206 200 mOhms 10 uA 1.6 mm - 55 C + 125 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 10uF 20% 1206 ES R=150mOhm Black Resi
3 719Expected 9/23/2026
Min.: 1
Mult.: 1
: 2 000

10 uF 25 VDC SMD/SMT 20 % 1206 150 mOhms 25 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 15uF 20% 1206 ES R=200mOhm
3 500Expected 4/1/2027
Min.: 1
Mult.: 1
: 2 000

15 uF 10 VDC SMD/SMT 20 % 1206 200 mOhms 15 uA 1.6 mm - 55 C + 125 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 4.7uF 10volts 20% A Case 300 Max. ESR
2 000Expected 1/20/2027
Min.: 1
Mult.: 1
: 2 000

4.7 uF 10 VDC SMD/SMT 20 % 1206 300 mOhms 4.7 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 100uF 20% 1206 ESR=200mOhm 2 000Stock Available
Min.: 1
Mult.: 1
: 2 000

100 uF 2.5 VDC SMD/SMT 20 % 1206 200 mOhms 25 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 156 20% 1206 ESR=300mOhm Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

15 uF 6.3 VDC SMD/SMT 20 % 1206 300 mOhms 9 uA 1.6 mm - 55 C + 125 C 3216 A Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 336 20% 1206 ESR=300mOhm Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

33 uF 4 VDC SMD/SMT 20 % 1206 300 mOhms 13.2 uA 1.6 mm - 55 C + 125 C 3216 A Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 47uF 20% 1206 ESR =200mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 2 000

47 uF 4 VDC SMD/SMT 20 % 1206 200 mOhms 18.8 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 686 20% 1206 ESR=250mOhm Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

68 uF 2.5 VDC SMD/SMT 20 % 1206 250 mOhms 17 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 68uF 20% 1206 ESR =250mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 2 000

68 uF 4 VDC SMD/SMT 20 % 1206 250 mOhms 27.2 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer FACTORY NOT ACCEPTING ORDERS Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

100 uF 4 VDC SMD/SMT 20 % 1206 300 mOhms 40 uA 1.5 mm - 55 C + 105 C 3216 G Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 4.7uF 20% 1206 ESR=300mOhm Non-Stocked
Min.: 1
Mult.: 1
: 3 000

4.7 uF 10 VDC SMD/SMT 20 % 1206 300 mOhms 4.7 uA 1 mm - 55 C + 105 C 3216 K Case TCJ J-CAP Reel, Cut Tape, MouseReel