2312 Tantalum Capacitors - Polymer

Results: 125
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KEMET Tantalum Capacitors - Polymer 4V 150uF 2312 20% ESR=10mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500

150 uF 4 VDC SMD/SMT 20 % 2312 100 mOhms 60 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 150uF 2312 20% ESR=15mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500

150 uF 4 VDC SMD/SMT 20 % 2312 15 mOhms 60 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 150uF 2312 20% ESR=25mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500

150 uF 4 VDC SMD/SMT 20 % 2312 25 mOhms 60 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 150uF 2312 20% ESR=60mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 500

150 uF 4 VDC SMD/SMT 20 % 2312 60 mOhms 60 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2312 20% ESR=15mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500

150 uF 6.3 VDC SMD/SMT 20 % 2312 15 mOhms 94.5 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2312 20% ESR=45mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500

150 uF 6.3 VDC SMD/SMT 20 % 2312 45 mOhms 94.5 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2312 20% ESR=55mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500

150 uF 6.3 VDC SMD/SMT 20 % 2312 55 mOhms 94.5 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 20% ESR=45mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

220 uF 4 VDC SMD/SMT 20 % 2312 45 mOhms 88 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 2312 20% ESR=25mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500

220 uF 2.5 VDC SMD/SMT 20 % 2312 25 mOhms 55 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 2312 20% ESR=45mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500

220 uF 2.5 VDC SMD/SMT 20 % 2312 45 mOhms 55 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2312 20% ESR=45mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500

220 uF 4 VDC SMD/SMT 20 % 2312 45 mOhms 88 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2312 20% ESR=55mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500

220 uF 4 VDC SMD/SMT 20 % 2312 55 mOhms 88 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2312 20% ESR=18mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500

220 uF 6.3 VDC SMD/SMT 20 % 2312 18 mOhms 138.6 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 2312 20% ESR=100mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500

33 uF 6.3 VDC SMD/SMT 20 % 2312 100 mOhms 20.79 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2312 20% ESR=45mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 500

330 uF 4 VDC SMD/SMT 20 % 2312 45 mOhms 132 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 20% ESR=45mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500

330 uF 4 VDC SMD/SMT 20 % 2312 45 mOhms 132 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2312 20% ESR=45mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500

330 uF 2.5 VDC SMD/SMT 20 % 2312 45 mOhms 82.5 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2312 20% ESR=25mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500

470 uF 2.5 VDC SMD/SMT 20 % 2312 25 mOhms 117.5 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 68uF 2312 20% ESR=10mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500

68 uF 6.3 VDC SMD/SMT 20 % 2312 100 mOhms 42.84 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 8V 82uF 2312 20% ESR=45mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500

82 uF 8 VDC SMD/SMT 20 % 2312 45 mOhms 65.6 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2312 20% ESR=12mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 1 000

150 uF 6.3 VDC SMD/SMT 20 % 2312 12 mOhms 94.5 uA 1.8 mm - 55 C + 105 C 6032 L Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2312 20% ESR=25mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 1 000

150 uF 6.3 VDC SMD/SMT 20 % 2312 25 mOhms 94.5 uA 1.8 mm - 55 C + 105 C 6032 L Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2312 20% ESR=12mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

220 uF 4 VDC SMD/SMT 20 % 2312 12 mOhms 88 uA 1.8 mm - 55 C + 105 C 6032 L Case T520 Reel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2312 20% ESR=25mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

220 uF 4 VDC SMD/SMT 20 % 2312 25 mOhms 88 uA 1.8 mm - 55 C + 105 C 6032 L Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 20% ESR=12mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

330 uF 2.5 VDC SMD/SMT 20 % 2312 12 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 6032 L Case T520 Reel