82 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 269
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 35V 82uF 25mOhms SMD 8x7mm
326Expected 9/10/2026
Min.: 1
Mult.: 1
Max.: 200

Radial 82 uF 20 % 35 VDC - 55 C + 125 C 25 mOhms 7 mm (0.276 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200
1 000Expected 8/13/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 82 uF 63 VDC 28 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 80VDC 82uF 20% AEC-Q200
2 800On Order
Min.: 1
Mult.: 1
: 400

SMD/SMT 82 uF 20 % 80 VDC - 55 C + 125 C 56 mOhms 12.7 mm Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 16V 82uF 8X6.7
8 000On Order
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 82 uF 20 % 16 VDC - 55 C + 105 C 30 mOhms 6.7 mm (0.264 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200
500Expected 8/14/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 82 uF 20 % 63 VDC - 55 C + 135 C 22 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25V 82uF 105C AEC-Q200
1 000Expected 8/13/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 82 uF 20 % 25 VDC - 55 C + 105 C 47 mOhms 7 mm (0.276 in) AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 82uF 63V 20% 10 x 10 AEC-Q200
1 500Expected 10/23/2026
Min.: 1
Mult.: 1

SMD/SMT 82 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 10 mm (0.394 in) AEC-Q200 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 63VDC 82uF Tol 20% 10x10mm AEC-Q200
500Expected 10/23/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 82 uF 20 % 63 VDC - 55 C + 135 C 22 mOhms 10 mm (0.394 in) AEC-Q200 Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 50VDC 82uF Tol 20% 8x10mm AEC-Q200
500Expected 10/23/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 82 uF 20 % 50 VDC - 55 C + 125 C 30 mOhms 10 mm (0.394 in) AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200 500Stock Available
Min.: 1
Mult.: 1
: 500

SMD/SMT 82 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200 500Stock Available
Min.: 1
Mult.: 1
: 500

SMD/SMT 82 uF 20 % 63 VDC - 55 C + 135 C 30 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 82uF 20% Vibration Resistance AEC-Q200 500Stock Available
Min.: 1
Mult.: 1
: 500

SMD/SMT 82 uF 20 % 63 VDC - 55 C + 135 C 30 mOhms 10 mm (0.394 in) Reel, Cut Tape
Vishay / BC Components Aluminium Organic Polymer Capacitors 82uF 35V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 4 000
Mult.: 400
: 400

SMD/SMT 82 uF 20 % 35 VDC - 55 C + 105 C 20 mOhms Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 82uF 16V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 5 000
Mult.: 1 000
: 1 000

SMD/SMT 82 uF 20 % 16 VDC - 55 C + 105 C 25 mOhms Reel
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 82uF 2.1A 820uA Life2000Hrs ESR=27mOhms 20% +105C Can Non-Stocked Lead-Time 24 Weeks
Min.: 4 000
Mult.: 400
: 400

SMD/SMT 82 uF 20 % 50 VDC - 55 C + 105 C 0.027 Ohms 12.5 mm 10.3 mm (0.406 in) 12.5 mm Reel
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 82uF 2A 820uA Life2000Hrs ESR=30mOhms 20% +105C Can Non-Stocked Lead-Time 24 Weeks
Min.: 3 000
Mult.: 500
: 500

SMD/SMT 82 uF 20 % 50 VDC - 55 C + 105 C 0.03 Ohms 11.5 mm Reel
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 82uF 2A 820uA Life2000Hrs ESR=30mOhms 20% +105C Can Non-Stocked Lead-Time 24 Weeks
Min.: 4 000
Mult.: 400
: 400

SMD/SMT 82 uF 20 % 50 VDC - 55 C + 105 C 0.03 Ohms 12.5 mm Reel
KYOCERA AVX Aluminium Organic Polymer Capacitors 82uF Life5000Hrs 20% +105C Can Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 1 500

Radial 82 uF 20 % 16 VDC - 55 C + 105 C 0.024 Ohms 6 mm Ammo Pack
Vishay / BC Components Aluminium Organic Polymer Capacitors 82uF 35V 20% Non-Stocked Lead-Time 25 Weeks
Min.: 4 000
Mult.: 400
: 400

SMD/SMT 82 uF 20 % 35 VDC - 55 C + 105 C 12 mm (0.472 in) Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 82uF 25mohm 8x7mm OSCON Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 82 uF 20 % 16 VDC - 55 C + 105 C 30 mOhms 6.9 mm (0.272 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC, 82uF, 30mOhm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 82 uF 20 % 16 VDC - 55 C + 105 C 30 mOhms 6.9 mm (0.272 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 82uf 25volts 3.0A OS-CON Polymer Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 82 uF 20 % 25 VDC - 55 C + 125 C 28 mOhms 6.9 mm (0.272 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5v 82uf 5x5.9mm Non-Stocked Lead-Time 55 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

SMD/SMT 82 uF 20 % 2.5 VDC - 55 C + 105 C Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 82uf 35volts 4.0A OS-CON Polymer Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
Max.: 400
: 400

SMD/SMT 82 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 11.9 mm (0.469 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 6v 82uf 6.3x5.9mm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 82 uF 20 % 6.3 VDC - 55 C + 125 C Reel, Cut Tape