68 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 802
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 63V 68uF 135C ESR=35mOhms AEC-Q200 3 288In Stock
Min.: 1
Mult.: 1
: 500

68 uF 20 % 63 VDC 35 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50V 68uF SMD 150C ESR=40mOhms AEC-Q200 2 971In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 150 C 40 mOhms 9.7 mm (0.382 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 68uF 7343-20 20% ESR=70mOhms Hi Energy Hi Humidity 592In Stock
2 000On Order
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 105 C 70 mOhm 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 68uF 125C ESR=3mOhms AECQ 8x10mm 1 000In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 125 C 30 mOhms 10 mm (0.394 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 35V 68uF 125C ESR=35mOhms AECQ 6.3x7.7mm 2 354In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 125 C 35 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 68uF 125C ESR=3mOhms AECQ 8x10mm 715In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 125 C 30 mOhms 10 mm (0.394 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 68uF 50volt AEC-Q200 2 282In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 105 C 30 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 68uF 35volt AEC-Q200 4 877In Stock
4 500Expected 10/2/2026
Min.: 1
Mult.: 1
: 900

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 105 C 35 mOhms 7.7 mm (0.303 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 68UF 63V ESR=30 1 583In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 50V 68uF 20% ESR=35mOhms 801In Stock
Min.: 1
Mult.: 1
: 600

Radial 68 uF 20 % 50 VDC - 55 C + 105 C 35 mOhms 12.5 mm Ammo Pack
KEMET Tantalum Capacitors - Polymer 25V 68uF 20% ESR=70mOhms 642In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 25 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35Volt 68uF 2912 20% ESR=70mOhms 3 520In Stock
8 000Expected 12/1/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 105 C 70 mOhms Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 68uF 2917 20% ESR=40mOhms AEC-Q200 2 241In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 20 VDC - 55 C + 125 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 68uF ESR 40mohm 368In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 68 uF 20 % 20 VDC - 55 C + 105 C 40 mOhms 8 mm (0.315 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 68uF 20% Lead Terminal Cutting 200In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 68 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 13 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 68uF 20% Lead Terminal Taping 350In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

Radial 68 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 13 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 68uF 20% 25mOhm 930mA 340In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 68 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 12 mm Bulk
Murata Electronics Aluminium Organic Polymer Capacitors 68UF 16V ESR=40 678In Stock
3 000On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 68 uF 20 % 16 VDC - 55 C + 125 C 40 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer T51D686M016C0070 500In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 16 VDC - 55 C + 125 C 70 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35Volt 68uF 7343 20% 125C ESR=50mOhms 110In Stock
11 000On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 500

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 68uF 20% 100mOhms -55C/+125C 698In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 68 uF 20 % 20 VDC - 55 C + 125 C 100 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0606 25V 68uF 1 200In Stock
Min.: 1
Mult.: 1
: 1 200

SMD/SMT 68 uF 20 % 25 VDC - 55 C + 125 C 50 mOhms 5.8 mm Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0608 35V 68uF 5 390In Stock
900Expected 8/24/2026
Min.: 1
Mult.: 1
: 900

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 125 C 35 mOhms 7.5 mm Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 50V 68uF 500In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 125 C 30 mOhms 9.7 mm Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 63V 68uF 500In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 10.2 mm Reel, Cut Tape