68 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 802
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 4V 68uF 20% 1206 ESR =250mOhm Black Resin Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 2 000

68 uF 4 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 68uF 20% 1210 ESR =70mOhm Black Resin Non-Stocked Lead-Time 33 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

68 uF 4 VDC Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 68uF 20% 1210 E SR=55mOhm Black Resi Non-Stocked Lead-Time 33 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

68 uF 6.3 VDC Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 68uF 20% 1210 E SR=70mOhm Black Resi Non-Stocked Lead-Time 33 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

68 uF 6.3 VDC Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 68uF 20% 2312 E SR=100mOhm Black Res Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 500

68 uF 6.3 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 68uF 20% 2917 ES R=45mOhm Black Resin Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 500

68 uF 10 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 68uF 20% 2917 ES R=55mOhm Black Resin Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 500

68 uF 10 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 68uF 20% 2917 ES R=50mOhm Black Resin Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 500

68 uF 16 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 68uF 20% 2917 ES R=55mOhm Black Resin Non-Stocked Lead-Time 33 Weeks
Min.: 500
Mult.: 500
: 500

68 uF 20 VDC Reel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 68uF 20% 2917 ES R=45mOhm Black Resin Non-Stocked Lead-Time 33 Weeks
Min.: 400
Mult.: 400
: 400

68 uF 20 VDC Reel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 68uF 20% 1210 ESR =80mOhm Black Resin Non-Stocked Lead-Time 33 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

68 uF 4 VDC Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 68uF 20% 1210 E SR=200mOhm Black Res Non-Stocked Lead-Time 33 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

68 uF 6.3 VDC Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 68uF 20% 2312 ESR=70mOhm Black Resin Non-Stocked Lead-Time 25 Weeks
Min.: 6 000
Mult.: 1 000
: 1 000

68 uF 6.3 VDC Reel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 68uF 20% 2917 ESR=50mOhm Black Resin Non-Stocked Lead-Time 25 Weeks
Min.: 5 000
Mult.: 1 000
: 1 000

68 uF 16 VDC Reel
KYOCERA AVX Aluminium Organic Polymer Capacitors 68uF Life5000Hrs 20% +105C Can Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 1 000

Radial 68 uF 20 % 50 VDC - 55 C + 105 C 0.028 Ohms 12 mm Ammo Pack
KYOCERA AVX Tantalum Capacitors - Polymer 6V 68uF ESR=70Ohms cross to TCQB686M006R0070E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 68 uF 20 % 6.3 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 68uF ESR=25Ohms cross to TCQD686M010R0025E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 68uF ESR=40Ohms cross to TCQD686M010R0040E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 10 VDC - 55 C + 125 C 40 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 68uF ESR=70Ohms cross to TCQD686M016R0070E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 16 VDC - 55 C + 125 C 70 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 686 20% 1206 ESR=250mOhm Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

SMD/SMT 68 uF 20 % 2.5 VDC - 55 C + 105 C 250 mOhms 3.2 mm 1.6 mm 1.6 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 68uF 20% 1206 ESR =250mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 68 uF 20 % 4 VDC - 55 C + 105 C 250 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 68uF 20% 1210 ESR=70mOhm Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

SMD/SMT 68 uF 20 % 4 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 68uF 20% 2312 E SR=55mOhm Black Resi Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 6.3 VDC - 55 C + 125 C 55 mOhms 6 mm 3.2 mm 2.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 68uF 20% 2312 ESR=100mOhm Non-Stocked
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 6.3 VDC - 55 C + 125 C 100 mOhms 6 mm 3.2 mm 2.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 68uF 20% 2917 ES R=45mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 10 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel