56 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 299
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 56uF 25V 20% FP CAP - SMD
1 000Expected 10/19/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 56 uF 20 % 25 VDC - 55 C + 105 C 30 mOhms 5.7 mm (0.224 in) Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 56UF 80V ESR=33
500Expected 10/23/2026
Min.: 1
Mult.: 1

SMD/SMT 56 uF 20 % 80 VDC - 55 C + 105 C 33 mOhms 11 mm (0.433 in) 10.3 mm (0.406 in) 10 mm
Chemi-Con Aluminium Organic Polymer Capacitors 63VDC 56uF Tol 20% 8x10mm AEC-Q200
500Expected 10/23/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 125 C 40 mOhms 10 mm (0.394 in) AEC-Q200 Ammo Pack
Chemi-Con HHXD250ARA560MF61G
Chemi-Con Aluminium Organic Polymer Capacitors
334Expected 4/21/2027
Min.: 1
Mult.: 1

SMD/SMT 56 uF 20 % 25 VDC - 55 C + 105 C 50 mOhms 5.8 mm (0.228 in) AEC-Q200
Chemi-Con HHXD500ARA560MJA0G
Chemi-Con Aluminium Organic Polymer Capacitors
500Expected 10/23/2026
Min.: 1
Mult.: 1

SMD/SMT 56 uF 20 % 50 VDC - 55 C + 105 C 25 mOhms 10 mm (0.394 in) AEC-Q200
Chemi-Con APXN160ARA560ME61G
Chemi-Con Aluminium Organic Polymer Capacitors
2 870Expected 9/16/2026
Min.: 1
Mult.: 1

SMD/SMT 56 uF 20 % 16 VDC - 55 C + 105 C 35 mOhms 5.8 mm (0.228 in) AEC-Q200
Vishay / BC Components Aluminium Organic Polymer Capacitors 56uF 20V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

SMD/SMT 56 uF 20 % 20 VDC - 55 C + 105 C 25 mOhms Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 56uF 10V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

SMD/SMT 56 uF 20 % 10 VDC - 55 C + 105 C 23 mOhms Reel
KYOCERA AVX Aluminium Organic Polymer Capacitors 63V 56uF 1.4A 706uA Life2000Hrs ESR=40mOhms 20% +105C Can Non-Stocked Lead-Time 24 Weeks
Min.: 3 000
Mult.: 500
: 500

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 105 C 0.04 Ohms 11.5 mm Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 56uF 25V 20% Non-Stocked Lead-Time 25 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

SMD/SMT 56 uF 20 % 25 VDC - 55 C + 105 C 30 mOhms Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 56uF 63V 20% 105C 10000H Non-Stocked Lead-Time 25 Weeks
Min.: 13 500
Mult.: 13 500
: 13 500

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 10.8 mm Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 63V 56uF 20% Non-Stocked Lead-Time 25 Weeks
Min.: 13 500
Mult.: 13 500
: 13 500

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 125 C Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 10volt 56uF 45mOhms 6.3x6mm OS-CON Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 56 uF 20 % 10 VDC - 55 C + 125 C 45 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 56uF 45mohm 6.3x6mm OSCON Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 56 uF 20 % 10 VDC - 55 C + 125 C 45 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 56uF ESR 40mohm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 56 uF 20 % 20 VDC - 55 C + 105 C 40 mOhms 7.9 mm (0.311 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 56uf 25volts 2.8A OS-CON Polymer Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 56 uF 20 % 25 VDC - 55 C + 125 C 30 mOhms 5.9 mm (0.232 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 63v 56uf 145degC Anti-Vibe AEC-Q200 Lead-Time 43 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 145 C 30 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 63V 56uF 20% ESR=50mOhms Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 600

Radial 56 uF 20 % 63 VDC - 55 C + 105 C 50 mOhms 12.5 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 63V 56uF 20% THT Radial -55/+125C Non-Stocked Lead-Time 24 Weeks
Min.: 600
Mult.: 600
: 600

Radial 56 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 12.5 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 50V 56uF 20% ESR=35mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 400

SMD/SMT 56 uF 20 % 50 VDC - 55 C + 105 C 35 mOhms 12.4 mm (0.488 in) 10.3 mm (0.406 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 6.3V 56uF 20% ESR=30mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 56 uF 20 % 6.3 VDC - 55 C + 105 C 30 mOhms 5.3 mm (0.209 in) 5.3 mm (0.209 in) 5.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 10V 56uF 20% ESR=30mOhms Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 56 uF 20 % 10 VDC - 55 C + 105 C 30 mOhms 5.5 mm (0.217 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 16V 56uF 20% ESR=30mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 56 uF 20 % 16 VDC - 55 C + 105 C 30 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 35V 56uF 20% ESR=35mOhms Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 400

SMD/SMT 56 uF 20 % 35 VDC - 55 C + 105 C 35 mOhms 11.7 mm (0.461 in) 8.3 mm (0.327 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 25V 56uF 20% SMT V-Chip -55/+105C Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 56 uF 20 % 25 VDC - 55 C + 105 C 50 mOhms 6.6 mm (0.26 in) 5.8 mm Reel, Cut Tape, MouseReel